Fuse Clips

A fuse clip is a type of open fuse holder or mount for fuses. Similar tofuse covers they are designed to create a tight grip between the clip and the fuse itself, and protect the fuse from the environment around it. They can be used as an alternative to fuse blocks in some cases.

Applications of fuse clips

The most common application of fuse clips is with automotive fuses. These are usually blade-type fuses, and once they are fitted into the fuse clip they may require a special tool for removal.

They are also more generally used on printed circuit boards, where they are mounted, and they can only be accessed from within the piece of equipment once installed.

Types of fuse clips

Fuse clips come in a variety of different styles, and generally vary depending on the type of fuse that they are intended to hold, and where it needs to be located. They differ by size, mounting style, and clip material.


...
Lees meer Lees minder

Filters

1 - 20 van 51 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fuse Size Mounting Style Fuse Type Clip Material Width Length Height Contact Plating Current Rating For Use With Series Voltage Rating
RS-stocknr. 876-7852
Fabrikantnummer0751.0142
FabrikantSchurter
384,62 €
1 Pack of 1000
Pack(s)
5 x 20 mm, 6.3 x 32 mm PCB Mount - Brass 5.8mm 12mm 11.5mm Tin 16A 5 x 20 mm Fuse, 6.3 x 32 mm Fuse 751 600V ac/dc
RS-stocknr. 484-8272
Fabrikantnummer0751.0142
FabrikantSchurter
0,522 €
Each (In a Pack of 20)
Aantal stuks
5 x 20 mm, 6.3 x 32 mm PCB Mount - Tin Plated Brass 12mm 6.6mm 16.5mm - - - - -
RS-stocknr. 204-7629
FabrikantnummerCLIP C BUGEL
FabrikantLimitor
0,604 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 173-7927
Fabrikantnummer8040.0003
FabrikantSchurter
673,08 €
1 Bag of 1000
Bag(s)
6.3 x 32mm PCB Mount - Silver Plated Beryllium Copper 7.2mm 8mm 14.3mm - - - - -
RS-stocknr. 703-2792
Fabrikantnummer8040.0003
FabrikantSchurter
0,711 €
Each (In a Bag of 10)
Aantal stuks
6.3 x 32mm PCB Mount - Silver Plated Beryllium Copper 7.2mm 8mm 14.3mm - - - - -
RS-stocknr. 769-0146
Fabrikantnummer10207101009
FabrikantLittelfuse
0,772 €
Each (In a Pack of 5)
Aantal stuks
6.3 x 32mm PCB Mount Cartridge Brass 7.9mm 7mm 10.9mm - - - - -
RS-stocknr. 703-4192
FabrikantnummerA3354705
14,58 €
Each
Aantal stuks
1in - Cartridge Nickel Plated Copper 17.3mm 25.4mm 34.8mm - - - - -
RS-stocknr. 870-1679
Fabrikantnummer7170.0470
FabrikantSchurter
2,676 €
Each (In a Pack of 10)
Aantal stuks
10.3 x 38mm Through-Hole Mount - Tin Plated Bronze 12mm 12.1mm 18mm Tin 20A - 7170 -
RS-stocknr. 787-4249
Fabrikantnummer01020071Z
FabrikantLittelfuse
0,167 €
Each (In a Pack of 10)
Aantal stuks
6.3 x 32mm PCB Mount Cartridge Spring Brass 7.87mm 7.11mm 10.67mm - - - - -
RS-stocknr. 876-8170
Fabrikantnummer01110501Z
FabrikantLittelfuse
0,081 €
Each (In a Pack of 500)
Aantal stuks
2AG mm, 4.5 → 5 mm PCB Mount Cartridge Spring Brass 7mm 5mm 6.8mm Tin 10A 2 AG or 4.5 → 5 mm Diameter Fuses 111 250V ac/dc
RS-stocknr. 247-4071
Fabrikantnummer10X38CLIPS
FabrikantSIBA
2,97 €
Each
Aantal stuks
10 x 38mm Surface Mount - - - - - - - - - -
RS-stocknr. 876-7859
Fabrikantnummer0751.0501
FabrikantSchurter
0,717 €
Each (In a Pack of 50)
Aantal stuks
10.3 x 38mm PCB Mount - Copper Alloy 13.8mm 12mm 20.7mm Silver 32A 10.3 x 38 mm Fuse, Heavy Duty Fuse 0751 1.5kV
RS-stocknr. 876-7849
Fabrikantnummer0751.0110
FabrikantSchurter
0,099 €
Each (In a Pack of 500)
Aantal stuks
5 x 20mm PCB Mount - Brass 5.6mm 6.1mm 8.9mm Tin 10A 5 x 20 mm Fuse 751 -
RS-stocknr. 876-8054
Fabrikantnummer01020074Z
FabrikantLittelfuse
0,114 €
Each (In a Pack of 500)
Aantal stuks
1/4in PCB Mount Cartridge Spring Brass 7.87mm 8.08mm 10.67mm Tin 15A 1/4 in Diameter Fuse 312 Series, 313 Series, 314 Series, 326 Series, 505 Series, 506 Series, 508 Series Fuses 102 250V ac/dc
Nieuw
RS-stocknr. 209-9414
Fabrikantnummer3-124-244
FabrikantSchurter
8,09 €
1 Bag of 5
Bag(s)
10 x 38mm - - - 15mm - - - - - CSO -
RS-stocknr. 769-0168
Fabrikantnummer52000001009
FabrikantLittelfuse
0,113 €
Each (In a Pack of 50)
Aantal stuks
5 x 20mm PCB Mount Cartridge Phosphor Bronze 5.2mm 5.2mm 10mm - - - - -
RS-stocknr. 173-8114
Fabrikantnummer0751.0506
FabrikantSchurter
730,77 €
1 Box of 1000
Box(es)
10.3 x 38mm PCB Mount Cartridge Silver Plated Copper Alloy 13.8mm 15mm 20.7mm Silver 32A 10.3 x 85 mm Fuse CSO 1.5kV
RS-stocknr. 878-1495
Fabrikantnummer01050002Z
FabrikantLittelfuse
0,348 €
Each (In a Pack of 10)
Aantal stuks
13/32in Eyelet Mount, Rivet Mount Cartridge Spring Brass 0.44in 0.52in 0.75in Nickel 15A 13/32 in Diameter Fuse 105 600V ac/dc
Nieuw
RS-stocknr. 209-9413
Fabrikantnummer3-124-244
FabrikantSchurter
0,971 €
Each (In a Pack of 100)
Aantal stuks
10 x 38mm - - - 15mm - - - - - CSO -
RS-stocknr. 893-6991
Fabrikantnummer0751.0506
FabrikantSchurter
0,855 €
Each (In a Pack of 10)
Aantal stuks
10.3 x 38mm PCB Mount Cartridge Silver Plated Copper Alloy 13.8mm 15mm 20.7mm Silver 32A 10.3 x 85 mm Fuse CSO 1.5kV
Related Products
The Cooper Bussmann is a thermoplastic fuse block ...
Description:
The Cooper Bussmann is a thermoplastic fuse block for 5x20mm fuses. It has PCB type of mounting and a voltage rating of 250VAC. • High current rating of 6.3A• Maximum operating temperature is of 110°C.
Littelfuse fuseholders and clips offer a comprehensive solution ...
Description:
Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littelfuse clips allow fuses to be soldered and used in board mount technology. The clips allow standard fuse types to be used and interchanged easily.
These are suitable for use with British Standard, ...
Description:
These are suitable for use with British Standard, DIN dimensioned and VT ferrule style fuse links. The BS and DIN clips are rated up to 200 Amps. They are designed to be fitted onto insulated studs or directly onto a ...
Professional range of Schurter fuse clips designed for ...
Description:
Professional range of Schurter fuse clips designed for 20 and 32A applications.Heavy duty fuse clips, the fuse clips offer minimal power dissipation due to high clamping force. Applications include:Photovoltaic applications.Inverters.Battery charge contollers.String fuse holders.DC applications. Solder terminals ...