Plug Sockets

What are plug sockets?
Essential to any residential, commercial or industrial space, plug sockets are a safe and convenient method of fixed power distribution. Plug sockets make sure you always have the ability to power anything from a phone charger or a computer through to larger machinery and even charging a car.

Available in a range of colours and finishes, electrical sockets can be both functional and aesthetically pleasing when required. One, two and three gang sockets allow flexibility in applications that require more or fewer power points.

Which socket do I need?
The universal sizing makes it easy to replace existing sockets for upgrades or repairs. Always check both the voltage and the current rating of the socket before buying to ensure safe installation and to avoid failure and potential injury. A qualified electrician should always undertake this work to avoid injury or death and power ratings should always be adhered to.

Plug sockets are available in a range of sizes, typically referred to by the number of Gangs. The number of gangs relates to the number of actual sockets on the plug. A single socket being a single gang, two sockets being two gang etc. These various socket sizes can also be switched meaning each socket on the face has its own individual power switch for on/off control.

Colour and material are two factors often considered when buying plug sockets. These two factors not only relate to an aesthetic consideration but practical applications also must be considered. Metal sockets can be used in areas where additional strength and resilience is required whereas plastic sockets are most commonly found in home and office applications.

There are a range of plug types across the globe with their relevant plug sockets to match. Ensuring you have the correct socket type for your region is essential for safe working as well as ease of use without the need to plug connectors or converters.

Where can I use plug sockets?
Plug sockets can be installed both indoors and outdoors but always check for outdoor suitability. Sockets rated for indoor use can also be used outside but must always be installed in an exterior rated enclosure for safety reasons.

Outdoor plugs have a range of Ingress Protection or IP ratings to define their stabilities for certain applications. IP ratings indicate the level of protection a socket has against water, some are suitable for light water spray while others are suitable for high power jets of water.

...
Lees meer Lees minder

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Gangs Colour Switched Indoor or Outdoor Use Socket Type Mounting Style Current Rating Voltage Rating Material Minimum Box Depth Overall Height Overall Width Overall Depth Overall Dimensions
RS-stocknr. 908-8822
FabrikantnummerGGBL3016A1
4,104 €
Each (In a Pack of 10)
Aantal stuks
1 White - Indoor IEC 60884-1 Wall Mount 16A - Urea Formaldehyde - 87mm 87mm - -
RS-stocknr. 908-8923
FabrikantnummerGGBL7090S
32,09 €
Each
Aantal stuks
1 White - Indoor BS EN 61558-2-5 Wall Mount - 115 V, 230 V Urea Formaldehyde - 148.5mm 87mm - -
RS-stocknr. 908-8804
FabrikantnummerGGBL3010S
1,913 €
Each (In a Pack of 10)
Aantal stuks
1 White Yes Indoor Type G - British Wall Mount 13A - Urea Formaldehyde - 87mm 87mm - -
RS-stocknr. 815-6779
FabrikantnummerALB44222
14,86 €
Each
Aantal stuks
2 - - - - Surface Mount - - Polycarbonate - - - - -
RS-stocknr. 815-6754
FabrikantnummerALB44272
10,32 €
Each
Aantal stuks
1 - - - - Surface Mount - - Polycarbonate - - - - -
RS-stocknr. 908-8810
FabrikantnummerGGBL3020D
3,846 €
Each (In a Pack of 5)
Aantal stuks
2 White Yes Indoor Type G - British Wall Mount 13A - Urea Formaldehyde - 87mm 148.5mm - -
RS-stocknr. 161-1286
FabrikantnummerMUR36133
6,11 €
Each
Aantal stuks
1 Grey - Outdoor Type E - French Flush Mount, Surface Mount 16A 250V ac - 47mm 71mm 71mm 47mm 71 x 71 x 47mm
RS-stocknr. 341-1891
FabrikantnummerE25WE
12,80 €
Each
Aantal stuks
2 - Yes Indoor Type G - British Surface Mount 13A - Polycarbonate - - - - -
RS-stocknr. 908-8829
FabrikantnummerGGBL3030S
5,766 €
Each (In a Pack of 5)
Aantal stuks
2 White Yes Indoor Type G - British Wall Mount 13A - Urea Formaldehyde - 87mm 148.5mm - -
RS-stocknr. 908-8816
FabrikantnummerGGBL3010DS
4,054 €
Each (In a Pack of 10)
Aantal stuks
1 White Yes Indoor Type G - British Wall Mount 13A - Urea Formaldehyde - 87mm 87mm - -
RS-stocknr. 181-2598
Fabrikantnummer81140
18,55 €
Each
Aantal stuks
- Light Grey - - - DIN Rail Mount - 250V Polycarbonate - 68mm 33mm 44mm 33 x 44 x 68mm
RS-stocknr. 908-8800
FabrikantnummerGGBL3060L
6,414 €
Each (In a Pack of 5)
Aantal stuks
2 White - - Type G - British Wall Mount 13A - Urea Formaldehyde - 87mm 87mm - -
RS-stocknr. 908-8813
FabrikantnummerGGBL3020S
5,366 €
Each (In a Pack of 5)
Aantal stuks
2 White Yes Indoor Type G - British Wall Mount 13A - Urea Formaldehyde - 87mm 148.5mm - -
RS-stocknr. 908-8807
FabrikantnummerGGBL3060S
4,096 €
Each (In a Pack of 5)
Aantal stuks
2 White - Indoor Type G - British Wall Mount 13A - Urea Formaldehyde - 87mm 148.5mm - -
RS-stocknr. 908-8797
FabrikantnummerGGBL3050S
2,94 €
Each (In a Pack of 10)
Aantal stuks
1 White - Indoor Type G - British Wall Mount 13A - Urea Formaldehyde - 87mm 87mm - -
RS-stocknr. 908-8911
FabrikantnummerGGBL4001S
21,816 €
Each (In a Pack of 5)
Aantal stuks
1 White Yes Indoor BS 4177 Wall Mount 13 (Socket) A, 45 (Cooker Control) A - Urea Formaldehyde - 87mm 87mm - -
RS-stocknr. 161-1280
FabrikantnummerMUR35031
7,90 €
Each
Aantal stuks
1 Grey - Outdoor Type E - French Surface Mount 16A 250V ac - 64mm 64mm 76mm 76mm 64 x 76 x 76mm
RS-stocknr. 815-6782
FabrikantnummerALB44212
10,59 €
Each
Aantal stuks
1 - - - - Surface Mount - - Polycarbonate - - - - -