Industrial Sockets

What are Industrial sockets? Industrial sockets are types of plug sockets that are generally enclosed in a hard and durable material such as PVCHow do they work?Much like any typical plug socket or extension, the industrial socket is usually mounted in a place where it is needed to survive tough situations. Installed like any other standard socket and wired the same way, these durable alternatives are great for high risk environments.Features and benefits: Enclosed units are resistant to water, chemicals and physical damage Flaps over sockets protect from water, dust and other contaminants Fusing behind transparent covers (models vary) Multi-socket models available to suit various power needs Self-extinguishing materials in some modelsWhere might I use one? Industrial applications such as factories or warehouses Restaurants where wash downs are required during cleaning procedures Your own home (garage, garden area)

...
Lees meer Lees minder

Filters

41 - 60 van 92 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Voltage Rating Current Rating Number of Poles Number of Sockets Number of Ways Switched Mounting Style International Protection Rating Colour Interlocked Socket Height Width Depth Dimensions W x H x D
RS-stocknr. 111-5514
Fabrikantnummer7248
FabrikantMENNEKES
536,57 €
Each
Aantal stuks
400V 32A 4 1 1 Yes Wall Mount IP67 Red, White Yes 408mm 134mm 168mm 134 x 408 x 168mm
RS-stocknr. 242-6779
Fabrikantnummer1312.0200.3
FabrikantKopp
19,93 €
Each
Aantal stuks
250V 16A 2+E - 2 - - - White - - - - -
RS-stocknr. 111-5511
Fabrikantnummer7246
FabrikantMENNEKES
475,30 €
Each
Aantal stuks
400V 16A 4 1 1 Yes Wall Mount IP67 Red, White Yes 395mm 134mm 162mm 134 x 395 x 162mm
Nieuw
RS-stocknr. 211-0520
FabrikantnummerPKY32G434
46,05 €
Each
Aantal stuks
380-415V 32A 3P+E 1 - - - IP44 Red - - - - -
RS-stocknr. 190-3095
Fabrikantnummer0 519 70
FabrikantLegrand
13,67 €
Each
Aantal stuks
- 16A 3 1 2 No - IP44 Yellow Yes 115mm 115mm 106mm 115 x 115 x 106mm
RS-stocknr. 679-7003
Fabrikantnummer7620RS
FabrikantMENNEKES
282,90 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 190-3067
Fabrikantnummer051920
FabrikantLegrand
13,19 €
Each
Aantal stuks
- - 2P+E - - - - - - - - - - -
RS-stocknr. 146-5903
Fabrikantnummer27002
FabrikantMENNEKES
38,52 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 242-7047
Fabrikantnummer1033.0200.7
FabrikantKopp
9,75 €
Each
Aantal stuks
250V 16A 2+E - - - - - White - - - - -
RS-stocknr. 187-1550
Fabrikantnummer1825
FabrikantMENNEKES
65,45 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 701-8887
Fabrikantnummer103456009
FabrikantKopp
32,87 €
Each
Aantal stuks
250V 16A - - - - - IP44 Grey Yes 78mm 78mm 61mm 78 x 78 x 61mm
RS-stocknr. 465-514
Fabrikantnummer128A
FabrikantMENNEKES
171,39 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 111-5526
Fabrikantnummer920004
FabrikantMENNEKES
236,44 €
Each
Aantal stuks
- 16A 5 3 3 - Wall Mount IP44 Blue, Red Yes 260mm 225mm 209mm 225 x 260 x 209mm
RS-stocknr. 242-6785
Fabrikantnummer1312.5600.2
FabrikantKopp
19,93 €
Each
Aantal stuks
250V 16A 2+E - 2 - - - Grey - - - - -
RS-stocknr. 242-7053
Fabrikantnummer1033.5600.6
FabrikantKopp
9,75 €
Each
Aantal stuks
250V 16A 2+E - - - - - Grey - - - - -
RS-stocknr. 491-399
Fabrikantnummer4102
FabrikantMENNEKES
37,15 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 465-520
Fabrikantnummer132A
FabrikantMENNEKES
145,68 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 427-830
FabrikantnummerWPM02
33,76 €
Each
Aantal stuks
230V ac 13A - 2 2 - Surface Mount IP66 - - 225mm 155mm 107mm 155 x 225 x 107mm
RS-stocknr. 172-8872
Fabrikantnummer0 529 53
FabrikantLegrand
61,58 €
Each
Aantal stuks
- 32A 4 1 3 No - IP44 Red Yes 143mm 143mm 131mm 143 x 143 x 131mm
RS-stocknr. 190-3039
Fabrikantnummer0 522 83
FabrikantLegrand
17,43 €
Each
Aantal stuks
- 16A 4 1 3 No - IP44 Red Yes 115mm 115mm 106mm 115 x 115 x 106mm
Related Products
Mennekes wall mount twin contact receptacles offers CEE ...
Description:
Mennekes wall mount twin contact receptacles offers CEE and Schuko sockets in one enclosure. The twin contact sockets feature screwless spring terminals in an IP44 rated double enclosure. Fitted with: 1 CEE 5 Pole 16a 400V socket and 1 Schuko ...
The Mennekes 16A 3 gang receptacle combination is ...
Description:
The Mennekes 16A 3 gang receptacle combination is a comprehensive range that features Schuko socket types, compatible with Euro plugs. It has an attractive and distinctive design in many variations for almost all applications.Note:Fuse holder screw caps not included. Voltage ...
From Mennekes, this receptacle strip is pre-wired for ...
Description:
From Mennekes, this receptacle strip is pre-wired for installation and is constructed from AMAPLAST. Though designed for wall mounting, this power strip also features a convenient hanging clip.
From Mennekes these low voltage connectors feature a ...
Description:
From Mennekes these low voltage connectors feature a unique connection system that ensures easy and reliable coupling between corresponding plugs and sockets. The cable mounted socket features a hinged socket protector, and both the plug and the socket are rated ...