Industrial Sockets

What are Industrial sockets?
Industrial sockets are types of plug sockets that are generally enclosed in a hard and durable material such as PVC
How do they work?
Much like any typical plug socket or extension, the industrial socket is usually mounted in a place where it is needed to survive tough situations. Installed like any other standard socket and wired the same way, these durable alternatives are great for high risk environments.
Features and benefits:
• Enclosed units are resistant to water, chemicals and physical damage
• Flaps over sockets protect from water, dust and other contaminants
• Fusing behind transparent covers (models vary)
• Multi-socket models available to suit various power needs
• Self-extinguishing materials in some models
Where might I use one?
• Industrial applications such as factories or warehouses
• Restaurants where wash downs are required during cleaning procedures
• Your own home (garage, garden area)

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Voltage Rating Current Rating Number of Poles Number of Sockets Number of Ways Switched Mounting Style International Protection Rating Colour Interlocked Socket Height Width Depth Dimensions W x H x D
RS-stocknr. 340-0267
Fabrikantnummer56SO3166LEGY
55,14 €
Each
Aantal stuks
250V 16A 2+E - - - Surface Mount IP66 Grey - - 100mm - -
Nieuw
RS-stocknr. 211-0520
FabrikantnummerPKY32G434
46,05 €
Each
Aantal stuks
380-415V 32A 3P+E 1 - - - IP44 Red - - - - -
Nieuw
RS-stocknr. 211-0516
FabrikantnummerPKF32G423
36,85 €
Each
Aantal stuks
200-250V 32A 2P+E 1 - - - IP44 Blue - - - - -
RS-stocknr. 340-0245
Fabrikantnummer56SO313LEGY
55,14 €
Each
Aantal stuks
250V 13A 3 1 - - Surface Mount IP66 Grey - 43.61mm 96.06mm 95.1mm 96.06 x 43.61 x 95.1mm