Industrial Sockets

What are Industrial sockets?
Industrial sockets are types of plug sockets that are generally enclosed in a hard and durable material such as PVC
How do they work?
Much like any typical plug socket or extension, the industrial socket is usually mounted in a place where it is needed to survive tough situations. Installed like any other standard socket and wired the same way, these durable alternatives are great for high risk environments.
Features and benefits:
• Enclosed units are resistant to water, chemicals and physical damage
• Flaps over sockets protect from water, dust and other contaminants
• Fusing behind transparent covers (models vary)
• Multi-socket models available to suit various power needs
• Self-extinguishing materials in some models
Where might I use one?
• Industrial applications such as factories or warehouses
• Restaurants where wash downs are required during cleaning procedures
• Your own home (garage, garden area)

...
Lees meer Lees minder

Filters

1 - 20 van 130 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Voltage Rating Current Rating Number of Poles Number of Sockets Number of Ways Switched Mounting Style International Protection Rating Colour Interlocked Socket Height Width Depth Dimensions W x H x D
RS-stocknr. 190-5237
Fabrikantnummer0 529 84
FabrikantLegrand
32,73 €
Each
Aantal stuks
- 32A - 1 3 No - IP44 Red Yes 143mm 143mm 134mm 143 x 143 x 134mm
RS-stocknr. 490-560
Fabrikantnummer1557
FabrikantMENNEKES
49,40 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 490-526
Fabrikantnummer1421
FabrikantMENNEKES
67,63 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 464-1425
Fabrikantnummer111
FabrikantMENNEKES
35,04 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 315-3270
Fabrikantnummer736
FabrikantMENNEKES
142,02 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 111-5546
Fabrikantnummer96489
FabrikantMENNEKES
244,00 €
Each
Aantal stuks
230V 16A 3 3 3 - Wall Mount IP44 Blue Yes 401mm 97mm 63mm 97 x 401 x 63mm
RS-stocknr. 410-347
Fabrikantnummer428.167
FabrikantScame
22,92 €
Each
Aantal stuks
346 → 415V - 3P+N+E - - - - - - - - - - -
RS-stocknr. 705-0721
Fabrikantnummer0 520 18
FabrikantLegrand
23,53 €
Each
Aantal stuks
- 16A 3 1 2 No - IP44 Blue Yes 115mm 115mm 106mm 115 x 115 x 106mm
RS-stocknr. 420-170
Fabrikantnummer1649
FabrikantMENNEKES
59,00 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 410-353
Fabrikantnummer428.327
FabrikantScame
31,07 €
Each
Aantal stuks
346 → 415V - 3P+N+E - - - - - - - 101mm 101mm 69mm 101 x 101 x 69mm
RS-stocknr. 111-5525
Fabrikantnummer910394
FabrikantMENNEKES
355,07 €
Each
Aantal stuks
230V 16A 3 2 2 - Wall Mount IP44 Blue Yes 130mm 225mm 204mm 225 x 130 x 204mm
RS-stocknr. 190-5287
Fabrikantnummer0 528 72
FabrikantLegrand
24,15 €
Each
Aantal stuks
- 32A 3 1 2 No - IP44 Blue Yes 143mm 143mm 131mm 143 x 143 x 131mm
RS-stocknr. 111-5527
Fabrikantnummer920005
FabrikantMENNEKES
348,82 €
Each
Aantal stuks
230 V, 400 V 16A 5 3 3 - Wall Mount IP44 Blue, Red Yes 260mm 225mm 209mm 225 x 260 x 209mm
RS-stocknr. 746-7419
FabrikantRS PRO
19,94 €
Each
Aantal stuks
- - - 2 - - Surface Mount IP65 Grey - 140mm 170mm 80mm 170 x 140 x 80mm
RS-stocknr. 315-3595
Fabrikantnummer734
FabrikantMENNEKES
114,36 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 506-9931
Fabrikantnummer0 576 67
FabrikantLegrand
10,91 €
Each
Aantal stuks
- 16A 3 1 2 No - IP44 Blue Yes - - - -
RS-stocknr. 506-9717
Fabrikantnummer0 529 19
FabrikantLegrand
35,14 €
Each
Aantal stuks
- - 3P+E - - - - - - - - - - -
RS-stocknr. 410-321
Fabrikantnummer428.326
FabrikantScame
23,52 €
Each
Aantal stuks
200 → 250V - - - - - - - - - - - - -
RS-stocknr. 679-6980
Fabrikantnummer143
FabrikantMENNEKES
596,48 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 190-3073
Fabrikantnummer0 522 24
FabrikantLegrand
19,69 €
Each
Aantal stuks
- - 3P+N+E - - - - - - - - - - -