Dimmer Switches

Dimmer switches are for adjusting and setting the lighting mood, to avoid any harsh lighting and glare. This can be done using a rotary, sliding or touch adjustments. Benefits include reduced energy consumption and improved longevity of bulbs.

Types
The two types of dimmer switches are:

  • Leading-edge dimmer switches which are used for incandescent and halogen lighting. They allow for the retrofitting of LED bulbs if required. These switches employ simple technologies and are a good option where cost is a consideration.
  • Trailing-edge dimmers can also be used with incandescent and halogen light bulbs, but the 'soft start' feature they employ can result in a premature failure in filament bulbs. Therefore, this type of dimmer is better suited for use with LED light bulbs.


Features
Dimmer switches have various design features, including:

  • Low profile: a slim but raised profile that permits installation on uneven surfaces.
  • Moulded: a plastic switch offering an economical alternative where function is more important than style.
  • Screwless: provides a slick finish with no visible fixings, installed by clipping onto a rear mount.

...
Lees meer Lees minder

Filters

1 - 20 van 40 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Supported Wattage Voltage Rating Number of Ways Number of Gangs Series
RS-stocknr. 366-8801
Fabrikantnummer0 899 07
FabrikantLegrand
8,31 €
Each
Aantal stuks
- 230 V - - -
RS-stocknr. 790-3050
Fabrikantnummer2200 UJ-212
31,45 €
Each
Aantal stuks
400W 230V 1 1 -
RS-stocknr. 908-8863
FabrikantnummerGGBL6012CS
13,396 €
Each (In a Pack of 5)
Aantal stuks
400W - 2 1 Lisse
RS-stocknr. 790-3063
Fabrikantnummer6513 U-102
117,17 €
Each
Aantal stuks
420W 230V 2 1 -
RS-stocknr. 777-7167
Fabrikantnummer0 784 07
FabrikantLegrand
110,67 €
Each
Aantal stuks
400W - 2 1 -
RS-stocknr. 222-8008
FabrikantnummerK1521 WHILV
FabrikantMK Electric
59,76 €
Each
Aantal stuks
300W 230V 2 1 -
RS-stocknr. 740-8085
Fabrikantnummer5TC8257
FabrikantSiemens
61,30 €
Each
Aantal stuks
600W 230V 2 1 -
RS-stocknr. 832-6489
FabrikantnummerK1534BSS
FabrikantMK Electric
48,58 €
Each
Aantal stuks
250W 230V 2 1 -
RS-stocknr. 301-1918
FabrikantRS PRO
19,38 €
Each
Aantal stuks
- - - - -
RS-stocknr. 777-7158
Fabrikantnummer0 670 83
FabrikantLegrand
95,61 €
Each
Aantal stuks
400W - 2 1 -
RS-stocknr. 175-2858
FabrikantnummerASP2612/0
FabrikantContactum
37,98 €
Each
Aantal stuks
250W 250V 2 1 -
RS-stocknr. 137-0756
FabrikantnummerK1523WHILV
FabrikantMK Electric
44,78 €
Each
Aantal stuks
70W 240V ac 2 1 Logic Plus
RS-stocknr. 136-8052
Fabrikantnummer4660X0300
FabrikantBodo Ehmann
45,57 €
Each
Aantal stuks
50W 230V 2 1 T46.03
Nieuw
RS-stocknr. 213-0279
Fabrikantnummer5TC8258
FabrikantSiemens
141,00 €
Each
Aantal stuks
20-315W 230V 1 1 -
RS-stocknr. 136-8057
Fabrikantnummer2420X0800
FabrikantBodo Ehmann
61,36 €
Each
Aantal stuks
55W 230V - - T24.08
RS-stocknr. 908-8876
FabrikantnummerGGBL6022LS
58,076 €
Each (In a Pack of 5)
Aantal stuks
100W - 2 2 Lisse
RS-stocknr. 137-0757
FabrikantnummerK1524WHILV
FabrikantMK Electric
78,97 €
Each
Aantal stuks
70W 240V ac 2 2 Logic Plus
Nieuw
RS-stocknr. 213-0280
Fabrikantnummer5TC8283
FabrikantSiemens
77,60 €
Each
Aantal stuks
60-600W 230V 1 1 -
RS-stocknr. 150-4100
Fabrikantnummer801100321
FabrikantKopp
78,15 €
Each
Aantal stuks
300W 230V - - -
RS-stocknr. 136-8051
Fabrikantnummer3960X0800
FabrikantBodo Ehmann
45,44 €
Each
Aantal stuks
85W 230V 2 1 T37.08