Consumer Units

A consumer unit is the main place for controlling a home or business electrical supply. They are found where the electricity supply enters the property and are a unit that controls the entire power supply.

It is made up of main switches, residual current devices (RCD's) and circuit breakers and can be manually or automatically shut off to prevent your property from damage due to any electrical issue that may arise.

The main switch is the mechanism that controls the electricity supply to your home or business, this has to be switched on and off manually, isolating the consumer unit.

The RCD's and circuits are tripped automatically to prevent electric shock or personal injury. An example would be where a light or a fuse has blown. Circuit breakers or MCB's act very similarly, they turn off automatically to protect electrical circuits from damage, for example in instances of overload or overcurrent.


...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Number of Ways Total Range Configured for Split Load Split Load Configuration Current Rating Dimensions Housing Material International Protection Rating Depth Length Width
RS-stocknr. 786-5633
Fabrikantnummer4 012 14
FabrikantLegrand
131,10 €
Each
Aantal stuks
Drivia 52 - - - - 625 x 250 x 103.5mm High Impact Polystyrene IP30 103.5mm 625mm 250mm
RS-stocknr. 665-4599
Fabrikantnummer0 598 47
FabrikantLegrand
424,00 €
Each
Aantal stuks
Hypra 9 - - - - 370 x 230 x 181mm Plastic IP44, IP66, IP67 181mm 370mm 230mm
RS-stocknr. 665-4593
Fabrikantnummer0 598 48
FabrikantLegrand
637,11 €
Each
Aantal stuks
Hypra - - - - - 740 x 320 x 181mm Plastic IP44, IP66, IP67 181mm 740mm 320mm
RS-stocknr. 786-5630
Fabrikantnummer4 012 13
FabrikantLegrand
98,63 €
Each
Aantal stuks
Drivia 39 - - - - 500 x 250 x 103.5mm High Impact Polystyrene IP30 103.5mm 500mm 250mm
RS-stocknr. 754-6588
Fabrikantnummer4 016 11
FabrikantLegrand
113,30 €
Each
Aantal stuks
XL125 18 - - - 63A 300 x 450 x 128mm Plastic IP30, IP40 128mm 300mm 450mm
RS-stocknr. 665-4603
Fabrikantnummer0 598 44
FabrikantLegrand
334,30 €
Each
Aantal stuks
Hypra - - - - - 370 x 230 x 181mm Plastic - 181mm 370mm 230mm
RS-stocknr. 754-6590
Fabrikantnummer4 016 13
FabrikantLegrand
197,20 €
Each
Aantal stuks
XL125 54 - - - 125A 600 x 450 x 128mm Plastic IP30, IP40 128mm 600mm 450mm
RS-stocknr. 786-5627
Fabrikantnummer4 012 11
FabrikantLegrand
42,53 €
Each
Aantal stuks
Drivia 13 - - - - 250 x 250 x 103.5mm High Impact Polystyrene IP30 103.5mm 250mm 250mm
RS-stocknr. 786-5621
Fabrikantnummer4 012 12
FabrikantLegrand
67,19 €
Each
Aantal stuks
Drivia 26 - - - - 375 x 250 x 103.5mm High Impact Polystyrene IP30 103.5mm 375mm 250mm
RS-stocknr. 705-5583
Fabrikantnummer0 200 04
FabrikantLegrand
686,60 €
Each
Aantal stuks
- 96 - Yes 24 + 24 + 24 + 24 - 750 x 575 x 147mm Metal IP30 147mm 750mm 575mm
RS-stocknr. 754-6597
Fabrikantnummer4 016 12
FabrikantLegrand
157,20 €
Each
Aantal stuks
XL125 36 - - - 90A 450 x 450 x 128.2mm Plastic IP30, IP40 128.2mm 450mm 450mm