MCBs

MCBs, or miniature circuit breakers, are a type of switch used to automatically turn off electrical circuits during abnormal conditions. MCBs often replace fuses in low voltage electrical circuits as they can be more reliable, much more sensitive and are resettable.


How an MCB Works


When continuous overcurrent flows through an MCB, a bimetallic strip is heated and causes it to bend. This bending of the bimetallic strip releases a mechanical latch opening the contacts and turning off the MCB, thereby stopping the current to flow in the circuit. To restart the flow of current the MCB must be manually turned on. This mechanism protects the MCB from faults arising due to overcurrent or overload and is intended to prevent the accidental overloading of the cable in a no-fault situation. The speed of the MCB tripping will vary with the degree of the overload. This is usually achieved by the use of a thermal device in the MCB. The second characteristic is the magnetic fault protection, which is intended to operate when the fault reaches a predetermined level and to trip the MCB within one-tenth of a second. The level of this magnetic trip gives the MCB its type characteristic.


MCBs are used to perform many functions such as local control switches, isolating switches against faults and overload protection devices for installation or specific equipment or appliances.


MCB Types


MCBs have three common types for circuit protection in residential, commercial and industrial applications. The use is classified by a type, which determines the tripping characteristics of the MCB:


Type B - trips between 3 and 5 times the load current


This type will trip instantly at a rate of three to five times its rated current. These are normally used for resistive or small inductive loads where switching surges are very small. Therefore, these are suitable for residential or light commercial installations.


Type C - trips between 5 and 10 times the full load current


This type will trip instantly at a rate of five to ten times its rated current. These are normally used for high inductive loads where switching surges are high such as small motors and fluorescent lighting. In such cases, type C MCBs are preferred to handle higher value of short circuit currents. Therefore, these are suitable for highly inductive commercial and industrial installations.


Type D - trips between 10 and 20 times the full load current


This type will trip instantly at a rate of ten to twenty-five times its rated current. These are normally used for very high inductive loads where high inrush current is very frequent. These are suitable for specific industrial and commercial applications. The common examples of such applications include x-ray machines, UPS systems, industrial welding equipment, large winding motors, etc.


How to select a suitable MCB for the application?


Focus on 3 main points to choose the right MCB for the electrical circuit


  1. Ampere rating

  2. Short circuit breaking capacity

  3. Application type

...
Lees meer Lees minder

Filters

21 - 40 van 3248 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Current Rating Model Number Range Series Tripping Characteristics Rated AC Voltage Rated DC Voltage Breaking Capacity Mounting Style Breaking Capacity at Maximum Voltage Rating Length Width Depth
RS-stocknr. 731-9449
Fabrikantnummer4 067 71
FabrikantLegrand
34,33 €
Each
Aantal stuks
- 2 A - DX Range DNX3 Type C - - - - 4.5 kA - - -
RS-stocknr. 734-9686
FabrikantnummerA9F75332
118,73 €
Each
Aantal stuks
3 32 A - Acti 9 iC60N Type D 12 → 60 V, 100 → 130 V, 220 → 240 V, 380 → 415 V, 400 V, 440V 12 → 144V - - 6 kA - 54mm -
RS-stocknr. 734-9658
FabrikantnummerA9F75204
86,51 €
Each
Aantal stuks
2 4 A - Acti 9 iC60N Type D 12 → 60 V, 100 → 130 V, 220 → 240 V, 380 → 415V, 400 V, 440 V 12 → 144V - - 6 kA - - -
RS-stocknr. 746-7646
FabrikantnummerS201-C1
FabrikantABB
22,12 €
Each
Aantal stuks
1 1 A - System M Pro S200 Type C 230V - - - 6 kA 88mm 17.5mm 69mm
RS-stocknr. 776-6710
FabrikantnummerA9N21595
106,05 €
Each
Aantal stuks
- 6 A - Acti 9 iDPN Type C 400V - - - 10 kA 54mm 70mm 80mm
RS-stocknr. 791-3408
FabrikantnummerA9F54340
95,95 €
Each
Aantal stuks
3 40 A - Acti 9 iC60H Type C 12 → 133 V, 220 → 240 V, 380 → 415V, 440 V 100 → 133V - DIN Rail 10 kA 85mm 54mm 78.5mm
RS-stocknr. 125-1468
Fabrikantnummer1492-SPM2C020
FabrikantAllen Bradley
62,40 €
Each
Aantal stuks
2 2 A - 1492 1492SPM Type C 277 V, 480V 96V - - 10 kA 35mm 75mm 88mm
RS-stocknr. 734-9674
FabrikantnummerA9F75310
108,50 €
Each
Aantal stuks
3 10 A - Acti 9 iC60N Type D 12 → 60 V, 100 → 130 V, 220 → 240 V, 380 → 415 V, 400 V, 440V 12 → 144V - - 6 kA - - -
RS-stocknr. 527-9453
FabrikantnummerS201-D6
FabrikantABB
28,73 €
Each
Aantal stuks
1 6 A - System M Pro S200 Type D 253V 72V - - 6 kA - - 75.8mm
RS-stocknr. 734-9677
FabrikantnummerA9F75225
76,90 €
Each
Aantal stuks
2 25 A - Acti 9 iC60N Type D 12 → 60 V, 100 → 130 V, 220 → 240 V, 380 → 415 V, 400 V, 440V 12 → 144V - - 6 kA - 36mm -
RS-stocknr. 776-2676
FabrikantnummerA9N21576
95,80 €
Each
Aantal stuks
3 10 A - Acti 9 iDPN Type C 400V - - - 10 kA 54mm - 80mm
RS-stocknr. 734-9683
FabrikantnummerA9F75316
108,14 €
Each
Aantal stuks
3 16 A - Acti 9 iC60N Type D 12 → 60 V, 100 → 130 V, 220 → 240 V, 380 → 415V, 400 V, 440 V 12 → 144V - - 6 kA - 54mm -
RS-stocknr. 746-7598
FabrikantnummerS203-B16
FabrikantABB
56,00 €
Each
Aantal stuks
3 16 A - System M Pro S200 Type B 400V - - - 6 kA 88mm 52.5mm 69mm
RS-stocknr. 734-9655
FabrikantnummerA9F75203
86,90 €
Each
Aantal stuks
2 3 A - Acti 9 iC60N Type D 12 → 60 V, 100 → 130 V, 220 → 240 V, 380 → 415 V, 400 V, 440V 12 → 144V - - 6 kA - - -
RS-stocknr. 527-9510
FabrikantnummerS201-D40
FabrikantABB
31,42 €
Each
Aantal stuks
1 40 A - System M Pro S200 Type D 253V 72V - - 6 kA 88mm - 75.8mm
RS-stocknr. 746-7576
FabrikantnummerS202-B32
FabrikantABB
52,27 €
Each
Aantal stuks
2 32 A - System M Pro S200 Type B 400V - - - 6 kA 88mm 35mm 69mm
RS-stocknr. 746-7699
FabrikantnummerS202-C2
FabrikantABB
60,55 €
Each
Aantal stuks
2 2 A - System M Pro S200 Type C 400V - - - 6 kA - 35mm 69mm
RS-stocknr. 622-0014
Fabrikantnummer5SY4102-7
FabrikantSiemens
26,64 €
Each
Aantal stuks
1 2 A - Sentron 5SY4 Type C 230 V, 400V - - - 10 kA 89.8mm 17.6mm 76.4mm
RS-stocknr. 734-9715
FabrikantnummerA9F75416
146,40 €
Each
Aantal stuks
4 16 A - Acti 9 iC60N Type D 12 → 60 V, 100 → 130 V, 220 → 240 V, 380 → 415V, 400 V, 440 V 12 → 250V - - 6 kA - - -
RS-stocknr. 847-3535
Fabrikantnummer102270 & FAZ-D16/3-NA
FabrikantEaton
121,62 €
Each
Aantal stuks
3 16 A - XEffect FAZ Type D 240 → 415V - - - 10 kA 53.1mm 105mm 75.5mm