MCBs

MCBs, or miniature circuit breakers, are a type of switch used to automatically turn off electrical circuits during abnormal conditions. MCBs often replace fuses in low voltage electrical circuits as they can be more reliable, much more sensitive and are resettable.


How an MCB Works


When continuous overcurrent flows through an MCB, a bimetallic strip is heated and causes it to bend. This bending of the bimetallic strip releases a mechanical latch opening the contacts and turning off the MCB, thereby stopping the current to flow in the circuit. To restart the flow of current the MCB must be manually turned on. This mechanism protects the MCB from faults arising due to overcurrent or overload and is intended to prevent the accidental overloading of the cable in a no-fault situation. The speed of the MCB tripping will vary with the degree of the overload. This is usually achieved by the use of a thermal device in the MCB. The second characteristic is the magnetic fault protection, which is intended to operate when the fault reaches a predetermined level and to trip the MCB within one-tenth of a second. The level of this magnetic trip gives the MCB its type characteristic.


MCBs are used to perform many functions such as local control switches, isolating switches against faults and overload protection devices for installation or specific equipment or appliances.


MCB Types


MCBs have three common types for circuit protection in residential, commercial and industrial applications. The use is classified by a type, which determines the tripping characteristics of the MCB:


Type B - trips between 3 and 5 times the load current


This type will trip instantly at a rate of three to five times its rated current. These are normally used for resistive or small inductive loads where switching surges are very small. Therefore, these are suitable for residential or light commercial installations.


Type C - trips between 5 and 10 times the full load current


This type will trip instantly at a rate of five to ten times its rated current. These are normally used for high inductive loads where switching surges are high such as small motors and fluorescent lighting. In such cases, type C MCBs are preferred to handle higher value of short circuit currents. Therefore, these are suitable for highly inductive commercial and industrial installations.


Type D - trips between 10 and 20 times the full load current


This type will trip instantly at a rate of ten to twenty-five times its rated current. These are normally used for very high inductive loads where high inrush current is very frequent. These are suitable for specific industrial and commercial applications. The common examples of such applications include x-ray machines, UPS systems, industrial welding equipment, large winding motors, etc.


How to select a suitable MCB for the application?


Focus on 3 main points to choose the right MCB for the electrical circuit


  1. Ampere rating

  2. Short circuit breaking capacity

  3. Application type

...
Lees meer Lees minder

Filters

2221 - 2236 van 2236 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Current Rating Model Number Range Series Tripping Characteristics Rated AC Voltage Rated DC Voltage Breaking Capacity Mounting Style Breaking Capacity at Maximum Voltage Rating Length Width Depth
RS-stocknr. 746-8181
Fabrikantnummer2CDS273001R0251
FabrikantABB
137,90 €
Each
Aantal stuks
3 25A - System M Pro S200 Type D 400V - - - 10 kA - 52.5mm 69mm
RS-stocknr. 714-2120
FabrikantnummerRSNHXB40
FabrikantWylex
6,79 €
Each
Aantal stuks
1 40A - NSB Series 1 Type B - - - DIN Rail Mount 6 kA - - -
RS-stocknr. 825-6166
FabrikantnummerP2MB2PC125
FabrikantLovato
97,23 €
Each
Aantal stuks
2 125A - ModuLo P2MB Type C 230 V, 400V 60V - - 10 kA 85mm 54mm 80mm
RS-stocknr. 769-4784
Fabrikantnummer168083 & FAZ6-D25/3
FabrikantEaton
71,59 €
Each
Aantal stuks
3 25A - xEffect FAZ6 Type D 230 → 400V - - - 6 kA 80mm 17.5mm 61.5mm
RS-stocknr. 772-1401
Fabrikantnummer5SY4502-7
FabrikantSiemens
50,58 €
Each
Aantal stuks
- 2A - Sentron 5SY4 Type C 230V - - - 10 kA 90mm 36mm 76mm
RS-stocknr. 746-8179
Fabrikantnummer2CDS273001R0101
FabrikantABB
112,70 €
Each
Aantal stuks
3 10A - System M Pro S200 Type D 400V - - - 10 kA 88mm 52.5mm 69mm
RS-stocknr. 436-5783
Fabrikantnummer7216.3200.7
FabrikantKopp
70,36 €
Each
Aantal stuks
3 16A - - GREEN ELECTRIC Type D 230 → 400V 60V - - 10 kA - - -
RS-stocknr. 769-4435
Fabrikantnummer239185 & FAZ6-B25/4
FabrikantEaton
111,61 €
Each
Aantal stuks
4 25A - xEffect FAZ6 Type B 230 → 400V - - - 6 kA 80mm 17.5mm 61.5mm
RS-stocknr. 746-8175
Fabrikantnummer2CDS272001R0631
FabrikantABB
126,00 €
Each
Aantal stuks
2 63A - System M Pro S200 Type D 400V - - - 10 kA 83mm - 74.8mm
RS-stocknr. 825-6163
FabrikantnummerP2MB3PC100
FabrikantLovato
100,88 €
Each
Aantal stuks
3 100A - ModuLo P2MB Type C 230 V, 400V 60V - - 10 kA 85mm 81mm 80mm
RS-stocknr. 825-5570
FabrikantnummerP1MB1PB63
FabrikantLovato
9,39 €
Each
Aantal stuks
1 63A - ModuLo P1MB Type B 230V 60V - - 10 kA 86.5mm 18mm 79.52mm
RS-stocknr. 769-4781
Fabrikantnummer168074 & FAZ6-D25/2
FabrikantEaton
44,04 €
Each
Aantal stuks
2 25A - xEffect FAZ6 Type D 230 → 400V - - - 6 kA 80mm 17.5mm 61.5mm
RS-stocknr. 769-4778
Fabrikantnummer168091 & FAZ6-D20/4
FabrikantEaton
117,18 €
Each
Aantal stuks
4 20A - xEffect FAZ6 Type D 230 → 400V - - - 6 kA 80mm 17.5mm 61.5mm
RS-stocknr. 825-5567
FabrikantnummerP1MB1PB20
FabrikantLovato
9,39 €
Each
Aantal stuks
1 20A - ModuLo P1MB Type B 230V 60V - - 10 kA 86.5mm 18mm 79.52mm
RS-stocknr. 825-5564
FabrikantnummerP1MB1PB32
FabrikantLovato
9,13 €
Each
Aantal stuks
1 32A - ModuLo P1MB Type B 230V 60V - - 10 kA 86.5mm 18mm 79.52mm
RS-stocknr. 825-5560
FabrikantnummerP1MB1PB25
FabrikantLovato
9,39 €
Each
Aantal stuks
1 25A - ModuLo P1MB Type B 230V 60V - - 10 kA 86.5mm 18mm 79.52mm