MCBs

MCBs, or miniature circuit breakers, are a type of switch used to automatically turn off electrical circuits during abnormal conditions. MCBs often replace fuses in low voltage electrical circuits as they can be more reliable, much more sensitive and are resettable.


How an MCB Works


When continuous overcurrent flows through an MCB, a bimetallic strip is heated and causes it to bend. This bending of the bimetallic strip releases a mechanical latch opening the contacts and turning off the MCB, thereby stopping the current to flow in the circuit. To restart the flow of current the MCB must be manually turned on. This mechanism protects the MCB from faults arising due to overcurrent or overload and is intended to prevent the accidental overloading of the cable in a no-fault situation. The speed of the MCB tripping will vary with the degree of the overload. This is usually achieved by the use of a thermal device in the MCB. The second characteristic is the magnetic fault protection, which is intended to operate when the fault reaches a predetermined level and to trip the MCB within one-tenth of a second. The level of this magnetic trip gives the MCB its type characteristic.


MCBs are used to perform many functions such as local control switches, isolating switches against faults and overload protection devices for installation or specific equipment or appliances.


MCB Types


MCBs have three common types for circuit protection in residential, commercial and industrial applications. The use is classified by a type, which determines the tripping characteristics of the MCB:


Type B - trips between 3 and 5 times the load current


This type will trip instantly at a rate of three to five times its rated current. These are normally used for resistive or small inductive loads where switching surges are very small. Therefore, these are suitable for residential or light commercial installations.


Type C - trips between 5 and 10 times the full load current


This type will trip instantly at a rate of five to ten times its rated current. These are normally used for high inductive loads where switching surges are high such as small motors and fluorescent lighting. In such cases, type C MCBs are preferred to handle higher value of short circuit currents. Therefore, these are suitable for highly inductive commercial and industrial installations.


Type D - trips between 10 and 20 times the full load current


This type will trip instantly at a rate of ten to twenty-five times its rated current. These are normally used for very high inductive loads where high inrush current is very frequent. These are suitable for specific industrial and commercial applications. The common examples of such applications include x-ray machines, UPS systems, industrial welding equipment, large winding motors, etc.


How to select a suitable MCB for the application?


Focus on 3 main points to choose the right MCB for the electrical circuit


  1. Ampere rating

  2. Short circuit breaking capacity

  3. Application type

...
Lees meer Lees minder

Filters

1 - 20 van 111 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Current Rating Model Number Range Series Tripping Characteristics Rated AC Voltage Rated DC Voltage Breaking Capacity Mounting Style Breaking Capacity at Maximum Voltage Rating Length Width Depth
RS-stocknr. 125-1468
Fabrikantnummer1492-SPM2C020
FabrikantAllen Bradley
62,40 €
Each
Aantal stuks
2 2 A - 1492 1492SPM Type C 277 V, 480V 96V - - 10 kA 35mm 75mm 88mm
RS-stocknr. 125-1525
Fabrikantnummer1492-SPM3D160
FabrikantAllen Bradley
88,40 €
Each
Aantal stuks
3 16 A - 1492 1492SPM Type D 277 V, 480V - - - 10 kA 53mm 75mm 88mm
RS-stocknr. 125-1499
Fabrikantnummer1492-SPM1D080
FabrikantAllen Bradley
27,00 €
Each
Aantal stuks
1 8 A - 1492 1492SPM Type D 277V 48V - - 10 kA 17.5mm 74mm 88mm
RS-stocknr. 125-1507
Fabrikantnummer1492-SPM2D020
FabrikantAllen Bradley
63,40 €
Each
Aantal stuks
2 2 A - 1492 1492SPM Type D 277 V, 480V 96V - - 10 kA 35mm 75mm 88mm
RS-stocknr. 125-1485
Fabrikantnummer1492-SPM3C100
FabrikantAllen Bradley
86,40 €
Each
Aantal stuks
3 10 A - 1492 1492SPM Type C 277 V, 480V - - - 10 kA 53mm 75mm 88mm
RS-stocknr. 125-1429
Fabrikantnummer1492-SPM2B020
FabrikantAllen Bradley
60,30 €
Each
Aantal stuks
2 2 A - 1492 1492SPM Type B 277 V, 480V 96V - - 10 kA 35mm 75mm 88mm
RS-stocknr. 125-1477
Fabrikantnummer1492-SPM2C400
FabrikantAllen Bradley
72,60 €
Each
Aantal stuks
2 40 A - 1492 1492SPM Type C 277 V, 480V 96V - - 10 kA 35mm 75mm 88mm
RS-stocknr. 125-1473
Fabrikantnummer1492-SPM2C160
FabrikantAllen Bradley
59,80 €
Each
Aantal stuks
2 16 A - 1492 1492SPM Type C 277 V, 480V 96V - - 10 kA 35mm 75mm 88mm
RS-stocknr. 125-1512
Fabrikantnummer1492-SPM2D160
FabrikantAllen Bradley
60,80 €
Each
Aantal stuks
2 16 A - 1492 1492SPM Type D 277 V, 480V 96V - - 10 kA 35mm 75mm 88mm
RS-stocknr. 125-1509
Fabrikantnummer1492-SPM2D040
FabrikantAllen Bradley
63,40 €
Each
Aantal stuks
2 4 A - 1492 1492SPM Type D 277 V, 480V 96V - - 10 kA 35mm 75mm 88mm
RS-stocknr. 125-1523
Fabrikantnummer1492-SPM3D060
FabrikantAllen Bradley
88,40 €
Each
Aantal stuks
3 6 A - 1492 1492SPM Type D 277 V, 480V - - - 10 kA 53mm 75mm 88mm
RS-stocknr. 125-1450
Fabrikantnummer1492-SPM3B630
FabrikantAllen Bradley
128,00 €
Each
Aantal stuks
3 63 A - 1492 1492SPM Type B 277 V, 480V - - - 10 kA 53mm 75mm 88mm
RS-stocknr. 125-1427
Fabrikantnummer1492-SPM1B320
FabrikantAllen Bradley
26,00 €
Each
Aantal stuks
1 32 A - 1492 1492SPM Type B 277V 48V - - 10 kA 17.5mm 74mm 88mm
RS-stocknr. 125-1443
Fabrikantnummer1492-SPM3B130
FabrikantAllen Bradley
76,70 €
Each
Aantal stuks
3 13 A - 1492 1492SPM Type B 277 V, 480V - - - 10 kA 53mm 75mm 88mm
RS-stocknr. 125-1482
Fabrikantnummer1492-SPM3C040
FabrikantAllen Bradley
90,00 €
Each
Aantal stuks
3 4 A - 1492 1492SPM Type C 277 V, 480V - - - 10 kA 53mm 75mm 88mm
RS-stocknr. 125-1484
Fabrikantnummer1492-SPM3C080
FabrikantAllen Bradley
86,40 €
Each
Aantal stuks
3 8 A - 1492 1492SPM Type C 277 V, 480V - - - 10 kA 53mm 75mm 88mm
RS-stocknr. 125-1500
Fabrikantnummer1492-SPM1D100
FabrikantAllen Bradley
27,00 €
Each
Aantal stuks
1 10 A - 1492 1492SPM Type D 277V 48V - - 10 kA 17.5mm 74mm 88mm
RS-stocknr. 125-1451
Fabrikantnummer1492-SPM1C010
FabrikantAllen Bradley
28,20 €
Each
Aantal stuks
1 1 A - 1492 1492SPM Type C 277V 48V - - 10 kA 17.5mm 74mm 88mm
RS-stocknr. 125-1428
Fabrikantnummer1492-SPM2B010
FabrikantAllen Bradley
60,30 €
Each
Aantal stuks
2 1 A - 1492 1492SPM Type B 277 V, 480V 96V - - 10 kA 35mm 75mm 88mm
RS-stocknr. 125-1435
Fabrikantnummer1492-SPM2B200
FabrikantAllen Bradley
56,20 €
Each
Aantal stuks
2 20 A - 1492 1492SPM Type B 277 V, 480V 96V - - 10 kA 35mm 75mm 88mm