MCBs

MCBs, or miniature circuit breakers, are a type of switch used to automatically turn off electrical circuits during abnormal conditions. MCBs often replace fuses in low voltage electrical circuits as they can be more reliable, much more sensitive and are resettable.


How an MCB Works


When continuous overcurrent flows through an MCB, a bimetallic strip is heated and causes it to bend. This bending of the bimetallic strip releases a mechanical latch opening the contacts and turning off the MCB, thereby stopping the current to flow in the circuit. To restart the flow of current the MCB must be manually turned on. This mechanism protects the MCB from faults arising due to overcurrent or overload and is intended to prevent the accidental overloading of the cable in a no-fault situation. The speed of the MCB tripping will vary with the degree of the overload. This is usually achieved by the use of a thermal device in the MCB. The second characteristic is the magnetic fault protection, which is intended to operate when the fault reaches a predetermined level and to trip the MCB within one-tenth of a second. The level of this magnetic trip gives the MCB its type characteristic.


MCBs are used to perform many functions such as local control switches, isolating switches against faults and overload protection devices for installation or specific equipment or appliances.


MCB Types


MCBs have three common types for circuit protection in residential, commercial and industrial applications. The use is classified by a type, which determines the tripping characteristics of the MCB:


Type B - trips between 3 and 5 times the load current


This type will trip instantly at a rate of three to five times its rated current. These are normally used for resistive or small inductive loads where switching surges are very small. Therefore, these are suitable for residential or light commercial installations.


Type C - trips between 5 and 10 times the full load current


This type will trip instantly at a rate of five to ten times its rated current. These are normally used for high inductive loads where switching surges are high such as small motors and fluorescent lighting. In such cases, type C MCBs are preferred to handle higher value of short circuit currents. Therefore, these are suitable for highly inductive commercial and industrial installations.


Type D - trips between 10 and 20 times the full load current


This type will trip instantly at a rate of ten to twenty-five times its rated current. These are normally used for very high inductive loads where high inrush current is very frequent. These are suitable for specific industrial and commercial applications. The common examples of such applications include x-ray machines, UPS systems, industrial welding equipment, large winding motors, etc.


How to select a suitable MCB for the application?


Focus on 3 main points to choose the right MCB for the electrical circuit


  1. Ampere rating

  2. Short circuit breaking capacity

  3. Application type

...
Lees meer Lees minder

Filters

1 - 20 van 550 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Current Rating Model Number Range Series Tripping Characteristics Rated AC Voltage Rated DC Voltage Breaking Capacity Mounting Style Breaking Capacity at Maximum Voltage Rating Length Width Depth
RS-stocknr. 847-3535
Fabrikantnummer102270 & FAZ-D16/3-NA
FabrikantEaton
121,62 €
Each
Aantal stuks
3 16A - xEffect FAZ Type D 240 → 415V - - - 10 kA 53.1mm 105mm 75.5mm
RS-stocknr. 490-242
Fabrikantnummer236414 | PXL-C2/3
FabrikantEaton
89,89 €
Each
Aantal stuks
3 2 A - xPole PXL, S200 Type C 400 V 48V 10 kA - - 52.5mm 80mm 60mm
RS-stocknr. 486-805
Fabrikantnummer236059 & PXL-C16/1
FabrikantEaton
7,32 €
Each
Aantal stuks
1 16 A - xPole PXL, S200 Type C 400 V 48V 10 kA - - 17.5mm 80mm 60mm
RS-stocknr. 490-232
Fabrikantnummer236378 & PXL-B6/3
FabrikantEaton
59,15 €
Each
Aantal stuks
3 6 A - xPole PXL, S200 Type B 400 V 48V 10 kA - - 52.5mm 80mm 60mm
RS-stocknr. 769-4719
Fabrikantnummer239100 & FAZ6-C6/2
FabrikantEaton
45,29 €
Each
Aantal stuks
2 6A - xEffect FAZ6 Type C 230 → 400V - - - 6 kA 80mm 17.5mm 61.5mm
RS-stocknr. 922-6898
Fabrikantnummer102084 & FAZ-C6/1-NA
FabrikantEaton
26,33 €
Each
Aantal stuks
1 6A - xEffect FAZ Type C 240 → 415V 48V - - 10 kA 17.8mm 65.5mm 80mm
RS-stocknr. 847-3355
Fabrikantnummer278763 & FAZ-C32/2
FabrikantEaton
59,71 €
Each
Aantal stuks
2 32A - xEffect FAZ Type C 240 → 415V - - - 10 kA 36mm 84.7mm 72.6mm
RS-stocknr. 769-4738
Fabrikantnummer168062 & FAZ6-D10/1
FabrikantEaton
17,16 €
Each
Aantal stuks
1 10A - xEffect FAZ6 Type D 230 → 400V - - - 6 kA 80mm 17.5mm 61.5mm
RS-stocknr. 532-5045
Fabrikantnummer278609 & FAZ-S4/1
FabrikantEaton
15,20 €
Each
Aantal stuks
1 4A - xEffect FAZ Type S 230V - - - 10 kA 80mm 17.5mm 73.5mm
RS-stocknr. 922-7197
Fabrikantnummer279134 & FAZ-C2/2-DC
FabrikantEaton
139,32 €
Each
Aantal stuks
2 2A - xEffect FAZ Type C - 125V - - 10 kA 35.4mm 65.5mm 80mm
RS-stocknr. 847-3197
Fabrikantnummer278853 & FAZ-B63/3
FabrikantEaton
137,67 €
Each
Aantal stuks
3 63A - xEffect FAZ Type B 240 → 415V - - - 10 kA 54mm 84.7mm 72.6mm
RS-stocknr. 922-7037
Fabrikantnummer278580 & FAZ-D10/1
FabrikantEaton
32,38 €
Each
Aantal stuks
1 10A - xEffect FAZ Type D 240V 48V - - 10 kA 17.8mm 65.5mm 80mm
RS-stocknr. 847-3308
Fabrikantnummer278761 & FAZ-C20/2
FabrikantEaton
55,50 €
Each
Aantal stuks
2 20A - xEffect FAZ Type C 240 → 415V - - - 10 kA 36mm 84.7mm 72.6mm
RS-stocknr. 847-3285
Fabrikantnummer102170 & FAZ-C16/2-NA
FabrikantEaton
61,92 €
Each
Aantal stuks
2 16A - xEffect FAZ Type C 240 → 415V - - - 10 kA 35.4mm 105mm 75.5mm
RS-stocknr. 769-4564
Fabrikantnummer239103 & FAZ6-C16/2
FabrikantEaton
41,93 €
Each
Aantal stuks
2 16A - xEffect FAZ6 Type C 230 → 400V - - - 6 kA 80mm 17.5mm 61.5mm
RS-stocknr. 922-6967
Fabrikantnummer278529 & FAZ-B6/1
FabrikantEaton
20,54 €
Each
Aantal stuks
1 6A - xEffect FAZ Type B 240V 48V - - 10 kA 17.8mm 65.5mm 80mm
RS-stocknr. 131-410
FabrikantnummerPKNM-10/2/C/003
FabrikantEaton
83,82 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 624-0434
Fabrikantnummer278873 & FAZ-C16/3
FabrikantEaton
90,62 €
Each
Aantal stuks
3 16A - xEffect FAZ Type C 400V - - - 10 kA 80mm 52.5mm 73.5mm
RS-stocknr. 847-3318
Fabrikantnummer278762 & FAZ-C25/2
FabrikantEaton
58,26 €
Each
Aantal stuks
2 25A - xEffect FAZ Type C 240 → 415V - - - 10 kA 36mm 84.7mm 72.6mm
RS-stocknr. 222-5683
FabrikantnummerAHC062
FabrikantEaton
33,43 €
Each
Aantal stuks
2 6A - Memera AHC Type C - - - - 10 kA - - -