Industrial Surge Protection

Industrial surge protection components protect devices and equipment against changes in the electrical current running through the system. Current spikes or transients can cause significant damage to equipment and is also a safety hazard.

What is industrial surge protection used for?

Industrial surge protection involves the use of surge suppressors and surge arresters.

Suppressors protect equipment from voltage spikes. They block or short to ground the current in, for instance, power distribution panels, process control systems and heavy industrial systems.

Arresters protect machinery from external occurrences that cause over-voltage transients like lightning strikes or switching events. These are installed in power transmission and distribution systems.

Types of industrial surge protection

Four primary types of industrial surge protection exist:

  • Secondary surge arresters fixed to the line side of the service panel to protect against current surges from lightning or switching events.
  • Branch surge panels are fixed to the load side of the main service entrance and offer protection against motor driven and internally generated surges.
  • Power strips protect sensitive electronics with lower voltage and ampere capabilities by blocking current spikes.
  • Surge protection modules provide point-of-use protection by protecting against overvoltage and current spikes.

...
Lees meer Lees minder

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Surge Current Range Voltage Protection Rating Electrical Phase Series Mounting Style Impulse Discharge Current Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions Operating Temperature Range
RS-stocknr. 776-3890
FabrikantnummerA9L16294
638,40 €
Each
Aantal stuks
20kA Acti 9 - - iPRD DIN Rail - 94mm 131.5mm 75.9mm -25°C +60°C 94 x 131.5 x 75.9mm -25 → +60 °C
RS-stocknr. 776-3846
FabrikantnummerA9L16313
146,68 €
Each
Aantal stuks
20kA Acti 9 - - iPRD - - 50mm 12mm 57mm -25°C +60°C 50 x 12 x 57mm -25 → +60 °C
RS-stocknr. 818-5746
FabrikantnummerLA4FVP
37,89 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 815-3278
FabrikantnummerSDSA3650
304,93 €
Each
Aantal stuks
40kA - - 3 - - 10kA 92mm 76mm 67mm -40°C +65°C 92 x 76 x 67mm -40 → +65 °C
RS-stocknr. 776-3868
FabrikantnummerA9L16300
473,50 €
Each
Aantal stuks
2kA Acti 9 - - iPRD DIN Rail - 94mm 131.5mm 75.9mm -25°C +60°C 94 x 131.5 x 75.9mm -25 → +60 °C
RS-stocknr. 776-3893
FabrikantnummerA9L16292
264,04 €
Each
Aantal stuks
20kA Acti 9 - - iPRD DIN Rail - 94mm 72mm 75.9mm -25°C +60°C 94 x 72 x 75.9mm -25 → +60 °C
RS-stocknr. 776-3830
FabrikantnummerA9L16617
297,33 €
Each
Aantal stuks
10kA Acti 9 - - iPRD DIN Rail - 109.7mm 36mm 72.1mm -5°C +60°C 109.7 x 36 x 72.1mm -5 → +60 °C
RS-stocknr. 776-3834
FabrikantnummerA9L16618
462,69 €
Each
Aantal stuks
20kA Acti 9 - - iPRD DIN Rail - 106.8mm 74.1mm 74.1mm -5°C +60°C 106.8 x 88.4 x 74.1mm -5 → +60 °C
RS-stocknr. 776-3874
FabrikantnummerA9L16299
488,07 €
Each
Aantal stuks
2kA Acti 9 - - iPRD DIN Rail - 94mm 113.6mm 75.9mm -25°C +60°C 94 x 113.6 x 75.9mm -25 → +60 °C
RS-stocknr. 776-3896
FabrikantnummerA9L16297
385,54 €
Each
Aantal stuks
5kA Acti 9 - - iPRD DIN Rail - 94mm 131.5mm 75.9mm -25°C +60°C 94 x 131.5 x 75.9mm -25 → +60 °C
RS-stocknr. 776-3865
FabrikantnummerA9L16311
58,66 €
Each
Aantal stuks
15kA Acti 9 - - iPRD - - 50mm 12mm 57mm -25°C +60°C 50 x 12 x 57mm -25 → +60 °C
RS-stocknr. 776-3856
FabrikantnummerA9L16310
73,34 €
Each
Aantal stuks
20kA Acti 9 - - iPRD - - 50mm 12mm 57mm -25°C +60°C 50 x 12 x 57mm -25 → +60 °C
RS-stocknr. 817-5323
FabrikantnummerLAD4DDL
12,72 €
Each
Aantal stuks
- - 24 → 250V dc - - - - - - - -25°C +55°C - -25 → +55 °C
RS-stocknr. 917-6535
FabrikantnummerLT6CT4001
81,30 €
Each
Aantal stuks
- - - - - - - 107mm 95mm 25mm - +50°C 107 x 95 x 25mm Maximum of +50 °C
RS-stocknr. 776-3887
FabrikantnummerA9L16293
513,76 €
Each
Aantal stuks
20kA Acti 9 - - iPRD DIN Rail - 94mm 113.6mm 75.9mm -25°C +60°C 94 x 113.6 x 75.9mm -25 → +60 °C
Nieuw
RS-stocknr. 212-0148
FabrikantnummerA9L65501
165,00 €
Each
Aantal stuks
65kA Acti 9 - - IPRD65r - 20kA - - - - - - -
RS-stocknr. 776-3884
FabrikantnummerA9L16295
290,62 €
Each
Aantal stuks
5kA Acti 9 - - iPRD DIN Rail - 94mm 72mm 75.9mm -25°C +60°C 94 x 72 x 75.9mm -25 → +60 °C
RS-stocknr. 776-3880
FabrikantnummerA9L16298
239,78 €
Each
Aantal stuks
2kA Acti 9 - - iPRD DIN Rail - 94mm 72mm 75.9mm -25°C +60°C 94 x 72 x 75.9mm -25 → +60 °C
RS-stocknr. 917-6544
FabrikantnummerLT6CT8001
86,82 €
Each
Aantal stuks
- - - - - - - 107mm 95mm 25mm - +50°C 107 x 95 x 25mm Maximum of +50 °C
RS-stocknr. 776-3878
FabrikantnummerA9L16296
340,42 €
Each
Aantal stuks
5kA Acti 9 - - iPRD DIN Rail - 94mm 113.6mm 75.9mm -25°C +60°C 94 x 113.6 x 75.9mm -25 → +60 °C