Circuit Trips

Circuit trips react to ground faults, short circuits or thermal overload in circuit breakers. A circuit trip opens the circuit in the event of a faulty condition. The trip becomes activated when it senses heat from an overload or high current from a short circuit.


What are the different types of circuit trips?


There are two types of circuit trips: electromechanical and electronic. An electromechanical circuit trip has two moving parts that work together to determine when to open the circuit. The two parts are a current-sensitive device and a thermal-sensitive device. An electric circuit trip is less mechanical as it's a programmable device. It measures and times the current flowing through the circuit breaker, electronically delivering a trip signal when it's needed.


How to choose the right circuit trips


Choosing the right circuit trips depends on the circuit or device you're using it for. There are various features that should be considered when selecting the right circuit trips, such as rated-control voltage and the current rating.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Range Series For Use With Type Rated Control Voltage CAD Drawing
RS-stocknr. 825-6113
FabrikantnummerP1X16230
FabrikantLovato
56,06 €
Each
Aantal stuks
3 A, 6 A - P1X P1MB Series Shunt Trip 110 → 415 V -
RS-stocknr. 825-6119
FabrikantnummerP1X14230
FabrikantLovato
62,83 €
Each
Aantal stuks
6 A - P1X P1MB Series Undervoltage Release 230 V -
RS-stocknr. 825-6194
FabrikantnummerP2X16230
FabrikantLovato
58,92 €
Each
Aantal stuks
3 A, 6 A - P2X P2MB Series Shunt Trip 110 → 415 V -