Busbar

Used in power distribution busbars are made out of aluminium, brass or copper and they are able to conduct and ground electricity to transmit power from the source of electric power to the load.
Busbars can come in a various shapes and size, which affect the ampacity of the product. Ampacity refers to the maximum amount of electric current a conductor can carry before showing signs of deterioration.

Typical places bus bars are found in are:
  • Factories
  • Data Centres
  • Retail Facilities
  • Laboratories
  • Hospitals
  • Universities

Busbars range greatly in size and the size depends on the use. Common commercial and industrial busbars sizes range from 40 Amps to 1200 Amps.

Types
The most common types of busbars in the industry today are:

  • Rigid busbars: These are used in low, medium or high-voltage applications. Made with aluminium or copper bars and they make use of porcelain to insulate them.
  • Strain busbars: These are used in high-voltage applications and are strung between the metal structures of a substation. They are held in place by suspension type insulators.
  • Insulated phase busbars: These are used at medium voltage and similar to the rigid busbars, they are rigid bars that are supported by insulators.

...
Lees meer Lees minder

Filters

1 - 20 van 236 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Rated Operational Voltage Material Range Electrical Phase Colour Current Rating For Use With Pitch Series
RS-stocknr. 776-2758
FabrikantnummerA9N21035
135,04 €
Each
Aantal stuks
230 → 400V - Acti 9 1 - - - 9mm iC60
RS-stocknr. 755-2977
Fabrikantnummer3RV2925-5AB
FabrikantSiemens
13,45 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 400-2000
FabrikantnummerGV2G445
16,43 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 806-7228
FabrikantnummerA9XPH112
8,99 €
Each
Aantal stuks
415V - Acti 9 1 - - - - iC60
RS-stocknr. 772-1543
FabrikantnummerA9XPH424
13,054 €
Each (In a Pack of 5)
Aantal stuks
415V - Acti 9 4 - - Acti9 iC60 Series RCD 18mm iC60
RS-stocknr. 631-9158
FabrikantnummerY307.016.01 BUSBAR
FabrikantETA
9,98 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 290-1258
Fabrikantnummer0402174
FabrikantPhoenix Contact
22,00 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 489-6489
Fabrikantnummer2CDL210001R1012
FabrikantABB
6,59 €
Each
Aantal stuks
400V ac - - 1 - - - 17.5mm -
RS-stocknr. 776-2786
FabrikantnummerA9XPH557
98,90 €
Each
Aantal stuks
415V - Acti 9 4 - - - 18mm iC60
RS-stocknr. 124-3126
Fabrikantnummer5ST3715
FabrikantSiemens
33,48 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 131-040
Fabrikantnummer264919 & Z-SV-10/N-F/13
FabrikantEaton
3,88 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 806-7225
FabrikantnummerA9XPH357
73,51 €
Each
Aantal stuks
415V - Acti 9 - - - - - iC60
RS-stocknr. 124-3127
Fabrikantnummer5ST3716
FabrikantSiemens
135,00 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 489-6568
Fabrikantnummer2CDL210001R1060 - PS1/60
FabrikantABB
26,18 €
Each
Aantal stuks
400V ac - - 1 - - - 17.5mm -
RS-stocknr. 776-2718
FabrikantnummerA9XPH124
19,76 €
Each
Aantal stuks
415V - Acti 9 1 - - - 18mm iC60
RS-stocknr. 400-1990
FabrikantnummerGV2G245
12,36 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 776-2764
FabrikantnummerA9XAH357
71,29 €
Each
Aantal stuks
415V - Acti 9 3 - - - 18mm iC60
RS-stocknr. 755-2955
Fabrikantnummer3RV2917-4A
FabrikantSiemens
16,80 €
Each
Aantal stuks
- - Sirius Innovation 3 - 63A - - -
RS-stocknr. 489-7218
Fabrikantnummer2CDL230001R1060 - PS3/60
FabrikantABB
49,89 €
Each
Aantal stuks
400V ac - - 3 - - - 17.5mm -
RS-stocknr. 433-4515
Fabrikantnummer21090
FabrikantMerlin Gerin
29,26 €
Each
Aantal stuks
- - - - - - - - -
Related Products
Eaton busbars have been designed with excellent product ...
Description:
Eaton busbars have been designed with excellent product quality, tested reliability and safety stand for best protection of personnel, installations and plant. Single, double and triple pole busbarsFork type for connecting to the bottom of MCBsSuitable for use with FAZ ...
Type B characteristic offers instantaneous short circuit response ...
Description:
Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short ...
The Siemens range of 5ST3 busbars allow devices ...
Description:
The Siemens range of 5ST3 busbars allow devices such as the 5SV to be bus-mounted easily and safely in 2 or 4 phases. Simple wiring of all phases/conductors with one busbarAuxiliary switches can be connected when busbar installedCan be cut ...
Compact Pin Busbar, 10mm2 connection: 1p/N 6x AFDD ...
Description:
Compact Pin Busbar, 10mm2 connection: 1p/N 6x AFDD + 6x Compact device 1-pole touch protected 12 MW fixed length.