Thermal magnetic circuit breakers are devices that provide protection against overcurrent in circuits. Circuit breakers use an automatically operated electrical switch to disrupt the flow of current when an overload or short circuit is detected. Thermal magnetic circuit breakers do this using an electromagnet and bimetallic strips.
Circuit breakers provide more sophisticated protection against overcurrent than a simple fuse. Fuses simply burn out and have to be replaced, whereas circuit breakers just need to be reset.
How do thermal magnetic circuit breakers work?
In thermal magnetic circuit breakers, there are two ways the flow of current might be detected and disrupted. In the event of a short circuit, the electromagnet rapidly trips the switch. If the overload is smaller, over a longer period of time, the bimetallic strips will instead eventually react to trip the switch.
What are thermal magnetic circuit breakers used for?
Thermal magnetic circuit breakers are most often used in distribution boards. They make up part of the subsidiary circuits in the broader electrical supply system, protecting against overcurrent.
Description:
The RS PRO slotted ceramic tag fuse has
a voltage rating 240V and current rating of 60A. It has a body diameter of 17.4mm, tag width of 12.7mm and overall of 42mm. The body material is made of the non-transparent ...
Description:
Schurter T11 circuit breaker is a snap in
1 pole thermal circuit breaker that offers positively trip free release. The T11 is easy to install with snap in mount and quick connect terminals. Suitable for use in power tools, household ...
Description:
All CBEs have blade terminals and have an
insulation resistance greater than 100MΩ (MegaOhms). Single-pole, compact T12 series circuit breakers with positive free trigger.Trigger via a bimetallic element.Threaded guide fixing.Essentially designed to protect against overloading motors, transformers, ...
Description:
Cliff Electronics automatic reset AN series of circuit
protection devices offer a comprehensive solution to a variety of circuit protection requirements. The AN series is available as a snap-in type, with PC mounting. With a range of values up to ...