Thermal Magnetic Circuit Breakers

Thermal magnetic circuit breakers are devices that provide protection against overcurrent in circuits. Circuit breakers use an automatically operated electrical switch to disrupt the flow of current when an overload or short circuit is detected. Thermal magnetic circuit breakers do this using an electromagnet and bimetallic strips. 


Circuit breakers provide more sophisticated protection against overcurrent than a simple fuse. Fuses simply burn out and have to be replaced, whereas circuit breakers just need to be reset.


How do thermal magnetic circuit breakers work?

In thermal magnetic circuit breakers, there are two ways the flow of current might be detected and disrupted. In the event of a short circuit, the electromagnet rapidly trips the switch. If the overload is smaller, over a longer period of time, the bimetallic strips will instead eventually react to trip the switch. 


What are thermal magnetic circuit breakers used for?

Thermal magnetic circuit breakers are most often used in distribution boards. They make up part of the subsidiary circuits in the broader electrical supply system, protecting against overcurrent.


...
Lees meer Lees minder

Filters

1 - 20 van 1139 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Number of Poles Range Voltage Rating Width Series Application Break Time Breaking Capacity at Maximum Voltage Rating Circuit Breaker Type Mounting Hole Diameter Mounting Hole Length Mounting Hole Size Mounting Hole Width
RS-stocknr. 170-9405
FabrikantnummerW28-XQ1A-10
FabrikantTE Connectivity
2,55 €
Each (In a Bag of 100)
Aantal stuks
10A 1 - 32 V dc, 250 V ac - W28 - - 1000 A - - - - -
RS-stocknr. 167-5677
FabrikantnummerW28-XQ1A-10
FabrikantTE Connectivity
3,53 €
Each
Aantal stuks
10A 1 - 32 V dc, 250 V ac - W28 - - 1000 A - - - - -
RS-stocknr. 284-5805
Fabrikantnummer4400.0056
FabrikantSchurter
9,04 €
Each
Aantal stuks
1.5A 1 - 240V ac - T11 - - - - - - - -
RS-stocknr. 173-9813
Fabrikantnummer4400.0056
FabrikantSchurter
5,173 €
Each (In a Box of 100)
Aantal stuks
1.5A 1 - 240V ac - T11 - - - - - - - -
RS-stocknr. 323-8999
FabrikantnummerGB2CD06
34,70 €
Each
Aantal stuks
1A 1P + N - 250V ac 15mm GB2 - - 1 (dc) kA, 50 (ac) kA - - - - -
RS-stocknr. 336-028
Fabrikantnummer106-P30-000040-0.5A
FabrikantETA
8,54 €
Each
Aantal stuks
500mA 1 - - 19mm 106-P30 - - - - - - - -
RS-stocknr. 728-8642
Fabrikantnummer106-P10-000040-6A
FabrikantETA
15,15 €
Each
Aantal stuks
6A 1 - - 15.7mm 106 - - - - - - - -
RS-stocknr. 335-968
Fabrikantnummer106-P30-000040-5A
FabrikantETA
8,68 €
Each
Aantal stuks
5A 1 - - 19mm 106-P30 - - - - - - - -
RS-stocknr. 899-1658
Fabrikantnummer2DU30L
FabrikantAltech
40,94 €
Each
Aantal stuks
30A 2 - - - L Heaters and Reactive Loads, High Inrush Motors, Power Supplies, Transformer, UL489 Applications Time Delay 10 kA MCCB - - - -
RS-stocknr. 728-8651
Fabrikantnummer106-P10-000040-8A
FabrikantETA
15,15 €
Each
Aantal stuks
8A 1 - - 15.7mm 106 - - - - - - - -
RS-stocknr. 312-3875
FabrikantnummerGB2DB21
37,21 €
Each
Aantal stuks
16A 2 - 277 V ac, 415 V ac 30mm GB2 - - 1.5 kA - - - - -
RS-stocknr. 782-0915
FabrikantnummerW58-XB1A4A-5
FabrikantTE Connectivity
5,58 €
Each
Aantal stuks
5A 1 - 50 V dc, 250 V ac 0.66in W58 - - - - - - - -
RS-stocknr. 728-8636
Fabrikantnummer106-P10-000040-1A
FabrikantETA
15,15 €
Each
Aantal stuks
1A 1 - - 15.7mm 105 - - - - - - - -
RS-stocknr. 336-012
Fabrikantnummer106-P30-000040-1A
FabrikantETA
8,66 €
Each
Aantal stuks
1A 1 - - 19mm 106-P30 - - - - - - - -
RS-stocknr. 405-9179
Fabrikantnummer2-5700-IG1-P10-DD-000040-20A
FabrikantETA
20,13 €
Each
Aantal stuks
20A 1 - - 15.7mm 2-5700 - - - - - - - -
RS-stocknr. 899-1639
Fabrikantnummer2DU1R
FabrikantAltech
20,47 €
Each
Aantal stuks
1A 2 - 480Y/277V - R Appliance Circuit, Control Transformers, Power Supplies, Power Supplies and Reactive Loads, Sensitive Electronics, UL1077 Application Time Delay 10 kA MCCB - - - -
RS-stocknr. 728-8654
Fabrikantnummer106-P10-000040-10A
FabrikantETA
15,15 €
Each
Aantal stuks
10A 1 - - 15.7mm 106 - - - - - - - -
RS-stocknr. 273-0854
Fabrikantnummer1658-G21-02-P10-5A
FabrikantETA
7,31 €
Each
Aantal stuks
5A 1 - - 14mm 1658 - - - - - - - -
RS-stocknr. 868-8796
Fabrikantnummer4400.0098
FabrikantSchurter
6,173 €
Each (In a Pack of 100)
Aantal stuks
3 A, 300 mA 1 - 48 V dc, 240 V ac - T11 - - - - - - - -
RS-stocknr. 868-9042
Fabrikantnummer4430.0034
FabrikantSchurter
16,077 €
Each (In a Pack of 20)
Aantal stuks
16A 2 - 60 V dc, 240 V ac - TA45 - - - - - - - -