Residential MCBs

Residential MCBs (miniature circuit breakers) are used in domestic consumer units and switch fuses to break the circuit in case of a fault. They are usually used to protect small appliances or control circuits, and have a fixed trip setting.

How do residential MCBs work?

Residential MCBs are a very low voltage type of circuit breaker. When a current or voltage is interrupted, an arc is generated, which must be controlled and extinguished so that the circuit can function again.

MCBs utilise air alone to break the arc by dividing it into smaller arcs using a series of insulated parallel metal plates known as arc chutes to cool each section down separately. Once the fault is fixed, the contacts are closed once more to restore power to the circuit.

Types of residential MCBs

Residential MCBs can have differing current and voltage ratings, lead times and numbers of poles. Their dimensions can also vary, though all are relatively small.


...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Number of Poles Tripping Characteristics Series Range Breaking Capacity at Maximum Voltage Rating Mounting Style Overall Depth Overall Dimensions Overall Length Overall Width Rated AC Voltage
RS-stocknr. 191-7252
FabrikantnummerALB321
FabrikantEaton
11,13 €
Each
Aantal stuks
32 A 1 Type B ALB Memera - - - - - - -
RS-stocknr. 191-7268
FabrikantnummerALB401
FabrikantEaton
11,97 €
Each
Aantal stuks
40 A 1 Type B ALB Memera - - - - - - -
RS-stocknr. 191-7202
FabrikantnummerALB061
FabrikantEaton
11,62 €
Each
Aantal stuks
6 A 1 Type B ALB Memera - - - - - - -
RS-stocknr. 191-7224
FabrikantnummerALB161
FabrikantEaton
11,13 €
Each
Aantal stuks
16 A 1 Type B ALB Memera - - - - - - -
RS-stocknr. 191-7218
FabrikantnummerALB101
FabrikantEaton
11,13 €
Each
Aantal stuks
10 A 1 Type B ALB Memera - - - - - - -
RS-stocknr. 191-7230
FabrikantnummerALB201
FabrikantEaton
11,13 €
Each
Aantal stuks
20 A 1 Type B ALB Memera - - - - - - -
RS-stocknr. 229-7919
FabrikantnummerALB501
FabrikantEaton
11,54 €
Each
Aantal stuks
50 A 1 Type B ALB Memera - - - - - - -