Residential MCBs

Residential MCBs (miniature circuit breakers) are used in domestic consumer units and switch fuses to break the circuit in case of a fault. They are usually used to protect small appliances or control circuits, and have a fixed trip setting.

How do residential MCBs work?

Residential MCBs are a very low voltage type of circuit breaker. When a current or voltage is interrupted, an arc is generated, which must be controlled and extinguished so that the circuit can function again.

MCBs utilise air alone to break the arc by dividing it into smaller arcs using a series of insulated parallel metal plates known as arc chutes to cool each section down separately. Once the fault is fixed, the contacts are closed once more to restore power to the circuit.

Types of residential MCBs

Residential MCBs can have differing current and voltage ratings, lead times and numbers of poles. Their dimensions can also vary, though all are relatively small.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Model Number Number of Poles Tripping Characteristics Series Range
RS-stocknr. 293-1423
Fabrikantnummer0 058 12
FabrikantLegrand
11,08 €
Each
Aantal stuks
20 A - 1 - - -
RS-stocknr. 180-6101
Fabrikantnummer0 058 48
FabrikantLegrand
102,28 €
1 Box of 2
Box(es)
- - - - - -