RCDs

An RCD (residual current device), has been designed to protect you from fatal electric shocks as it automatically switches off electricity when there is a fault. This potentially life-saving device protects against electrocution in instances where there is a bare wire, over-heating or earth faults.

RCDs are also known as an RCCB (residual-current circuit breaker) in the UK but in the United States and Canada they are referred to as a GFCI (ground fault circuit interrupter).
If RCDs are regularly tested, they are reliable life-saving devices, reducing the risk of electric shock and protecting your home against electrical fires.

How does an RCD work?
An RCD is placed within the circuits it has to protect. By monitoring the electric current, it can quickly detect when a circuit fails and electricity is flowing incorrectly. When the fault is detected, the RCD switches off the circuit so that the person handling the wires comes to no harm.
RCDs are often integrated with a fuse or MCB (miniature circuit breaker) adding protection when there are excessive current causing spikes or surges in the circuit.

Types of RCD
  • Fixed RCDs: they are installed in a fuse box and are used for both industrial and domestic applications. They protect lots of circuits and provide an excellent level of protection. RCDs located within a consumer power distribution unit are mostly passive. This allows household appliances to re-establish normal operation when the circuit power is restored.
  • Socket-Outlet RCDs: they provide individual protection to the person who is in contact with the equipment. They can be used in place of a standard socket outlet. Socket-outlet RCDs are either active or passive. They are latching in operation so are not ideal for power tools which do not require a restart when the circuit is restored.
  • Portable RCDs: they also only provide individual protection to the person who is in contact with the equipment. They plug into any standard socket, and the appliance is then plugged into the RCD. Portable RCDs are mostly active and unlatch when any abnormality is detected. People who use outside power tools would benefit from a portable RCD as their equipment could become dangerous if they were suddenly reactivated.

...
Lees meer Lees minder

Filters

21 - 40 van 404 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Current Rating Model Number Trip Sensitivity Rated AC Voltage Rated DC Voltage Mounting Style Range Break Time Series Breaking Capacity at Maximum Voltage Rating Circuit Breaker Type Earth Leakage Protection Type Overall Depth
RS-stocknr. 511-9121
FabrikantnummerELRM44V-30 115/230VAC
FabrikantBroyce Control
118,45 €
Each
Aantal stuks
- 8A - 30 → 30000mA 230V - DIN Rail - - ELRM - - - -
RS-stocknr. 734-9706
FabrikantnummerA9V19463
610,17 €
Each
Aantal stuks
- 63A - - 415V - DIN Rail Mount Acti 9 - iC60 - - - -
RS-stocknr. 731-9935
Fabrikantnummer4 108 16
FabrikantLegrand
302,10 €
Each
Aantal stuks
1+N 32A - 300mA - - - - - DX3 - - - -
RS-stocknr. 734-9204
FabrikantnummerA9Q14440
330,86 €
Each
Aantal stuks
- 40A - 300mA 415V - DIN Rail Mount Acti 9 Instantaneous iC60 - - - -
RS-stocknr. 732-0017
Fabrikantnummer4 111 90
FabrikantLegrand
498,90 €
Each
Aantal stuks
3+N 40A - 30mA 400V - - - - DX3 - - - -
RS-stocknr. 610-3868
Fabrikantnummer2CSB203101R1250 - DDA203A-25/0.03
FabrikantABB
95,10 €
Each
Aantal stuks
3 25A - 30mA 415V - DIN Rail Pro M compact - DDA 200 A - - - -
RS-stocknr. 734-9374
FabrikantnummerA9V14463
446,64 €
Each
Aantal stuks
- 63A - 300mA 415V - DIN Rail Mount Acti 9 Instantaneous iC60 - - - -
RS-stocknr. 922-8686
Fabrikantnummer235461 & PFIM-40/2/03-S-MW
FabrikantEaton
168,45 €
Each
Aantal stuks
- 40A - 300mA 230 → 400V - DIN Rail PFIM Time Delay PFIM - RCD - 80mm
RS-stocknr. 732-0008
Fabrikantnummer4 112 08
FabrikantLegrand
422,30 €
Each
Aantal stuks
3+N 32A - 300mA 400V - - - - DX3 - - - -
RS-stocknr. 732-0073
Fabrikantnummer4 116 62
FabrikantLegrand
380,00 €
Each
Aantal stuks
3+N 63A - 30mA 400V - - - - DX3 - - - -
RS-stocknr. 734-9071
FabrikantnummerA9Q11225
294,25 €
Each
Aantal stuks
- 25A - 30mA 415V - DIN Rail Mount Acti 9 Instantaneous iC60 - - - -
RS-stocknr. 863-7776
Fabrikantnummer4 115 07
FabrikantLegrand
49,50 €
Each
Aantal stuks
1+N 80A - 30mA 230V - DIN Rail - - 4115 - - - -
RS-stocknr. 734-9696
FabrikantnummerA9V15463
527,46 €
Each
Aantal stuks
- 63A - 300mA 415V - DIN Rail Mount Acti 9 Instantaneous iC60 - - - -
RS-stocknr. 863-7773
Fabrikantnummer4 115 55
FabrikantLegrand
53,54 €
Each
Aantal stuks
1+N 40A - 30mA 230V - DIN Rail - - 4115 - - - -
Nieuw
RS-stocknr. 219-9027
FabrikantnummerA9N26948
105,37 €
Each
Aantal stuks
- - - - 24V 24V Fixed Acti 9 - - - - - -
Nieuw
RS-stocknr. 219-9028
FabrikantnummerA9N26971
184,21 €
Each
Aantal stuks
- - - - 400V - Fixed Acti 9 - - - - - -
RS-stocknr. 124-7731
Fabrikantnummer5SV3342-6
FabrikantSiemens
117,90 €
Each
Aantal stuks
- 25A - 30mA 400V - DIN Rail Sentron Instantaneous 5SV3 - RCCB - 89.8mm
RS-stocknr. 734-9210
FabrikantnummerA9V11463
689,65 €
Each
Aantal stuks
- 63A - 30mA 415V - DIN Rail Mount Acti 9 Instantaneous iC60 - - - -
RS-stocknr. 610-3773
Fabrikantnummer2CSB202101R1250 - DDA202A-25/0.03
FabrikantABB
86,26 €
Each
Aantal stuks
1+N 25A - 30mA 415V - DIN Rail Pro M compact - DDA 200 A - - - -
RS-stocknr. 124-7743
Fabrikantnummer5SV3646-6
FabrikantSiemens
174,60 €
Each
Aantal stuks
- 63A - 300mA 400V - DIN Rail Sentron Instantaneous 5SV3 - RCCB - 89.8mm