RCDs

An RCD (residual current device), has been designed to protect you from fatal electric shocks as it automatically switches off electricity when there is a fault. This potentially life-saving device protects against electrocution in instances where there is a bare wire, over-heating or earth faults.

RCDs are also known as an RCCB (residual-current circuit breaker) in the UK but in the United States and Canada they are referred to as a GFCI (ground fault circuit interrupter).
If RCDs are regularly tested, they are reliable life-saving devices, reducing the risk of electric shock and protecting your home against electrical fires.

How does an RCD work?
An RCD is placed within the circuits it has to protect. By monitoring the electric current, it can quickly detect when a circuit fails and electricity is flowing incorrectly. When the fault is detected, the RCD switches off the circuit so that the person handling the wires comes to no harm.
RCDs are often integrated with a fuse or MCB (miniature circuit breaker) adding protection when there are excessive current causing spikes or surges in the circuit.

Types of RCD
  • Fixed RCDs: they are installed in a fuse box and are used for both industrial and domestic applications. They protect lots of circuits and provide an excellent level of protection. RCDs located within a consumer power distribution unit are mostly passive. This allows household appliances to re-establish normal operation when the circuit power is restored.
  • Socket-Outlet RCDs: they provide individual protection to the person who is in contact with the equipment. They can be used in place of a standard socket outlet. Socket-outlet RCDs are either active or passive. They are latching in operation so are not ideal for power tools which do not require a restart when the circuit is restored.
  • Portable RCDs: they also only provide individual protection to the person who is in contact with the equipment. They plug into any standard socket, and the appliance is then plugged into the RCD. Portable RCDs are mostly active and unlatch when any abnormality is detected. People who use outside power tools would benefit from a portable RCD as their equipment could become dangerous if they were suddenly reactivated.

...
Lees meer Lees minder

Filters

1 - 20 van 89 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Current Rating Model Number Trip Sensitivity Rated AC Voltage Rated DC Voltage Mounting Style Range Break Time Series Application Breaking Capacity Breaking Capacity at Maximum Voltage Rating Circuit Breaker Type
RS-stocknr. 922-8686
Fabrikantnummer235461 & PFIM-40/2/03-S-MW
FabrikantEaton
168,45 €
Each
Aantal stuks
- 40A - 300mA 230 → 400V - DIN Rail PFIM Time Delay PFIM - - - RCCB
RS-stocknr. 490-466
Fabrikantnummer236776 & PXF-40/4/003-A
FabrikantEaton
33,78 €
Each
Aantal stuks
3 + N 40 A - 30mA 400 V - DIN Rail PXF - PXF-A - - - -
Nieuw
RS-stocknr. 203-9037
Fabrikantnummer236967 | PXK-C32/1N/003-A
FabrikantEaton
155,00 €
Each
Aantal stuks
1 32 A PXK-C32/1N/003-A 30mA 240 V ac - DIN PXK - PXK - - - -
RS-stocknr. 922-8632
Fabrikantnummer235416 & PFIM-63/4/03-MW
FabrikantEaton
187,00 €
Each
Aantal stuks
- 63A - 300mA 230 → 400V - DIN Rail PFIM Instantaneous PFIM - - - RCCB
RS-stocknr. 183-3553
Fabrikantnummer179531 & FRCDM-40/4/003-G/BFQ
FabrikantEaton
666,62 €
Each
Aantal stuks
3 + N 40 A - 30mA 240 V 220V DIN Rail FRCdM Time Delay FRCDM Frequency Converter 500 A - RCD
RS-stocknr. 922-8755
Fabrikantnummer236334 & PKNM-40/1N/C/003-MW
FabrikantEaton
137,23 €
Each
Aantal stuks
2 40A - 30mA 230V - DIN Rail PKNM Instantaneous PKNM - - - -
RS-stocknr. 922-8648
Fabrikantnummer235423 & PFIM-16/2/003-A-MW
FabrikantEaton
141,19 €
Each
Aantal stuks
- 16A - 30mA 230 → 400V - DIN Rail PFIM Instantaneous PFIM - - - RCCB
RS-stocknr. 490-208
Fabrikantnummer236746 & PXF-25/2/03-A
FabrikantEaton
59,11 €
Each
Aantal stuks
1 + N 25 A - 300mA 230 V - DIN Rail PXF - PXF-A - - - -
RS-stocknr. 183-3556
Fabrikantnummer167906 & FRCDM-63/4/03-G/BFQ
FabrikantEaton
838,87 €
Each
Aantal stuks
3 + N 63 A - 300mA 240 V 220V DIN Rail FRCdM Time Delay FRCDM Frequency Converter 630 A - RCD
RS-stocknr. 490-412
Fabrikantnummer102878 & PXF-80/4/01-A
FabrikantEaton
478,86 €
Each
Aantal stuks
3 + N 80 A - 100mA 400 V - DIN Rail PXF - PXF-A - - - -
RS-stocknr. 667-0627
Fabrikantnummer235402 & PFIM-80/2/003-MW
FabrikantEaton
111,31 €
Each
Aantal stuks
1 + N 80 A - 30mA - - - XBoard - PFIM - - - -
RS-stocknr. 922-8614
Fabrikantnummer235406 & PFIM-25/4/003-MW
FabrikantEaton
135,76 €
Each
Aantal stuks
- 25A - 30mA 230 → 400V - DIN Rail PFIM Instantaneous PFIM - - - RCCB
RS-stocknr. 922-8636
Fabrikantnummer235418 & PFIM-80/4/003-MW
FabrikantEaton
251,83 €
Each
Aantal stuks
- 80A - 30mA 230 → 400V - DIN Rail PFIM Instantaneous PFIM - - - RCCB
RS-stocknr. 490-163
Fabrikantnummer236740 & PXF-16/2/03-A
FabrikantEaton
91,47 €
Each
Aantal stuks
1 + N 16 A - 300mA 230 V - DIN Rail PXF - PXF-A - - - -
RS-stocknr. 667-0602
Fabrikantnummer235394 & PFIM-40/2/003-MW
FabrikantEaton
87,91 €
Each
Aantal stuks
1 + N 40 A - 30mA - - - XBoard - PFIM - - - -
RS-stocknr. 922-8591
Fabrikantnummer235389 & PFIM-16/2/001-MW
FabrikantEaton
141,73 €
Each
Aantal stuks
- 16A - 10mA 230 → 400V - DIN Rail PFIM Instantaneous PFIM - - - RCCB
RS-stocknr. 667-0618
Fabrikantnummer235399 & PFIM-63/2/01-MW
FabrikantEaton
87,91 €
Each
Aantal stuks
1 + N 63 A - 100mA - - DIN Rail XBoard - PFIM - - - -
Nieuw
RS-stocknr. 203-9036
Fabrikantnummer236966 | PXK-C25/1N/003-A
FabrikantEaton
158,00 €
Each
Aantal stuks
1 25 A PXK-C25/1N/003-A 30mA 240 V ac - DIN PXK - PXK - - - -
RS-stocknr. 922-8711
Fabrikantnummer236077 & PKNM-10/1N/C/003-MW
FabrikantEaton
133,19 €
Each
Aantal stuks
- 10A - 30mA 230V - DIN Rail PKNM Instantaneous PKNM - - - -
RS-stocknr. 490-416
Fabrikantnummer236804 & PXF-63/4/03-A
FabrikantEaton
100,48 €
Each
Aantal stuks
3 + N 63 A - 300mA 400 V - DIN Rail PXF - PXF-A - - - -