RCDs

An RCD (residual current device), has been designed to protect you from fatal electric shocks as it automatically switches off electricity when there is a fault. This potentially life-saving device protects against electrocution in instances where there is a bare wire, over-heating or earth faults.

RCDs are also known as an RCCB (residual-current circuit breaker) in the UK but in the United States and Canada they are referred to as a GFCI (ground fault circuit interrupter).
If RCDs are regularly tested, they are reliable life-saving devices, reducing the risk of electric shock and protecting your home against electrical fires.

How does an RCD work?
An RCD is placed within the circuits it has to protect. By monitoring the electric current, it can quickly detect when a circuit fails and electricity is flowing incorrectly. When the fault is detected, the RCD switches off the circuit so that the person handling the wires comes to no harm.
RCDs are often integrated with a fuse or MCB (miniature circuit breaker) adding protection when there are excessive current causing spikes or surges in the circuit.

Types of RCD
  • Fixed RCDs: they are installed in a fuse box and are used for both industrial and domestic applications. They protect lots of circuits and provide an excellent level of protection. RCDs located within a consumer power distribution unit are mostly passive. This allows household appliances to re-establish normal operation when the circuit power is restored.
  • Socket-Outlet RCDs: they provide individual protection to the person who is in contact with the equipment. They can be used in place of a standard socket outlet. Socket-outlet RCDs are either active or passive. They are latching in operation so are not ideal for power tools which do not require a restart when the circuit is restored.
  • Portable RCDs: they also only provide individual protection to the person who is in contact with the equipment. They plug into any standard socket, and the appliance is then plugged into the RCD. Portable RCDs are mostly active and unlatch when any abnormality is detected. People who use outside power tools would benefit from a portable RCD as their equipment could become dangerous if they were suddenly reactivated.

...
Lees meer Lees minder

Filters

1 - 20 van 73 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Current Rating Model Number Trip Sensitivity Rated AC Voltage Rated DC Voltage Mounting Style Range Break Time Series Breaking Capacity at Maximum Voltage Rating Circuit Breaker Type Earth Leakage Protection Type Overall Depth
RS-stocknr. 732-0070
Fabrikantnummer4 116 61
FabrikantLegrand
242,60 €
Each
Aantal stuks
3+N 40A - 30mA 400V - - - - DX3 - - - -
RS-stocknr. 863-7767
Fabrikantnummer4 117 02
FabrikantLegrand
58,77 €
Each
Aantal stuks
3+N 25A - 30mA 400V - DIN Rail - - 4117 - - - -
RS-stocknr. 732-0061
Fabrikantnummer4 116 60
FabrikantLegrand
239,30 €
Each
Aantal stuks
3+N 25A - 30mA 400V - - - - DX3 - - - -
RS-stocknr. 732-0017
Fabrikantnummer4 111 90
FabrikantLegrand
498,90 €
Each
Aantal stuks
3+N 40A - 30mA 400V - - - - DX3 - - - -
RS-stocknr. 732-0086
Fabrikantnummer4 116 65
FabrikantLegrand
206,00 €
Each
Aantal stuks
3+N 40A - 300mA 400V - - - - DX3 - - - -
RS-stocknr. 732-0008
Fabrikantnummer4 112 08
FabrikantLegrand
422,30 €
Each
Aantal stuks
3+N 32A - 300mA 400V - - - - DX3 - - - -
RS-stocknr. 732-0073
Fabrikantnummer4 116 62
FabrikantLegrand
380,00 €
Each
Aantal stuks
3+N 63A - 30mA 400V - - - - DX3 - - - -
RS-stocknr. 863-7773
Fabrikantnummer4 115 55
FabrikantLegrand
53,54 €
Each
Aantal stuks
1+N 40A - 30mA 230V - DIN Rail - - 4115 - - - -
RS-stocknr. 863-7776
Fabrikantnummer4 115 07
FabrikantLegrand
49,50 €
Each
Aantal stuks
1+N 80A - 30mA 230V - DIN Rail - - 4115 - - - -
RS-stocknr. 731-9935
Fabrikantnummer4 108 16
FabrikantLegrand
302,10 €
Each
Aantal stuks
1+N 32A - 300mA - - - - - DX3 - - - -
RS-stocknr. 732-0011
Fabrikantnummer4 112 10
FabrikantLegrand
741,60 €
Each
Aantal stuks
3+N 50A - 300mA 400V - - - - DX3 - - - -
RS-stocknr. 732-0092
Fabrikantnummer4 115 56
FabrikantLegrand
192,70 €
Each
Aantal stuks
1+N 63A - 30mA 230V - - - - DX3 - - - -
RS-stocknr. 731-9998
Fabrikantnummer4 112 07
FabrikantLegrand
406,30 €
Each
Aantal stuks
3+N 25A - 300mA 400V - - - - DX3 - - - -
RS-stocknr. 731-9890
Fabrikantnummer4 107 86
FabrikantLegrand
286,00 €
Each
Aantal stuks
1+N 20A - 30mA - - - - - DX3 - - - -
RS-stocknr. 732-0027
Fabrikantnummer4 115 05
FabrikantLegrand
99,61 €
Each
Aantal stuks
1+N 40A - 30mA 230V - - - - DX3 - - - -
RS-stocknr. 731-9875
Fabrikantnummer4 108 00
FabrikantLegrand
304,40 €
Each
Aantal stuks
1+N 10A - 30mA 230V - - - - DX3 - - - -
RS-stocknr. 863-7754
Fabrikantnummer4 115 00
FabrikantLegrand
63,40 €
Each
Aantal stuks
- 16A - 10mA 230V - DIN Rail - - 4115 - - - -
RS-stocknr. 732-0118
Fabrikantnummer4 116 38
FabrikantLegrand
115,00 €
Each
Aantal stuks
1+N 40A - 30mA 230V - - - - DX3 - - - -
RS-stocknr. 732-0051
Fabrikantnummer4 116 10
FabrikantLegrand
102,00 €
Each
Aantal stuks
1+N 25A - 30mA - - - - - DX3 - - - -
RS-stocknr. 731-9944
Fabrikantnummer4 111 61
FabrikantLegrand
322,70 €
Each
Aantal stuks
1+N 32A - 30mA - - - - - DX3 - - - -