RCDs

An RCD (residual current device), has been designed to protect you from fatal electric shocks as it automatically switches off electricity when there is a fault. This potentially life-saving device protects against electrocution in instances where there is a bare wire, over-heating or earth faults.

RCDs are also known as an RCCB (residual-current circuit breaker) in the UK but in the United States and Canada they are referred to as a GFCI (ground fault circuit interrupter).
If RCDs are regularly tested, they are reliable life-saving devices, reducing the risk of electric shock and protecting your home against electrical fires.

How does an RCD work?
An RCD is placed within the circuits it has to protect. By monitoring the electric current, it can quickly detect when a circuit fails and electricity is flowing incorrectly. When the fault is detected, the RCD switches off the circuit so that the person handling the wires comes to no harm.
RCDs are often integrated with a fuse or MCB (miniature circuit breaker) adding protection when there are excessive current causing spikes or surges in the circuit.

Types of RCD
  • Fixed RCDs: they are installed in a fuse box and are used for both industrial and domestic applications. They protect lots of circuits and provide an excellent level of protection. RCDs located within a consumer power distribution unit are mostly passive. This allows household appliances to re-establish normal operation when the circuit power is restored.
  • Socket-Outlet RCDs: they provide individual protection to the person who is in contact with the equipment. They can be used in place of a standard socket outlet. Socket-outlet RCDs are either active or passive. They are latching in operation so are not ideal for power tools which do not require a restart when the circuit is restored.
  • Portable RCDs: they also only provide individual protection to the person who is in contact with the equipment. They plug into any standard socket, and the appliance is then plugged into the RCD. Portable RCDs are mostly active and unlatch when any abnormality is detected. People who use outside power tools would benefit from a portable RCD as their equipment could become dangerous if they were suddenly reactivated.

...
Lees meer Lees minder

Filters

1 - 20 van 412 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Current Rating Model Number Trip Sensitivity Rated AC Voltage Rated DC Voltage Mounting Style Range Break Time Series Breaking Capacity at Maximum Voltage Rating Circuit Breaker Type Earth Leakage Protection Type Overall Depth
RS-stocknr. 732-0070
Fabrikantnummer4 116 61
FabrikantLegrand
242,60 €
Each
Aantal stuks
3+N 40A - 30mA 400V - - - - DX3 - - - -
RS-stocknr. 610-3458
Fabrikantnummer2CSB204101R1400 - DDA204A-40/0.03
FabrikantABB
104,50 €
Each
Aantal stuks
3+N 40A - 30mA 415V - DIN Rail Pro M compact - DDA 200 A - - - -
RS-stocknr. 734-9208
FabrikantnummerA9Q11240
317,48 €
Each
Aantal stuks
- 40A - 30mA 415V - DIN Rail Mount Acti 9 Instantaneous iC60 - - - -
RS-stocknr. 124-7741
Fabrikantnummer5SV3644-6
FabrikantSiemens
115,20 €
Each
Aantal stuks
- 40A - 300mA 400V - DIN Rail Sentron Instantaneous 5SV3 - RCCB - 89.8mm
RS-stocknr. 610-3385
Fabrikantnummer2CSB203101R3250 - DDA203A-25/0,3
FabrikantABB
98,41 €
Each
Aantal stuks
3 25A - 300mA 415V - DIN Rail Pro M compact - DDA 200 A - - - -
RS-stocknr. 124-7737
Fabrikantnummer5SV3612-6
FabrikantSiemens
109,80 €
Each
Aantal stuks
- 25A - 300mA 230V - DIN Rail Sentron Instantaneous 5SV3 - RCCB - 89.8mm
RS-stocknr. 124-7735
Fabrikantnummer5SV3346-6KL
FabrikantSiemens
371,70 €
Each
Aantal stuks
- 63A - 30mA 400V - DIN Rail Sentron Instantaneous 5SV3 - RCCB - 89.8mm
RS-stocknr. 734-9062
FabrikantnummerA9Q14225
282,59 €
Each
Aantal stuks
- 25A - 300mA 415V - DIN Rail Mount Acti 9 Instantaneous iC60 - - - -
RS-stocknr. 124-7742
Fabrikantnummer5SV3644-6KK12
FabrikantSiemens
144,00 €
Each
Aantal stuks
- 40A - 300mA 400V - DIN Rail Sentron Instantaneous 5SV3 - RCCB - 89.8mm
RS-stocknr. 734-9185
FabrikantnummerA9Q11325
396,22 €
Each
Aantal stuks
- 25A - 30mA 415V - DIN Rail Mount Acti 9 Instantaneous iC60 - - - -
RS-stocknr. 732-0061
Fabrikantnummer4 116 60
FabrikantLegrand
239,30 €
Each
Aantal stuks
3+N 25A - 30mA 400V - - - - DX3 - - - -
RS-stocknr. 124-7736
Fabrikantnummer5SV3444-6
FabrikantSiemens
190,80 €
Each
Aantal stuks
- 40A - 100mA 400V - DIN Rail Sentron Instantaneous 5SV3 - RCCB - 89.8mm
RS-stocknr. 825-6062
FabrikantnummerP1RC2P25AC030
FabrikantLovato
49,81 €
Each
Aantal stuks
1+N 25A - 30mA 230V - DIN Rail - - P1RC - - - -
RS-stocknr. 863-7767
Fabrikantnummer4 117 02
FabrikantLegrand
58,77 €
Each
Aantal stuks
3+N 25A - 30mA 400V - DIN Rail - - 4117 - - - -
RS-stocknr. 734-9374
FabrikantnummerA9V14463
446,64 €
Each
Aantal stuks
- 63A - 300mA 415V - DIN Rail Mount Acti 9 Instantaneous iC60 - - - -
RS-stocknr. 790-9516
FabrikantnummerA9D53606
181,53 €
Each
Aantal stuks
- 6A - 100mA 230V - DIN Rail Acti 9 - iDPN - - - -
RS-stocknr. 732-0073
Fabrikantnummer4 116 62
FabrikantLegrand
380,00 €
Each
Aantal stuks
3+N 63A - 30mA 400V - - - - DX3 - - - -
RS-stocknr. 731-9935
Fabrikantnummer4 108 16
FabrikantLegrand
302,10 €
Each
Aantal stuks
1+N 32A - 300mA - - - - - DX3 - - - -
RS-stocknr. 732-0017
Fabrikantnummer4 111 90
FabrikantLegrand
498,90 €
Each
Aantal stuks
3+N 40A - 30mA 400V - - - - DX3 - - - -
RS-stocknr. 734-9706
FabrikantnummerA9V19463
610,17 €
Each
Aantal stuks
- 63A - - 415V - DIN Rail Mount Acti 9 - iC60 - - - -