RCBOs

RCBOs are residual current circuit breakers with over current protection. Effectively, an RCBO is a unit that combines an RCD (Residual Current Device) and MCB (Miniature Circuit Breaker).

RCBOs combine overload and short circuit protection with protection against earth leakage currents. They will disconnect the circuit when the current becomes unbalanced, protecting both people and equipment.

RCBOs are available in a large range of different breaking capacities and can be used in applications from industrial fields to home appliances.

...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Current Rating Trip Sensitivity Number of Poles Mounting Style Break Time Breaking Capacity at Maximum Voltage Rating Circuit Breaker Type Earth Leakage Protection Type Overall Depth Overall Dimensions Overall Length Overall Width
RS-stocknr. 146-2816
Fabrikantnummer187168 & AFDD-10/2/B/003-A
FabrikantEaton
196,00 €
Each
Aantal stuks
AFDD+ - 10A 30mA 2 DIN Rail Instantaneous 10 kA - AC 70mm 54 x 70 x 80mm 54mm 80mm
RS-stocknr. 146-2817
Fabrikantnummer187180 & AFDD-13/2/B/003-A
FabrikantEaton
196,00 €
Each
Aantal stuks
AFDD+ - 13A 30mA 2 DIN Rail Instantaneous 10 kA - AC 70mm 54 x 70 x 80mm 54mm 80mm
RS-stocknr. 183-3540
Fabrikantnummer236948 & PXK-B16/1N/003-A
FabrikantEaton
144,70 €
Each
Aantal stuks
PXK PXK-B 16A 30mA 1+N - - 10 kA - A - - - -
RS-stocknr. 183-3539
Fabrikantnummer236947 & PXK-B13/1N/003-A
FabrikantEaton
148,53 €
Each
Aantal stuks
PXK PXK-B 13A 30mA 1+N - - 10 kA - A - - - -
RS-stocknr. 146-2818
Fabrikantnummer187204 & AFDD-16/2/B/003-A
FabrikantEaton
196,00 €
Each
Aantal stuks
AFDD+ - 16A 30mA 2 DIN Rail Instantaneous 10 kA - AC 70mm 54 x 70 x 80mm 54mm 80mm
RS-stocknr. 183-3545
Fabrikantnummer236964 & PXK-C16/1N/003-A
FabrikantEaton
148,47 €
Each
Aantal stuks
PXK PXK-C 16A 30mA 1+N - - 10 kA - A - - - -
RS-stocknr. 183-3543
Fabrikantnummer236962 & PXK-C10/1N/003-A
FabrikantEaton
152,41 €
Each
Aantal stuks
PXK PXK-C 10A 30mA 1+N - - 10 kA - A - - - -
RS-stocknr. 183-3538
Fabrikantnummer236946 & PXK-B10/1N/003-A
FabrikantEaton
148,53 €
Each
Aantal stuks
PXK PXK-B 10A 30mA 1+N - - 10 kA - A - - - -
RS-stocknr. 183-3544
Fabrikantnummer236963 & PXK-C13/1N/003-A
FabrikantEaton
152,41 €
Each
Aantal stuks
PXK PXK-C 13A 30mA 1+N - - 10 kA - A - - - -
RS-stocknr. 183-3541
Fabrikantnummer236949 & PXK-B20/1N/003-A
FabrikantEaton
148,53 €
Each
Aantal stuks
PXK PXK-B 20A 30mA 1+N - - 10 kA - A - - - -
RS-stocknr. 183-3546
Fabrikantnummer236965 & PXK-C20/1N/003-A
FabrikantEaton
148,47 €
Each
Aantal stuks
PXK PXK-C 20A 30mA 1P + N - - 10 kA - A - - - -