RCBOs

RCBOs are residual current circuit breakers with over current protection. Effectively, an RCBO is a unit that combines an RCD (Residual Current Device) and MCB (Miniature Circuit Breaker).

RCBOs combine overload and short circuit protection with protection against earth leakage currents. They will disconnect the circuit when the current becomes unbalanced, protecting both people and equipment.

RCBOs are available in a large range of different breaking capacities and can be used in applications from industrial fields to home appliances.

...
Lees meer Lees minder

Filters

1 - 20 van 504 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Current Rating Trip Sensitivity Number of Poles Mounting Style Break Time Breaking Capacity at Maximum Voltage Rating Circuit Breaker Type Earth Leakage Protection Type Overall Depth Overall Dimensions Overall Length Overall Width
RS-stocknr. 767-4377
Fabrikantnummer2CSR272140R3324 DS202C M C32 A300
FabrikantABB
288,00 €
Each
Aantal stuks
System M Pro DS202C 32A 300mA 2 DIN Rail - - - A - - - -
RS-stocknr. 767-4298
Fabrikantnummer2CSR272140R1104 DS202C M C10 A30
FabrikantABB
276,00 €
Each
Aantal stuks
System M Pro DS202C 10A 30mA 2 DIN Rail - - - A - - - -
RS-stocknr. 767-4370
Fabrikantnummer2CSR272140R3325 DS202C M B32 A300
FabrikantABB
269,00 €
Each
Aantal stuks
System M Pro DS202C 32A 300mA 2 DIN Rail - - - A - - - -
RS-stocknr. 790-9452
FabrikantnummerA9D56620
163,13 €
Each
Aantal stuks
Acti 9 iDPN 20A 30mA 1+N DIN Rail - - - A - - - -
RS-stocknr. 914-4067
Fabrikantnummer2CSR255051R1255 DSE201 B25 AC30 - N Blue
FabrikantABB
40,11 €
Each
Aantal stuks
System M Pro DSE201 25A 30mA 1+N DIN Rail - - RCBO - 68.9mm 17.5 x 100 x 68.9mm 17.5mm 100mm
RS-stocknr. 825-6056
FabrikantnummerP1RB1NC32AC300
FabrikantLovato
62,27 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 825-6059
FabrikantnummerP1RB1NC25AC300
FabrikantLovato
61,75 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 767-4412
Fabrikantnummer2CSR273001R1165 DS203 M AC-B16/0,03
FabrikantABB
219,85 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 914-4064
Fabrikantnummer2CSR255051R1254 DSE201 C25 AC30 - N Blue
FabrikantABB
40,11 €
Each
Aantal stuks
System M Pro DSE201 25A 30mA 1+N DIN Rail - - RCBO - 68.9mm 17.5 x 100 x 68.9mm 17.5mm 100mm
RS-stocknr. 136-7795
Fabrikantnummer2CSR275051R1205 DSE201 M B20 AC30 - N Blue
FabrikantABB
75,48 €
Each
Aantal stuks
System M Pro DSE201 M 20A 30mA 1P+N DIN Rail - 10 kA RCBO AC 68.9mm 17.6 x 115 x 68.9mm 17.6mm 115mm
RS-stocknr. 914-4051
Fabrikantnummer2CSR255051R1204 DSE201 C20 AC30 - N Blue
FabrikantABB
40,11 €
Each
Aantal stuks
System M Pro DSE201 20A 30mA 1P+N DIN Rail - - RCBO - 68.9mm 17.5 x 100 x 68.9mm 17.5mm 100mm
RS-stocknr. 209-7508
Fabrikantnummer5SV6016-6GV06
FabrikantSiemens
156,00 €
Each (In a Pack of 12)
Aantal stuks
Sentron 5SV6 6A - 2 - - - - - - - - -
RS-stocknr. 772-1206
Fabrikantnummer5SU1374-8AK81
FabrikantSiemens
4.981,67 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 914-4055
Fabrikantnummer2CSR255051R1205 DSE201 B20 AC30 - N Blue
FabrikantABB
40,11 €
Each
Aantal stuks
System M Pro DSE201 20A 30mA 1+N DIN Rail - - RCBO - 68.9mm 17.5 x 100 x 68.9mm 17.5mm 100mm
RS-stocknr. 201-2252
FabrikantnummerA9DG3616
202,27 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 181-4380
FabrikantnummerDS-ARC1 M B20 A30
FabrikantABB
275,58 €
Each
Aantal stuks
System Pro M Compact DS-ARC1 20A 30mA 1+N DIN Rail - 10 kA RCBO A 85mm 52.2 x 69 x 85mm 52.2mm 69mm
RS-stocknr. 181-4365
FabrikantnummerDS-ARC1 B6 A30
FabrikantABB
227,70 €
Each
Aantal stuks
System Pro M Compact DS-ARC1 6A 30mA 1+N DIN Rail - 6 kA RCBO A 85mm 52.2 x 69 x 85mm 52.2mm 69mm
RS-stocknr. 201-6957
Fabrikantnummer2CSR255180R1204 DS201 C20 A30
FabrikantABB
142,10 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 201-6916
Fabrikantnummer2CSR275180R0165
FabrikantABB
186,20 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 201-6930
Fabrikantnummer2CSR255180R1165 DS201 B16 A30
FabrikantABB
96,76 €
Each
Aantal stuks
- - - - - - - - - - - - - -