Suspension System Wire Rope Loop Fixing Kits

Suspension system wire rope loop fixing kits are groups of components that when used together comprise a system for supporting weight. They usually consist of a pre-formed loop attached to a length of wire rope, and a simple type of fastener, which is used to adjust the height of the suspension system. Wire rope consists of several wire strands twisted together, giving it greater strength than a single strand.

What are suspension system wire rope loop fixing kits used for?

Suspension system wire rope loop fixing kits are used to support a load, for example one made up of electrical or mechanical service parts, or whole pieces of equipment such as air conditioning units.

Types of suspension system wire rope loop fixing kits

The main way in which wire rope loop fixing kits differ is in the load size that they are able to bear, and all kits will specify the maximum load that they are suitable for holding.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Safe Working Load Safe Working Load Maximum Safe Working Load Minimum Finish Included Components Material
RS-stocknr. 491-5035
FabrikantnummerHF02-1M
FabrikantGripple
4,435 €
Each (In a Pack of 10)
Aantal stuks
1m 11 to 45 kg 45kg 11kg Galvanised Fastener, Pre-formed Loop Steel
RS-stocknr. 491-5057
FabrikantnummerHF02-3M
FabrikantGripple
6,797 €
Each (In a Pack of 10)
Aantal stuks
3m 11 to 45 kg 45kg 11kg Galvanised Fastener, Pre-formed Loop Steel
RS-stocknr. 491-5041
FabrikantnummerHF02-2M
FabrikantGripple
5,397 €
Each (In a Pack of 10)
Aantal stuks
2m 11 to 45 kg 45kg 11kg Galvanised Fastener, Pre-formed Loop Steel
RS-stocknr. 491-5063
FabrikantnummerHF02-5M
FabrikantGripple
7,274 €
Each (In a Pack of 10)
Aantal stuks
5m 11 to 45 kg 45kg 11kg Galvanised Fastener, Pre-formed Loop Steel
RS-stocknr. 491-5029
FabrikantnummerHF01-3M
FabrikantGripple
4,591 €
Each (In a Pack of 10)
Aantal stuks
3m 0 to 10 kg 10kg 0kg Galvanised Fastener, Pre-formed Loop Steel
RS-stocknr. 491-5013
FabrikantnummerHF01-2M
FabrikantGripple
3,345 €
Each (In a Pack of 10)
Aantal stuks
2m 0 to 10 kg 10kg 0kg Galvanised Fastener, Pre-formed Loop Steel
Related Products
Multi-axis E-Chain® for robot applications. This long-life, modular ...
Description:
Multi-axis E-Chain® for robot applications. This long-life, modular E-Chain® for multi-axis robots can help to secure uninterrupted production flow. With Triflex® R, igus® now offers robot manufacturers and users a whole new product family. 3D movementsHighly twistableGlides easily over complex ...
Stainless steel jack screws & posts for locking ...
Description:
Stainless steel jack screws & posts for locking coupled connectors, 2-56 UNC. Designed for high integrity connections in industrial, commercial and military applicationsCompatible with BS9523 F0013/F0002 and MIL83513 for plastic and metal shells respectivelyGold plated copper alloy contacts with crimped ...
The 3M™ E-A-R™ Tracers™ earplugs have a proven ...
Description:
The 3M™ E-A-R™ Tracers™ earplugs have a proven pre-moulded triple flange that is designed to fit most ear canals and offer substantial ear protection. These are made from a durable material and are easy to use again and again. The ...
KMF series power entry modules with line filter ...
Description:
KMF series power entry modules with line filter from SCHURTER are an ultra-compact solution with small dimensions both behind and in front of the panel. These power line filters snap-in from the front and have four key functions. The KMF ...