Plasterboard & Cavity Anchors & Fixings

Plasterboard cavity anchors are fastening components used to fix items onto plasterboards, ceiling boards and internal walls.


What are plasterboard cavity anchors used for?

Plasterboard cavity anchors are used to safely secure objects to plasterboard surfaces and ceilings, or onto chipboard and hardboard surfaces. Anchors made of metal are used for heavy duty fixings such as radiators, shelving and handrail brackets. For light duty fixings like paintings, noticeboards and light fittings, anchors made of nylon or plastic are suitable.

Most anchors are reusable and can be removed from the wall cavities to be used elsewhere.


Types of plasterboard cavity anchors

Types of plasterboard cavity anchors include:

  • Hollow wall anchors are either open eyed or closed eyed, and can be removed after the anchor is fixed. The anchor legs are collapsible, which strengthens the holding capacity of the anchor.
  • Plugs are used for light duty fixing and can be drilled or hammered into plasterboards with either soft or hard partitions.
  • Spring toggles have clamps or wings and use spring motions to attach objects securely behind the wall material.

...
Lees meer Lees minder

Filters

1 - 20 van 55 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Fixing Hole Diameter Length Material Head Shape Drive Type Colour Thickness of Material Maximum Thickness of Material Minimum
RS-stocknr. 105-8524
Fabrikantnummer519775
FabrikantFischer Fixings
11,94 €
1 Bag of 20
Bag(s)
Cavity Fixing 10mm 65mm Metal Pan Slot - 34mm 20mm
RS-stocknr. 691-7960
FabrikantnummerSM-04032
FabrikantRawlPlug
0,287 €
Each (In a Pack of 25)
Aantal stuks
Expanding Cavity Wall Fixing 8mm 32mm Steel Pan Pozidriv, Slot - 15mm 9.5mm
RS-stocknr. 681-6741
Fabrikantnummer94-464
FabrikantRawlPlug
10,47 €
1 Box of 10
Box(es)
Spring Toggle Fixing 18mm 80mm Steel Pan Pozidriv, Slot - 25mm 36mm
RS-stocknr. 523-8963
FabrikantRS PRO
14,85 €
1 Bag of 50
Bag(s)
Spring Toggle Fixing 8mm - Plastic - - - 16mm 12mm
RS-stocknr. 546-6477
FabrikantFischer Fixings
53,28 €
1 Box of 100
Box(es)
Wall Plug 8mm 35mm Zinc Alloy Pan - - 12mm 1mm
RS-stocknr. 105-8523
Fabrikantnummer519772
FabrikantFischer Fixings
10,44 €
1 Bag of 20
Bag(s)
Cavity Fixing 10mm 37mm Metal Pan Slot - 15mm 6mm
RS-stocknr. 691-7973
FabrikantnummerSM-06052
FabrikantRawlPlug
0,656 €
Each (In a Pack of 25)
Aantal stuks
Expanding Cavity Wall Fixing 12mm 52mm Steel Pan Pozidriv, Slot - 23mm 9.5mm
RS-stocknr. 691-7982
FabrikantnummerSM-06080
FabrikantRawlPlug
1,11 €
Each (In a Pack of 25)
Aantal stuks
Expanding Cavity Wall Fixing 12mm 80mm Steel Pan Pozidriv, Slot - 25mm 36mm
RS-stocknr. 530-961
FabrikantnummerSM-04020
FabrikantRawlPlug
0,724 €
Each (In a Pack of 25)
Aantal stuks
Expanding Cavity Wall Fixing 8mm 20mm Steel Pan Pozidriv, Slot - 10mm 4mm
RS-stocknr. 691-7979
FabrikantnummerSM-06037
FabrikantRawlPlug
0,484 €
Each (In a Pack of 25)
Aantal stuks
Expanding Cavity Wall Fixing 12mm 37mm Steel Pan Pozidriv, Slot - 18mm 9.5mm
RS-stocknr. 530-983
Fabrikantnummer41652
FabrikantRawlPlug
0,961 €
Each (In a Pack of 25)
Aantal stuks
Expanding Cavity Wall Fixing 10mm 65mm Steel Pan Pozidriv, Slot - 23mm 24mm
RS-stocknr. 177-7033
FabrikantRS PRO
16,52 €
1 Bag of 10
Bag(s)
- 18mm 50mm - - - - 35mm 25mm
RS-stocknr. 177-7020
FabrikantRS PRO
17,37 €
1 Bag of 25
Bag(s)
- 13mm 25mm - - - - 12mm 6mm
RS-stocknr. 177-7018
FabrikantRS PRO
31,12 €
1 Bag of 25
Bag(s)
- 16mm 25mm - - - - 10mm 4mm
RS-stocknr. 177-7027
FabrikantRS PRO
9,82 €
1 Bag of 25
Bag(s)
- 8mm 24mm - - - - 15mm 2mm
RS-stocknr. 530-977
FabrikantnummerSM-04038
FabrikantRawlPlug
0,813 €
Each (In a Pack of 25)
Aantal stuks
Expanding Cavity Wall Fixing 8mm 38mm Steel Pan Pozidriv, Slot - 17mm 12mm
RS-stocknr. 177-7011
FabrikantRS PRO
7,10 €
1 Bag of 10
Bag(s)
Spring Toggle Fixing - 75mm Metal - - - 45mm -
RS-stocknr. 177-7014
FabrikantRS PRO
5,76 €
1 Bag of 10
Bag(s)
Spring Toggle Fixing - 50mm Metal - - - 30mm -
RS-stocknr. 184-6686
FabrikantnummerR-S1-DRA02/100
FabrikantRawlPlug
27,67 €
1 Bag of 100
Bag(s)
Self Drive Fixing 14mm 31mm Metal Pan Pozidriv, Slot - 12mm 12mm
RS-stocknr. 520-425
Fabrikantnummer94450
FabrikantRawlPlug
5,46 €
1 Box of 10
Box(es)
Spring Toggle Fixing 11mm 50mm Steel Pan Pozidriv, Slot - 10mm 9.5mm