Captive Nuts

Captive Nuts are also known as a Cage Nuts or Clips Nuts and they are multiple-threaded fasteners used usually on many thin materials. They are mostly square nuts in a spring steel cage which wraps around the nut. The cage is built of 2 wings that when compressed allow the cage to be inserted into the mounting hole and when released, secure, lock and hold the nut is desired position.
Benefits of using captive nuts instead of threaded holes:
• If the screw is over-tightened, the nut can be simply replaced. Pre-threaded holes become unusable in a similar situation.
• Captive nuts are easy and safe to use on thin and soft materials where pre-threatening isn’t possible.
• The nut is usually slightly loose and allows for minor alignments and adjustment if necessary. Pre-threaded holes do not allow for any adjustments once installed.
Captive nuts are commonly used for example for mounting rails of equipment racks and general machinery production industry.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thread Size Dimensions For Panel Thickness Maximum For Panel Thickness Minimum Length Width Finish Material
RS-stocknr. 525-082
FabrikantRS PRO
7,09 €
1 Bag of 100
Bag(s)
M4 11.1 x 16.6mm 1.6mm 0.5mm 11.1mm 16.6mm Clear Passivated, Galvanised Steel
RS-stocknr. 525-155
FabrikantRS PRO
8,40 €
1 Bag of 100
Bag(s)
No. 10 12.7 x 19.8mm 2mm 0.9mm 12.7mm 19.8mm Clear Passivated, Galvanised Steel
RS-stocknr. 525-111
FabrikantRS PRO
8,74 €
1 Bag of 100
Bag(s)
2BA 12.7 x 19.6mm 2mm 0.9mm 12.7mm 19.6mm Clear Passivated, Galvanised Steel
RS-stocknr. 525-133
FabrikantRS PRO
6,59 €
1 Bag of 100
Bag(s)
No. 6 11.1 x 16.6mm 1.6mm 0.5mm 11.1mm 16.6mm Clear Passivated, Galvanised Steel
RS-stocknr. 525-149
FabrikantRS PRO
7,23 €
1 Bag of 100
Bag(s)
No. 8 11.1 x 16.6mm 1.6mm 0.5mm 11.1mm 16.6mm Clear Passivated, Galvanised Steel
RS-stocknr. 525-127
FabrikantRS PRO
7,21 €
1 Bag of 100
Bag(s)
No. 4 8.3 x 11.1mm 1.2mm 0.5mm 8.3mm 11.1mm Clear Passivated, Galvanised Steel
Related Products
Caged nuts consisting of a square steel nut ...
Description:
Caged nuts consisting of a square steel nut held captive in a spring steel cage, suitable for mounting in standard 9·5mm square cut-outs. Zinc plated steel & spring steel constructionAvailable in M5 & M6 sizes to suit two ranges of ...
For mounting on square perforation 8.3 x 8.3 ...
Description:
For mounting on square perforation 8.3 x 8.3 mmM4 For mounting chassis and fixing wiring accessories.
These caged nuts from RS consist of a ...
Description:
These caged nuts from RS consist of a range of zinc plated cage nuts, also known as a captive nut, available in M8 and M10 thread sizes. Cage Nuts, carbon steelIdeal for fixing front panels onto various systems and electrical ...
Chromate zinc-plated steel clamp nut for mounting plates ...
Description:
Chromate zinc-plated steel clamp nut for mounting plates and rails to DZ6MZ and AM3MU perforated uprights.Screw with captive washer and split hex head for mounting rails, plates and equipment.