Coach Bolts

Coach bolts, also known as carriage bolts, are extremely heavy duty, used to fasten metal to wood or other heavy woods. They are ideal for structures which require a sturdy joint.
Famous for its shallow mushroom head and that shank cross-section of the bolt is circular for most of its length. However the piece under the head is square to prevent twisting. The square piece locks into place when used in a square hole.
Coach bolts are broadly used in security fixings where the bolt must be only removable from one side. They are fastened using a wrench or spanner.

Where are coach bolts used?
• Working with timber
• Building and construction
• DIY

...
Lees meer Lees minder

Filters

41 - 42 van 42 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Thread Size Grade Material Steel Type Stainless Steel Type Finish
RS-stocknr. 122-4443
FabrikantRS PRO
14,01 €
1 Bag of 10
Bag(s)
110mm M10 - Stainless Steel - A2 304 Plain
RS-stocknr. 512-1023
FabrikantRS PRO
13,38 €
1 Bag of 50
Bag(s)
65mm M6 4.8 Steel Mild Steel - Bright Zinc Plated
Related Products
The RS Pro A2 stainless steel coach bolts ...
Description:
The RS Pro A2 stainless steel coach bolts have a domed head with a square section underneath that pulls into the material or square hole. These bolts are self locking when you place them through a square hole. The coach ...
Mushroom head, square neck carriage bolts, supplied with ...
Description:
Mushroom head, square neck carriage bolts, supplied with hexagon nuts. Bolt to DIN 603Nut to DIN 555.
M20 X 100 HEX BOLT 8.8 DIN 931 ...
Description:
M20 X 100 HEX BOLT 8.8 DIN 931 PLAIN.
These Stainless-Steel Hex Bolts with BZP (bright zinc ...
Description:
These Stainless-Steel Hex Bolts with BZP (bright zinc plated) finish from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they ...