Rivets

What is a Rivet?
Rivets are used to permanently join two plates usually in mechanical applications where it is imperative that joints do not become loose and cause failure.

Types of rivets

• Blind Rivets also known as drive rivets have a mandrel through their centre that once inserted into pre-drilled holes of the parts they are joining, the blind end expands and the mandrel snaps off. They can be installed from only one side making them ideal for areas where access is limited.
• Tubular Rivets have a shank hole within the shaft of the rivet and are available with different head styles such as oval, button, flat and countersunk.
• Snap Rivets are supplied pre-assembled and simply push into the required holes providing a fast and neat solution.
• Solid rivets, or the original rivet. These solid fasteners resist water, vibration, tampering, and other severe conditions.
• Threaded insert and rivet nuts which are applied like a classic rivet ti integrate seamless, strong, and permanent threading in fragile sheet materials

What can be Rivets used for?

Rivets are intended to offer awesome flexibility, enabling them to fasten wood, metal, plastic and substantially more. They are especially suited for restricting delicate, thin materials and generally fragile connections. Most common, everyday rivet applications include:

• Building and construction — gutters, fiberglass roofing, hanger straps, windows, doors, window blinds, wind guards, and custom wall installations
• Transportation and infrastructure — bridges, overpasses, and large-scale metal structures
• Woodworking and decorative finishing — signage, hinges, photo frames, furniture, drawer pulls, doorknobs, and sturdy woodcraft
• Fine metalwork and jewellery — decorative metalwork, jewellery, and intricate machinery
• Aviation, aerospace, and automotive — aluminium and aluminium alloy construction, aircraft assembly, vehicle body panel joining, and strong, neat repairs for vessels of all kinds
Rivet material selection
• Aluminium -commercially pure aluminium for extremely soft or brittle materials; for lower shear/tensile requirements
• Steel - general purpose use; used for all steel rivet mandrels
• Stainless Steel - austenitic stainless steel; offers good corrosion resistance
• Nickel Copper Alloy - offers extremely high corrosion resistance; has excellent elevated temperature properties
• Copper - used where electrical conductivity is required

...
Lees meer Lees minder

Filters

1 - 19 van 19 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Rivet Type Rivet Diameter Thread Size Rivet Length Fixing Hole Diameter Rivet Body Material Mandrel Material Thickness of Material Minimum Thickness of Material Maximum Colour Finish
RS-stocknr. 512-4117
FabrikantnummerTD606GT
FabrikantPop Rivets
25,49 €
1 Bag of 100
Bag(s)
Blind 4.8mm - - - Stainless Steel Stainless Steel 3.2mm 4.8mm - Plain
RS-stocknr. 512-4094
FabrikantnummerTD506GT
FabrikantPop Rivets
15,50 €
1 Bag of 100
Bag(s)
Blind 4mm - - - Stainless Steel Stainless Steel 3.2mm 4.8mm - Plain
RS-stocknr. 725-7256
FabrikantnummerTAPD58BS
FabrikantPop Rivets
20,81 €
1 Bag of 500
Bag(s)
Blind 4mm - 10.5mm 4.2mm Aluminium Alloy Carbon Steel 4.8mm 6.4mm - Plain
RS-stocknr. 512-4139
FabrikantnummerTD612GT
FabrikantPop Rivets
18,87 €
1 Bag of 100
Bag(s)
Blind 4.8mm - - - Stainless Steel Stainless Steel 6.4mm 9.5mm - Plain
RS-stocknr. 725-7247
FabrikantnummerSSD64SSBS
FabrikantPop Rivets
62,43 €
1 Bag of 500
Bag(s)
Blind 4.8mm - 10.8mm 5mm Stainless Steel Stainless Steel 3.2mm 6.4mm - Plain
RS-stocknr. 512-4072
FabrikantnummerTD404GT
FabrikantPop Rivets
10,48 €
1 Bag of 100
Bag(s)
Blind 3.2mm - - - Stainless Steel Stainless Steel 1.6mm 3.2mm - Plain
RS-stocknr. 725-7262
FabrikantnummerTAPD614BS
FabrikantPop Rivets
20,97 €
1 Bag of 500
Bag(s)
Blind 4.8mm - 16.5mm 5mm Aluminium Alloy Carbon Steel 9.5mm 11.1mm - Plain
RS-stocknr. 512-4088
FabrikantnummerTD406GT
FabrikantPop Rivets
10,53 €
1 Bag of 100
Bag(s)
Blind 3.2mm - - - Stainless Steel Stainless Steel 3.2mm 4.8mm - Plain
RS-stocknr. 725-7244
FabrikantnummerTAPD406BS
FabrikantPop Rivets
17,70 €
1 Bag of 500
Bag(s)
Blind 3.2mm - 8mm 3.4mm Aluminium Alloy Carbon Steel 3.2mm 4.8mm - Plain
RS-stocknr. 512-4123
FabrikantnummerTD608GT
FabrikantPop Rivets
13,73 €
1 Bag of 100
Bag(s)
Blind 4.8mm - - - Stainless Steel Stainless Steel 4.8mm 6.4mm - Plain
RS-stocknr. 512-4101
FabrikantnummerTD604GT
FabrikantPop Rivets
22,57 €
1 Bag of 100
Bag(s)
Blind 4.8mm - - - Stainless Steel Stainless Steel 0mm 3.2mm - Plain
RS-stocknr. 725-7231
FabrikantnummerSSD43SSBS
FabrikantPop Rivets
45,36 €
1 Bag of 500
Bag(s)
Blind 3.2mm - 8mm 3.4mm Stainless Steel Stainless Steel 3.2mm 4.8mm - Plain
RS-stocknr. 725-7253
FabrikantnummerTAPD410BS
FabrikantPop Rivets
14,28 €
1 Bag of 500
Bag(s)
Blind 3.2mm - 11.5mm 3.4mm Aluminium Alloy Carbon Steel 6.4mm 7.9mm - Plain
RS-stocknr. 725-7234
FabrikantnummerSSD54SSBS
FabrikantPop Rivets
60,52 €
1 Bag of 500
Bag(s)
Blind 4mm - 10.2mm 4.2mm Stainless Steel Stainless Steel 3.2mm 6.4mm - Plain
RS-stocknr. 725-7222
FabrikantnummerSSD42SSBS
FabrikantPop Rivets
46,53 €
1 Bag of 500
Bag(s)
Blind 3.2mm - 6.4mm 3.4mm Stainless Steel Stainless Steel 1.6mm 3.2mm - Plain
RS-stocknr. 725-7250
FabrikantnummerTAPD512BS
FabrikantPop Rivets
20,81 €
1 Bag of 500
Bag(s)
Blind 4mm - 14mm 4.2mm Aluminium Alloy Carbon Steel 7.9mm 9.5mm - Plain
RS-stocknr. 725-7240
FabrikantnummerSSD66SSBS
FabrikantPop Rivets
92,04 €
1 Bag of 500
Bag(s)
Blind 4.8mm - 14mm 5mm Stainless Steel Stainless Steel 6.4mm 9.5mm - Plain
RS-stocknr. 725-7238
FabrikantnummerSSD62SSBS
FabrikantPop Rivets
73,28 €
1 Bag of 500
Bag(s)
Blind 4.8mm - 7.6mm 5mm Stainless Steel Stainless Steel 1.6mm 3.2mm - Plain
RS-stocknr. 725-7269
FabrikantnummerTAPD68BS
FabrikantPop Rivets
20,81 €
1 Bag of 500
Bag(s)
Blind 4.8mm - 11mm 5mm Aluminium Alloy Carbon Steel 4.8mm 6.4mm - Plain