Rivets

What is a Rivet?
Rivets are used to permanently join two plates usually in mechanical applications where it is imperative that joints do not become loose and cause failure.

Types of rivets

• Blind Rivets also known as drive rivets have a mandrel through their centre that once inserted into pre-drilled holes of the parts they are joining, the blind end expands and the mandrel snaps off. They can be installed from only one side making them ideal for areas where access is limited.
• Tubular Rivets have a shank hole within the shaft of the rivet and are available with different head styles such as oval, button, flat and countersunk.
• Snap Rivets are supplied pre-assembled and simply push into the required holes providing a fast and neat solution.
• Solid rivets, or the original rivet. These solid fasteners resist water, vibration, tampering, and other severe conditions.
• Threaded insert and rivet nuts which are applied like a classic rivet ti integrate seamless, strong, and permanent threading in fragile sheet materials

What can be Rivets used for?

Rivets are intended to offer awesome flexibility, enabling them to fasten wood, metal, plastic and substantially more. They are especially suited for restricting delicate, thin materials and generally fragile connections. Most common, everyday rivet applications include:

• Building and construction — gutters, fiberglass roofing, hanger straps, windows, doors, window blinds, wind guards, and custom wall installations
• Transportation and infrastructure — bridges, overpasses, and large-scale metal structures
• Woodworking and decorative finishing — signage, hinges, photo frames, furniture, drawer pulls, doorknobs, and sturdy woodcraft
• Fine metalwork and jewellery — decorative metalwork, jewellery, and intricate machinery
• Aviation, aerospace, and automotive — aluminium and aluminium alloy construction, aircraft assembly, vehicle body panel joining, and strong, neat repairs for vessels of all kinds
Rivet material selection
• Aluminium -commercially pure aluminium for extremely soft or brittle materials; for lower shear/tensile requirements
• Steel - general purpose use; used for all steel rivet mandrels
• Stainless Steel - austenitic stainless steel; offers good corrosion resistance
• Nickel Copper Alloy - offers extremely high corrosion resistance; has excellent elevated temperature properties
• Copper - used where electrical conductivity is required

...
Lees meer Lees minder

Filters

1 - 20 van 27 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Rivet Type Rivet Diameter Thread Size Rivet Length Fixing Hole Diameter Rivet Body Material Mandrel Material Thickness of Material Minimum Thickness of Material Maximum Colour Grip Range Maximum Grip Range Minimum Finish Head Type
Nieuw
RS-stocknr. 218-4457
Fabrikantnummer0BS11-00516
FabrikantAvdel
22,33 €
1 Bag of 100
Bag(s)
Blind 4mm 16mm 2.9mm 4.2mm Stainless Steel - - - Natural - - - -
Nieuw
RS-stocknr. 218-4458
Fabrikantnummer0BS11-00618
FabrikantAvdel
34,98 €
1 Bag of 100
Bag(s)
Blind 4.8mm 17.1mm 3.1mm 5mm Stainless Steel - - - Natural - - - -
Nieuw
RS-stocknr. 218-4433
Fabrikantnummer01661-00516
FabrikantAvdel
7,49 €
1 Bag of 100
Bag(s)
Blind 4mm 16.2mm 2.2mm 4.2mm Aluminium Alloy - - - Natural - - Bright Zinc Plated -
Nieuw
RS-stocknr. 218-4440
Fabrikantnummer01663-00619
FabrikantAvdel
25,29 €
1 Bag of 100
Bag(s)
Blind 4.8mm - 2.9mm 4.8mm Stainless Steel - - - - - - - -
Nieuw
RS-stocknr. 218-4437
Fabrikantnummer01663-00512
FabrikantAvdel
13,31 €
1 Bag of 100
Bag(s)
Blind 4mm - 2.2mm 4mm Stainless Steel - - - - - - - -
Nieuw
RS-stocknr. 218-4444
Fabrikantnummer02711-00824
FabrikantAvdel
73,35 €
1 Bag of 100
Bag(s)
Blind 6.4mm - 33mm 6.4mm Stainless Steel - - - - - - - -
Nieuw
RS-stocknr. 218-4451
Fabrikantnummer0BS01-00516
FabrikantAvdel
13,93 €
1 Bag of 100
Bag(s)
Blind 4mm 16mm 2.9mm 4.2mm Carbon Steel - - - - - - Bright Zinc Plated -
Nieuw
RS-stocknr. 218-4432
Fabrikantnummer01661-00512
FabrikantAvdel
6,64 €
1 Bag of 100
Bag(s)
Blind 4mm 12.5mm 2.2mm 4.2mm Aluminium Alloy - - - Natural - - Bright Zinc Plated -
Nieuw
RS-stocknr. 218-4439
Fabrikantnummer01663-00613
FabrikantAvdel
17,30 €
1 Bag of 100
Bag(s)
Blind 4.8mm - 2.9mm 4.8mm Stainless Steel - - - - - - - -
Nieuw
RS-stocknr. 218-4436
Fabrikantnummer01663-00410
FabrikantAvdel
8,87 €
1 Bag of 100
Bag(s)
Blind 3.2mm - 1.8mm 3.2mm Stainless Steel - - - - - - - -
Nieuw
RS-stocknr. 218-4434
Fabrikantnummer01661-00613
FabrikantAvdel
7,30 €
1 Bag of 100
Bag(s)
Blind 4.8mm 13.9mm 2.9mm 5mm Aluminium Alloy - - - Natural - - Bright Zinc Plated -
Nieuw
RS-stocknr. 218-4450
Fabrikantnummer0BS01-00414
FabrikantAvdel
11,59 €
1 Bag of 100
Bag(s)
Blind 3.2mm 14.5mm 2.2mm 3.4mm Carbon Steel - - - - - - Bright Zinc Plated -
Nieuw
RS-stocknr. 218-4438
Fabrikantnummer01663-00516
FabrikantAvdel
17,75 €
1 Bag of 100
Bag(s)
Blind 4mm - 2.2mm 4mm Stainless Steel - - - - - - - -
Nieuw
RS-stocknr. 218-4435
Fabrikantnummer01661-00619
FabrikantAvdel
6,42 €
1 Bag of 100
Bag(s)
Blind 4.8mm 18.7mm 2.9mm 5mm Aluminium Alloy - - - Natural - - Bright Zinc Plated -
Nieuw
RS-stocknr. 218-4441
Fabrikantnummer02711-00613
FabrikantAvdel
41,89 €
1 Bag of 100
Bag(s)
Blind 4.8mm - 18.2mm 4.8mm Stainless Steel - - - - - - - -
Nieuw
RS-stocknr. 218-4452
Fabrikantnummer0BS01-00614
FabrikantAvdel
14,63 €
1 Bag of 100
Bag(s)
Blind 4.8mm 13.8mm 3.1mm 5mm Carbon Steel - - - - - - Bright Zinc Plated -
Nieuw
RS-stocknr. 218-4443
Fabrikantnummer02711-00817
FabrikantAvdel
65,31 €
1 Bag of 100
Bag(s)
Blind 6.4mm - 23.7mm 6.4mm Stainless Steel - - - - - - - -
Nieuw
RS-stocknr. 218-4446
Fabrikantnummer02771-00617
FabrikantAvdel
18,16 €
1 Bag of 100
Bag(s)
Blind 4.8mm 24.5mm 24.5mm 5.1mm Steel - - - - - - Bright Zinc Plated -
Nieuw
RS-stocknr. 218-4430
Fabrikantnummer01661-00414
FabrikantAvdel
5,24 €
1 Bag of 100
Bag(s)
Blind 3.2mm 13.6mm 1.8mm 3.4mm Aluminium Alloy - - - Natural - - Bright Zinc Plated -
Nieuw
RS-stocknr. 218-4429
Fabrikantnummer01661-00410
FabrikantAvdel
3,74 €
1 Bag of 100
Bag(s)
Blind 3.2mm 10.4mm 1.8mm 3.4mm Aluminium Alloy - - - Natural - - Bright Zinc Plated -