Riveting Tools

What are they ?Rivets are used as permanent fastener in mechanical industries. It is less costly and effective way of joining a structure. According to the requirement, rivets are available in many shapes and sizes. Types of Rivet Tools Hand Rivet Tools - are ideal for a wide range of applications – including Repair & Maintenance, Roofing Flashing, Heating, Ventilation, Air-conditioning and Sheet Metal Construction. Power Rivet Tools - Perfect for a wide range of applications and usage. These rivet guns are perfect for outdoor and indoor applications and are highly efficient and easy to use. Rivet Guns - is a type of tool used to drive rivets. Rivet Removal Tools - Removes rivets by drilling out only the head Cordless Rivet Tools -Perfect for portability and for use on site

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Riveting Tool Type Rivet Size Maximum Rivet Size Minimum
RS-stocknr. 212-622
Fabrikantnummer23511900000
FabrikantBöllhoff
85,60 €
Each
Aantal stuks
Plier Type 6mm 3mm
RS-stocknr. 487-141
FabrikantRS PRO
22,12 €
Each
Aantal stuks
Swivel Head 4.8mm 2.4mm
RS-stocknr. 487-157
FabrikantRS PRO
20,16 €
Each
Aantal stuks
Plier Type 4mm 3.2mm
RS-stocknr. 876-6531
Fabrikantnummer2681
FabrikantBahco
33,35 €
Each
Aantal stuks
- - -
RS-stocknr. 138-916
Fabrikantnummer23511903001
FabrikantBöllhoff
13,66 €
Each
Aantal stuks
Plier Type - -
RS-stocknr. 783-9962
Fabrikantnummer2750HDRS
FabrikantSpear & Jackson
128,62 €
Each
Aantal stuks
Lazy Tong 6.4mm 3mm
RS-stocknr. 487-129
FabrikantRS PRO
50,18 €
Each
Aantal stuks
Lazy Tong 4mm 3.2mm
RS-stocknr. 146-8701
FabrikantnummerY.104PB
FabrikantFacom
67,58 €
Each
Aantal stuks
Plier Type 4 (Steel) mm, 5 (Aluminium) mm -
Related Products
Our range of Rivet Nuts from Bollhoff are ...
Description:
Our range of Rivet Nuts from Bollhoff are a multipurpose solution for adding a load carrying internal or external thread to a thin work piece, and can be installed into plastic and all metals. To build desk framesAllows for full ...
Two-part construction, re-useable, and require no fixing toolsSuitable ...
Description:
Two-part construction, re-useable, and require no fixing toolsSuitable for a wide range of light-duty fixing applicationsVarious sizes available to cover a panel thickness/gripping range of 1 to 8·5mmMade from nylon 6, available in Black or WhiteWorking temperature range -40°C to ...
Two-part construction, re-useable, and require no fixing toolsSuitable ...
Description:
Two-part construction, re-useable, and require no fixing toolsSuitable for a wide range of light-duty fixing applicationsVarious sizes available to cover a panel thickness/gripping range of 1 to 8·5mmMade from nylon 6, available in Black or WhiteWorking temperature range -40°C to ...
For assemblies using thin and vulnerable materials Wide ...
Description:
For assemblies using thin and vulnerable materials Wide grip range, with large area blind-side spead Can be used with oversized holes Aluminium alloy (3·5% magnesium) body, carbon steel mandrel.