Split Pins

What are split pins?

Split pins, also called cotter pins or split cotter pins, are a basic type of metal fastener. Split pins are normally constructed from a piece of wire or metal that is folded in half. Split pins have two tines (or prongs) with an eyelet at the bend.

What are split pins made from?

Split pins need to be strong enough to hold components in place, but flexible enough to be bent to secure the fastening. Split pins are typically made from aluminium, brass or stainless steel. Some pins feature zinc plating or have been galvanised. This offers protection against corrosion.

How do I use a split pin?

Split pins are typically used to fasten a shaft or similar component in place. Split pins can also be used to keep machinery aligned.

The pin is placed through a hole and the prongs (or tines) of the pin can then be bent to hold the pin in place. You may need a set of pliers or additional tools to help you bend the tines. The tines can also be cut down to size before installation. This can prevent any snagging injuries from occurring in future.

Split pins are similar to staples in that they are a temporary, light duty fastening. Split pins can be used as a fastener in their own right or combined with other types of fastenings such as clevis pins.

Can I reuse a split pin?

It is not recommended to reuse split pins. After the initial installation, the tines will have been bent. Trying to reshape the prongs of the split pin again can damage the integrity of the pin and cause weakness on the tines. If used again, the pin and fastening may fail.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Diameter Length Finish Material
RS-stocknr. 526-625
FabrikantRS PRO
84,30 €
Each
Aantal stuks
- - Bright Zinc Plated Steel
RS-stocknr. 270-120
FabrikantRS PRO
3,83 €
1 Bag of 100
Bag(s)
5/64in 1-1/4in Bright Zinc Plated Steel
RS-stocknr. 270-091
FabrikantRS PRO
5,57 €
1 Bag of 100
Bag(s)
1/32in 3/4in Bright Zinc Plated Steel
RS-stocknr. 270-114
FabrikantRS PRO
3,28 €
1 Bag of 100
Bag(s)
1/16in 1in Bright Zinc Plated Steel
RS-stocknr. 270-136
FabrikantRS PRO
4,23 €
1 Bag of 100
Bag(s)
3/32in 1-1/2in Bright Zinc Plated Steel
RS-stocknr. 270-142
FabrikantRS PRO
8,60 €
1 Bag of 100
Bag(s)
1/8in 1-3/4in Bright Zinc Plated Steel
RS-stocknr. 270-108
FabrikantRS PRO
4,13 €
1 Bag of 100
Bag(s)
3/64in 1in Bright Zinc Plated Steel
RS-stocknr. 270-158
FabrikantRS PRO
9,26 €
1 Bag of 100
Bag(s)
5/32in 2in Bright Zinc Plated Steel
Related Products
Imperial size clevis pins and retaining clips manufactured ...
Description:
Imperial size clevis pins and retaining clips manufactured from mild steel and bright zinc plated for corrosion resistance. Although mild steel retaining clips will maintain their shape. Clevis Pin and Retaining Clip are sold separately.
To BS46 part 3Mild steel, unhardenedStandard metric pin ...
Description:
To BS46 part 3Mild steel, unhardenedStandard metric pin taper of 1-in-50.
RS PRO range of dowel pins made from ...
Description:
RS PRO range of dowel pins made from steel and are available in various sizes. Dowel pins are small and cylindrical and are a type of industrial fastener which can be used to retain parts in a fixed position, maintain ...
Slotted Spring Tension Pins consist of a single ...
Description:
Slotted Spring Tension Pins consist of a single coil of spring steel with an open slot enabling the pin to reduce in diameter as it is driven into a hole of appropriate size. A tension pin allows you to securely ...