- Internal circlips are fitted within a cylindrical bore, groove or housing and exert pressure outwards.
- External circlips work in the opposite direction. They exert pressure inwards and normally fit around the outside of a cylinder or shaft.
Omschrijving | Prijs | Circlip Type | For Shaft Diameter | Fits Groove Diameter | Ring Thickness | Ring Outside Diameter | Material | |
---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
209-6665
FabrikantRS PRO
|
20,05 €
1 Bag of 50
Bag(s)
|
External | 18mm | 17mm | 1.2mm | 26.2mm | Stainless Steel | |
RS-stocknr.
289-275
FabrikantRS PRO
|
5,42 €
1 Bag of 50
Bag(s)
|
External | 18mm | 17mm | 1.2mm | 26.2mm | Steel | |
RS-stocknr.
289-297
FabrikantRS PRO
|
5,40 €
1 Bag of 50
Bag(s)
|
External | 20mm | 19mm | 1.2mm | 28.4mm | Steel | |
RS-stocknr.
289-196
FabrikantRS PRO
|
3,80 €
1 Bag of 100
Bag(s)
|
External | 4mm | 3.8mm | 0.4mm | 8.6mm | Steel | |
RS-stocknr.
209-6851
FabrikantRS PRO
|
4,88 €
1 Bag of 100
Bag(s)
|
E Type | 6mm | 4mm | 0.7mm | 8.8mm | Stainless Steel | |
RS-stocknr.
289-449
FabrikantRS PRO
|
1,53 €
1 Bag of 100
Bag(s)
|
E Type | 2.25mm | 1.5mm | 0.4mm | 3.85mm | Steel | |
RS-stocknr.
209-6643
FabrikantRS PRO
|
12,01 €
1 Bag of 50
Bag(s)
|
External | 14mm | 13.4mm | 1mm | 21.4mm | Stainless Steel | |
RS-stocknr.
289-180
FabrikantRS PRO
|
4,09 €
1 Bag of 100
Bag(s)
|
External | 3mm | 2.8mm | 0.4mm | 7mm | Steel | |
RS-stocknr.
209-6823
FabrikantRS PRO
|
4,34 €
1 Bag of 100
Bag(s)
|
E Type | 2.25mm | 1.5mm | 0.4mm | 3.85mm | Stainless Steel | |
RS-stocknr.
289-203
FabrikantRS PRO
|
4,73 €
1 Bag of 100
Bag(s)
|
External | 5mm | 4.8mm | 0.6mm | 10.3mm | Steel | |
RS-stocknr.
289-499
FabrikantRS PRO
|
2,11 €
1 Bag of 50
Bag(s)
|
E Type | 9.5mm | 7mm | 0.9mm | 13.8mm | Steel | |
RS-stocknr.
289-247
FabrikantRS PRO
|
3,27 €
1 Bag of 50
Bag(s)
|
External | 12mm | 11.5mm | 1mm | 19mm | Steel | |
RS-stocknr.
209-6889
FabrikantRS PRO
|
8,45 €
1 Bag of 50
Bag(s)
|
E Type | 12mm | 9mm | 1.1mm | 18.2mm | Stainless Steel | |
RS-stocknr.
289-534
FabrikantRS PRO
|
6,58 €
1 Bag of 50
Bag(s)
|
E Type | 20mm | 15mm | 1.5mm | 28.6mm | Steel | |
RS-stocknr.
209-6615
FabrikantRS PRO
|
12,67 €
1 Bag of 100
Bag(s)
|
External | 8mm | 7.6mm | 0.8mm | 14.7mm | Stainless Steel | |
RS-stocknr.
289-253
FabrikantRS PRO
|
3,28 €
1 Bag of 50
Bag(s)
|
External | 14mm | 13.4mm | 1mm | 21.4mm | Steel | |
RS-stocknr.
289-310
FabrikantRS PRO
|
5,38 €
1 Bag of 50
Bag(s)
|
External | 25mm | 23.9mm | 1.2mm | 34.2mm | Steel | |
RS-stocknr.
289-231
FabrikantRS PRO
|
2,93 €
1 Bag of 50
Bag(s)
|
External | 10mm | 9.6mm | 1mm | 17mm | Steel | |
RS-stocknr.
289-304
FabrikantRS PRO
|
7,78 €
1 Bag of 50
Bag(s)
|
External | 22mm | 21mm | 1.2mm | 30.8mm | Steel | |
RS-stocknr.
289-433
FabrikantRS PRO
|
2,33 €
1 Bag of 100
Bag(s)
|
E Type | 1.7mm | 1.2mm | 0.3mm | 2.9mm | Steel |