Tap Washers

What is a tap washer?
A Tap washer is a thin disk with a hole in the middle that is designed to even out an uneven surface so that the fastener can be securely attached to the surface. Tap washers are also known as sealing washers these type of washers are designed to prevent leakage and contamination. Tap washers come in a range of sizes and in various materials
Material Types:
• Rubber
• Nylon
• Fibre
• Vulcanised Fibre
• Ceramic
What does a tap washer do?
When a tap is turned on the washer is directed towards the seat of the tap. This creates a build-up of pressure, forcing the water out of the tap.
When the tap is turned off, the washer creates a watertight seal by pushing against the seat which stops the flow of water
Why would I need to change a Tap washer?
If your tap is dripping , no matter how much you tighten the tap then there is a good chance that the tap washer is worn or damaged and needs changing Tap washers are prone to wear and tear and when they are worn it allows a small amount of water through which drips from the tap .
Are there different size tap washers?
It will depend on the size of your tap, most kitchen and basin will have the same tap size, however bath taps may be larger. You can always take the old tap washer with you to the DIY store if unsure of what size you need.

...
Lees meer Lees minder

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Screw/Bolt Size Outside Diameter Inside Diameter Thickness Material Finish
RS-stocknr. 280-521
FabrikantRS PRO
6,83 €
1 Bag of 50
Bag(s)
M8 18mm 8.4mm 2mm Nylon Plain
RS-stocknr. 525-739
FabrikantRS PRO
2,93 €
1 Bag of 50
Bag(s)
M3 8mm 3.2mm 0.8mm Nylon Plain
RS-stocknr. 528-154
FabrikantRS PRO
2,09 €
1 Bag of 50
Bag(s)
M2 5mm 2.15mm 0.8mm Nylon Plain
RS-stocknr. 526-350
FabrikantRS PRO
9,42 €
1 Bag of 250
Bag(s)
M3 7mm 3.2mm 0.5mm Vulcanised Fibre Plain
RS-stocknr. 528-176
FabrikantRS PRO
3,51 €
1 Bag of 50
Bag(s)
M6 12mm 6.4mm 1.5mm Nylon Plain
RS-stocknr. 526-366
FabrikantRS PRO
8,50 €
1 Bag of 250
Bag(s)
M4 9mm 4.3mm 0.8mm Vulcanised Fibre Plain
RS-stocknr. 525-751
FabrikantRS PRO
3,07 €
1 Bag of 50
Bag(s)
M5 11mm 5.3mm 1mm Nylon Plain
RS-stocknr. 280-537
FabrikantRS PRO
6,16 €
1 Bag of 50
Bag(s)
M10 22mm 10.5mm 2.5mm Nylon Plain
RS-stocknr. 525-745
FabrikantRS PRO
3,22 €
1 Bag of 50
Bag(s)
M4 9mm 4.3mm 0.8mm Nylon Plain
RS-stocknr. 526-372
FabrikantRS PRO
12,26 €
1 Bag of 250
Bag(s)
M5 10mm 5.3mm 0.8mm Vulcanised Fibre Plain
RS-stocknr. 528-160
FabrikantRS PRO
2,24 €
1 Bag of 50
Bag(s)
M2.5 5.6mm 2.65mm 0.8mm Nylon Plain
RS-stocknr. 280-543
FabrikantRS PRO
8,75 €
1 Bag of 50
Bag(s)
M12 24mm 13mm 2.5mm Nylon Plain
RS-stocknr. 526-388
FabrikantRS PRO
12,75 €
1 Bag of 250
Bag(s)
M6 12.5mm 6.4mm 0.8mm Vulcanised Fibre Plain
RS-stocknr. 289-073
FabrikantRS PRO
6,97 €
1 Bag of 250
Bag(s)
M2.5 6.0mm 2.7mm 0.5mm Vulcanised Fibre Plain
RS-stocknr. 530-264
FabrikantRS PRO
7,00 €
1 Bag of 100
Bag(s)
M10 21mm 10.5mm 1.5mm Vulcanised Fibre Plain
RS-stocknr. 530-258
FabrikantRS PRO
6,80 €
1 Bag of 100
Bag(s)
M8 17mm 8.4mm 1.5mm Vulcanised Fibre Plain
RS-stocknr. 300-5165
Fabrikantnummer315298 122003 2
FabrikantWatts
31,37 €
1 Kit
Kit(s)
- 21mm 15mm - Kevlar Nitrile Rubber Plain
RS-stocknr. 530-270
FabrikantRS PRO
11,83 €
1 Bag of 100
Bag(s)
M12 24mm 13mm 1.5mm Vulcanised Fibre Plain
RS-stocknr. 479-5774
FabrikantRS PRO
1,088 €
Each (In a Pack of 10)
Aantal stuks
- - - - - -
RS-stocknr. 784-5184
FabrikantRS PRO
13,94 €
1 Bag of 50
Bag(s)
3/4in - - 1.5mm Fibre -