Flanged Hex Nuts

Flanged hex nuts are fasteners with threaded holes and broad flanges (outer ridges) that also fulfil the function of washers too. These nuts are designed with a hexagonal shape and are constructed with hardened steel and exterior coatings made of zinc.


The flange on the nut distributes pressure evenly over the part that is being secured, which prevents the object from loosening or being damaged during movement and rotation.


What are flanged hex nuts used for?

Flanged hex nuts are typically found in manufacturing assembly lines. They are used as single fastener mechanisms and speed up operations because the need for washers is eliminated. In the automotive industry, these nuts are used in door hinges and seat attachments.

Types of flanged hex nuts

Flanged hex nuts may be smooth or serrated on the inside:

  • Smooth nuts are used in coated or painted surfaces and have anti-corrosion attributes which make them useful for products with coated or painted surfaces.
  • Serrated nuts are uneven on the insides to increase the locking action of the nuts. They are useful for oversized and irregularly shaped openings because they completely cover the bearing surfaces.

...
Lees meer Lees minder

Filters

21 - 22 van 22 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thread Size Width Overall Height Flange Diameter Material Stainless Steel Type Finish Colour
RS-stocknr. 275-507
FabrikantRS PRO
21,39 €
1 Bag of 50
Bag(s)
M12 - 12mm 26mm Steel - Bright Zinc Plated -
RS-stocknr. 275-490
FabrikantRS PRO
13,44 €
1 Bag of 50
Bag(s)
M10 - 10mm 21.8mm Steel - Bright Zinc Plated -
Related Products
M8 flange mount bulkhead connectors from Murr Elektronik, ...
Description:
M8 flange mount bulkhead connectors from Murr Elektronik, offered in 3 way and 4 way male and female variants with A coding and TPE wires at 0.5 metres in length. The 3 wires versions (brown, black and blue) and the ...
From the trusted RS PRO brand, these high-quality ...
Description:
From the trusted RS PRO brand, these high-quality hexagon head set screws are ideal for many applications. The grade 8.8 hexagon socket set screws are a fully threaded fastener for reliable fixing wth a relevant sized nut. The socket set ...
RS PRO A4 stainless steel hex nuts ideal ...
Description:
RS PRO A4 stainless steel hex nuts ideal for use in chemical processing equipment and marine environments due to its higher resistance to tarnish and corrosion. These nuts are the most common hexagonal fastener that has internal threads that screw ...
RS PRO hex nuts are a six-sided nut ...
Description:
RS PRO hex nuts are a six-sided nut that fastens screws and bolts efficiently and securely. They are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap ...