Magnetic Tape

Filters

21 - 40 van 44 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Back Type Length Width Thickness Material Pull Force
RS-stocknr. 917-5608
FabrikantnummerFM681G/RS
FabrikantEclipse
44,48 €
Each
Aantal stuks
Magnetic 10m 50mm 0.5mm - -
RS-stocknr. 297-9065
FabrikantnummerFM670
FabrikantEclipse
19,98 €
1 Reel of 10 Metre(s)
Reel(s)
Plain 10m 9.5mm 3.6mm Strontium Ferrite -
RS-stocknr. 760-2704
Fabrikantnummer060510U8/WRS
FabrikantEclipse
30,40 €
1 Reel of 10 Metre(s)
Reel(s)
Magnetic 10m 20mm 0.5mm - -
RS-stocknr. 131-5957
FabrikantnummerFM684Y/RS
FabrikantEclipse
68,40 €
Each
Aantal stuks
Magnetic 10m 90mm - - -
RS-stocknr. 917-5576
FabrikantnummerFM679B/RS
FabrikantEclipse
20,88 €
Each
Aantal stuks
Magnetic 10m 20mm 0.5mm - -
RS-stocknr. 819-9029
FabrikantnummerFM677/BRS
FabrikantEclipse
64,92 €
1 Box of 50
Box(es)
Magnetic 30mm 100mm - - -
RS-stocknr. 131-5958
FabrikantnummerFM682B/RS
FabrikantEclipse
54,15 €
Each
Aantal stuks
Magnetic 10m 70mm - - -
RS-stocknr. 917-5591
FabrikantnummerFM680G/RS
FabrikantEclipse
29,61 €
Each
Aantal stuks
Magnetic 10m 30mm 0.5mm - -
RS-stocknr. 503-9520
FabrikantnummerMGO1316
Fabrikant3M
128,35 €
Each
Aantal stuks
Adhesive 100ft 1/2in 0.84mm Ferrite -
RS-stocknr. 917-5594
FabrikantnummerFM681R/RS
FabrikantEclipse
44,48 €
Each
Aantal stuks
Magnetic 10m 50mm 0.5mm - -
RS-stocknr. 131-5959
FabrikantnummerFM684B/RS
FabrikantEclipse
68,40 €
Each
Aantal stuks
Magnetic 10m 90mm - - -
RS-stocknr. 760-2701
Fabrikantnummer060510U10/WRS
FabrikantEclipse
66,73 €
1 Reel of 10 Metre(s)
Reel(s)
Magnetic 10m 50mm 0.5mm - -
RS-stocknr. 819-9010
FabrikantnummerFM676/BRS
FabrikantEclipse
59,25 €
1 Box of 50
Box(es)
Magnetic 25mm 100mm - - -
RS-stocknr. 917-5588
FabrikantnummerFM680R/RS
FabrikantEclipse
29,61 €
Each
Aantal stuks
Magnetic 10m 30mm 0.5mm - -
RS-stocknr. 917-5585
FabrikantnummerFM679G
FabrikantEclipse
20,88 €
Each
Aantal stuks
Magnetic 10m 20mm 0.5mm - -
RS-stocknr. 917-5582
FabrikantnummerFM680B/RS
FabrikantEclipse
29,61 €
Each
Aantal stuks
Magnetic 10m 30mm 0.5mm - -
RS-stocknr. 131-5963
FabrikantnummerFM684G/RS
FabrikantEclipse
68,40 €
Each
Aantal stuks
Magnetic 10m 90mm - - -
RS-stocknr. 131-5953
FabrikantnummerEM888-RRS
FabrikantEclipse
1,99 €
1 Pair
Pair(s)
- 150mm - 3.6mm Strontium Ferrite 65kg
RS-stocknr. 917-5598
FabrikantnummerFM681B
FabrikantEclipse
44,48 €
Each
Aantal stuks
Magnetic 10m 50mm 0.5mm - -
RS-stocknr. 792-4562
FabrikantnummerFM680Y
FabrikantEclipse
29,61 €
Each
Aantal stuks
Magnetic 10m 30mm 0.5mm - -
Related Products
This 740 Copper Foil Tape from Hi-Bond features ...
Description:
This 740 Copper Foil Tape from Hi-Bond features a conductive acrylic pressure sensitive adhesive with a uniform dispersion of conductive particles. The copper foil carrier is 35 microns thick, with an additional 30 micron-thick coating of acrylic adhesive containing nickel ...
The Mobrey horizontal float switch consists of one-piece ...
Description:
The Mobrey horizontal float switch consists of one-piece cast aluminium bronze body and 316 stainless steel float with a long straight arm. It is a side mounting magnetically activated liquid level switch. The switch is ideal for use in industrial ...
Magnetic Racking Strip can be used in warehouse ...
Description:
Magnetic Racking Strip can be used in warehouse identification systems, this product provides a fast and cost effective updating system for identifying production codes and stock level information. Flexible magnetic racking stripsImpact resilient but can be easily cutSticks to all ...
Magnetic strips which are a flexible extrusion of ...
Description:
Magnetic strips which are a flexible extrusion of Barium Ferrite, available in both plain and adhesive backed forms. The 'soft' nature of the material helps too prevent slippage on vertical surfaces. They are ideal for numerous applications including door closures ...