Stud Mounts

Stud mounts are fixtures that are crucial in preventing excessive vibrations or shock to machinery and electrical components. They tend to be used as a protective buffer between two parts, such as a DC motor and a mounting frame. Stud mounts are composed of a body made of a pliable material such as silicone, and a screw or thread usually made of steel. They can be installed either in shear or compression designs.

What are stud mounts used for?

Stud mounts reduce wear and increase the lifespan of machinery due to their cushioning effects. They are used in a wide range of applications to provide shock reduction, including in industrial equipment such as grinding machines, and to protect more delicate electrical equipment.

Types of stud mounts

Stud mounts can be male to male, female to male, female to female, or male or female only. The specification relates to whether a screw sticks out of the stud, or whether the stud has a thread inside.


...
Lees meer Lees minder

Filters

1 - 20 van 643 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Compression Load Compression Deflection Shearing Load Shearing Deflection Thread Size Material Metalwork Diameter Overall Height Shore Hardness Maximum Operating Temperature Minimum Operating Temperature Series
RS-stocknr. 295-1613
Fabrikantnummer520016
4,38 €
Each
Aantal stuks
Male to Female 30daN 4.5mm 5daN 5mm M6 Natural Rubber Steel 20mm 20mm - +70°C - -
RS-stocknr. 295-1590
Fabrikantnummer520011
4,27 €
Each
Aantal stuks
Male to Female 20daN 3mm 2.5daN 2mm M5 Natural Rubber Steel 16mm 15mm - +70°C - -
RS-stocknr. 254-7494
Fabrikantnummer521297
3,82 €
Each
Aantal stuks
Male to Male 30daN 4.5mm 5daN 3.5mm M6 Natural Rubber Steel 20mm 30mm - +70°C - -
RS-stocknr. 360-2946
Fabrikantnummer521602
17,53 €
Each
Aantal stuks
Male to Male 150daN 8mm 30daN 10mm M10 Natural Rubber Steel 60mm 110mm - +70°C - -
RS-stocknr. 295-1679
Fabrikantnummer520029
7,97 €
Each
Aantal stuks
Male to Female 160daN 4mm 20daN 3mm M10 Natural Rubber Steel 40mm 20mm - +70°C - -
RS-stocknr. 295-1584
Fabrikantnummer520010
4,00 €
Each
Aantal stuks
Male to Female 20daN 1.5mm 2.5daN 1.5mm M5 Natural Rubber Steel 16mm 10mm - +70°C - -
RS-stocknr. 298-3115
Fabrikantnummer2515VD18-60
FabrikantFIBET
3,23 €
Each (In a Pack of 4)
Aantal stuks
Male to Female 87.6kg 3mm - - M6 Natural Rubber Zinc Plated Steel 25mm 33mm - - - -
RS-stocknr. 385-2028
Fabrikantnummer520021
5,39 €
Each
Aantal stuks
Male to Female 50daN 3.5mm 8daN 4mm M8 Natural Rubber Steel 25.5mm 22mm - +70°C - -
RS-stocknr. 237-2082
Fabrikantnummer3030DD08-45
FabrikantFIBET
1,423 €
Each (In a Pack of 4)
Aantal stuks
Female to Female 36.6kg 6mm - - M8 Natural Rubber Zinc Plated Steel 30mm 30mm - - - -
RS-stocknr. 474-773
FabrikantnummerTHETA-C
FabrikantTaica
29,27 €
1 Bag of 1
Bag(s)
Male to Male - - - - M6 Silicone Chrome Plated Iron 20 (Top) mm, 25 (Bottom) mm 58mm - +200°C -40°C -
RS-stocknr. 295-1641
Fabrikantnummer520023
5,54 €
Each
Aantal stuks
Male to Female 50daN 7.5mm 8daN 6mm M8 Natural Rubber Steel 25.5mm 30mm - +70°C - -
RS-stocknr. 254-7488
Fabrikantnummer521249
2,89 €
Each
Aantal stuks
Male to Male 35daN 3mm 5daN 2.5mm M6 Natural Rubber Steel 20mm 15mm - +70°C - -
RS-stocknr. 777-3162
Fabrikantnummer1508VV10-60
FabrikantFIBET
1,92 €
Each (In a Pack of 4)
Aantal stuks
Male to Male 23.5daN 1.6mm - - M4 Natural Rubber Zinc Plated Steel 15mm 28mm - +100°C -45°C -
RS-stocknr. 720-3304
Fabrikantnummer7550VV37-70
FabrikantFIBET
14,75 €
Each (In a Pack of 4)
Aantal stuks
Male to Male 841kg 10mm 127.4kg - M12 Natural Rubber Zinc Plated Steel 75mm 124mm - - - -
RS-stocknr. 415-0755
Fabrikantnummer520053
4,00 €
Each
Aantal stuks
Male to Female 20daN 1.5mm 2.5daN 1.5mm M4 Natural Rubber Steel 16mm 10mm - +70°C - -
RS-stocknr. 237-2076
Fabrikantnummer2020DD06-60
FabrikantFIBET
4,753 €
Each (In a Pack of 4)
Aantal stuks
Female to Female 34.4kg 4mm - - M6 Natural Rubber Zinc Plated Steel 20mm 20mm - - - -
RS-stocknr. 237-2060
Fabrikantnummer2020DD06-45
FabrikantFIBET
1,178 €
Each (In a Pack of 4)
Aantal stuks
Female to Female 18.4kg 4mm - - M6 Natural Rubber Zinc Plated Steel 20mm 20mm - - - -
RS-stocknr. 254-7438
Fabrikantnummer521293
2,59 €
Each
Aantal stuks
Male to Male 12daN 2mm 1.5daN 1.5mm M5 Natural Rubber Steel 12.5mm 10mm - +70°C - -
RS-stocknr. 298-3137
Fabrikantnummer2530VD20-60
FabrikantFIBET
3,308 €
Each (In a Pack of 4)
Aantal stuks
Male to Female 51kg 6mm - - M8 Natural Rubber Zinc Plated Steel 25mm 50mm - - - -
RS-stocknr. 415-0749
Fabrikantnummer521657
6,24 €
Each
Aantal stuks
Male to Male 120daN 10mm 20daN 7.5mm M8 Natural Rubber Steel 40mm 40mm - +70°C - -
Related Products
High quality, scientifically-designed moulded anti-vibration and shock isolation ...
Description:
High quality, scientifically-designed moulded anti-vibration and shock isolation pads measuring. They are ideal for machine mounting - simply cut and place the Fabcel material between the machine and the floor. Moulded recessed offset-cells allow flow of rubber when under loadProvides ...
High quality, scientifically-designed moulded anti-vibration and shock isolation ...
Description:
High quality, scientifically-designed moulded anti-vibration and shock isolation pads measuring. They are ideal for machine mounting - simply cut and place the Fabcel material between the machine and the floor. Moulded recessed offset-cells allow flow of rubber when under loadProvides ...
Excellent fail-safe dynamic insulation, particularly for vertical movementsSignificantly ...
Description:
Excellent fail-safe dynamic insulation, particularly for vertical movementsSignificantly reduces vibration and absorbs shock to provide an all-round solution for a wide range of applications on agricultural machines, off-road machinery and military equipmentWhen installed in pairs with a backing washer, Universal ...
VV Bobbin Mounts have been designed to be ...
Description:
VV Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application. Male Thread On Each End.