Rotational Dampers

Rotational dampers are machine elements that operate like mini-gears to slow down or inhibit the motions of moving pieces of machinery. They enable the controlled opening and closing of flaps, caps, lids and covers in machine equipment.

These dampers slow down circular movement to absorb impact, vibration and noise that may damage the equipment or prevent them from working at their best.

Damped stop gates (similar to latches) on these elements prevent noise and vibration from entering the machines. The high viscosity fluid inside the dampers absorbs the external shock and vibration.

Rotational dampers are more durable than linear dampers because they are sealed permanently.

What are rotational dampers used for?

Rotational dampers are used in industries that manufacture products like cabinets, vehicles, CD players and even toilet seats. Any product or device with a lid, hinge, pull-out drawer or flap can use these components to facilitate a smooth opening and closing motion.

Types of rotational dampers

Rotational dampers can have fixed or variable damping (absorption) rates.

These products are available in plastic or metal materials. Choosing the right type depends on the machinery they are to be used with.


...
Lees meer Lees minder

Filters

1 - 20 van 58 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Torque Number of Gear Teeth Pitch Circle Diameter Minimum Operating Temperature Maximum Operating Temperature Type
RS-stocknr. 793-3008
FabrikantnummerFRN-C2-L301-G1
FabrikantACE
6,31 €
Each
Aantal stuks
3±0.8Ncm 11 8.8mm 0°C +50°C Rotary Damper
RS-stocknr. 793-2963
FabrikantnummerFRT-C2-201
FabrikantACE
5,03 €
Each
Aantal stuks
2±0.6Ncm 11 8.8mm 0°C +50°C Rotary Damper
RS-stocknr. 793-2976
FabrikantnummerFRT-C2-301
FabrikantACE
5,03 €
Each
Aantal stuks
3±0.8Ncm 11 8.8mm 0°C +50°C Rotary Damper
RS-stocknr. 793-2939
FabrikantnummerFRT - G2-450
FabrikantACE
2,38 €
Each
Aantal stuks
0.45±0.1Ncm 14 7mm 0°C +50°C Rotary Damper
RS-stocknr. 793-2998
FabrikantnummerFRN-C2-L201
FabrikantACE
6,02 €
Each
Aantal stuks
2±0.6Ncm 11 8.8mm 0°C +50°C Rotary Damper
RS-stocknr. 793-3070
FabrikantnummerFDT-63
FabrikantACE
26,94 €
Each
Aantal stuks
6.7±0.7Nm - - -10°C +50°C Rotary Damper
RS-stocknr. 793-3011
FabrikantnummerFRT-D2-501
FabrikantACE
17,75 €
Each
Aantal stuks
5±1Ncm 12 12mm 0°C +50°C Rotary Damper
RS-stocknr. 793-3042
FabrikantnummerFRN-D2-R501-G1
FabrikantACE
20,99 €
Each
Aantal stuks
5±1Ncm 12 12mm 0°C +50°C Rotary Damper
RS-stocknr. 793-3061
FabrikantnummerFDT-57
FabrikantACE
20,46 €
Each
Aantal stuks
4.7±0.5Nm - - -10°C +50°C Rotary Damper
RS-stocknr. 793-3086
FabrikantnummerFDN-57-R
FabrikantACE
35,06 €
Each
Aantal stuks
5.5±0.3Nm - - -10°C +50°C Rotary Damper
RS-stocknr. 793-2960
FabrikantnummerFRT-G2-101-G1
FabrikantACE
2,64 €
Each
Aantal stuks
1±0.2Ncm 14 7mm 0°C +50°C Rotary Damper
RS-stocknr. 793-2967
FabrikantnummerFRT-C2-201-G1
FabrikantACE
5,39 €
Each
Aantal stuks
2±0.6Ncm 11 8.8mm 0°C +50°C Rotary Damper
RS-stocknr. 793-2979
FabrikantnummerFRT-C2-301-G1
FabrikantACE
5,39 €
Each
Aantal stuks
3±0.8Ncm 11 8.8mm 0°C +50°C Rotary Damper
RS-stocknr. 793-2948
FabrikantnummerFRT-G2-600
FabrikantACE
2,38 €
Each
Aantal stuks
0.6±0.12Ncm 14 7mm 0°C +50°C Rotary Damper
RS-stocknr. 793-3067
FabrikantnummerFDT-47
FabrikantACE
20,71 €
Each
Aantal stuks
2±0.3Nm - - -10°C +50°C Rotary Damper
RS-stocknr. 793-3014
FabrikantnummerFRT-D2-152
FabrikantACE
17,75 €
Each
Aantal stuks
15±3Ncm 12 12mm 0°C +50°C Rotary Damper
RS-stocknr. 793-3045
FabrikantnummerFRN-D2-L102
FabrikantACE
20,38 €
Each
Aantal stuks
10±2Ncm 12 12mm 0°C +50°C Rotary Damper
RS-stocknr. 793-2910
FabrikantnummerFRT-E2 - 300
FabrikantACE
2,64 €
Each
Aantal stuks
0.3±0.08Ncm 10 6mm 0°C +50°C Rotary Damper
RS-stocknr. 793-3083
FabrikantnummerFDN-70-R
FabrikantACE
35,78 €
Each
Aantal stuks
10±1Nm - - -10°C +50°C Rotary Damper
RS-stocknr. 793-2985
FabrikantnummerFRN-C2-R301
FabrikantACE
6,02 €
Each
Aantal stuks
3±0.8Ncm 11 8.8mm 0°C +50°C Rotary Damper
Related Products
Natural rubber (50 Sh) bonded to metalHighly flexible ...
Description:
Natural rubber (50 Sh) bonded to metalHighly flexible material allows energy to be absorbedHelps to minimise the deterioration of equipment caused by shock loadsReduces noise and vibrationsApplications: Isolation of rotating machinery, absorption of shock.
Natural rubber (50 Sh) bonded to metalHighly flexible ...
Description:
Natural rubber (50 Sh) bonded to metalHighly flexible material allows energy to be absorbedHelps to minimise the deterioration of equipment caused by shock loadsReduces noise and vibrationsApplications: Isolation of rotating machinery, absorption of shock.
Natural rubber (50 Sh) bonded to metalHighly flexible ...
Description:
Natural rubber (50 Sh) bonded to metalHighly flexible material allows energy to be absorbedHelps to minimise the deterioration of equipment caused by shock loadsReduces noise and vibrationsApplications: Isolation of rotating machinery, absorption of shock.
Natural rubber (50Sh) bonded to metalHighly flexible material ...
Description:
Natural rubber (50Sh) bonded to metalHighly flexible material allows energy to be absorbedHelps to minimise the deterioration of equipment caused by shock loadsReduces noise and vibrationsApplications: Isolation of rotating machinery, absorption of shock.