Anti Vibration Mounts

Anti-vibration mounts (a.k.a. AV mounts) act as a low cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:

Cylindrical mounts, also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.

Buffers and rubber bumpers include, flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.

Failsafe anti-vibration mounts like captive transit are designed with an integral overload stop to control movement of equipment during transit. They are universal, cost effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low profile installation. Applications include engines and construction.

Silent marine anti-vibration mounts were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.

Standard rubber anti-vibration mounts are low cost and include turret, flanged circular and sandwich. Turret were designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.

Levelling feet allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.

...
Lees meer Lees minder

Filters

21 - 40 van 393 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Thread Size Diameter Trade Name Foot Height Overall Height Foot Shape Static Load Capacity Material Shore Hardness Metalwork Compression Load Compression Deflection Minimum Operating Temperature
RS-stocknr. 474-814
FabrikantnummerSF-50
FabrikantTaica
123,11 €
1 Bag of 1
Bag(s)
Male Buffer Foot M10 76mm - 34mm 64mm Cylindrical - Silicone - EPDM Rubber - - -20°C
RS-stocknr. 236-537
FabrikantnummerSJ5023G
Fabrikant3M
7,08 €
1 Bag of 36
Bag(s)
Feet - 20.5mm - - 7.6mm Tapered Square - Natural Rubber - - - - -34°C
RS-stocknr. 543-248
FabrikantRS PRO
6,58 €
1 Bag of 50
Bag(s)
Feet - 15.5mm - - 8.9mm Round - PE - - - - -30°C
RS-stocknr. 236-509
FabrikantnummerSJ5012N
Fabrikant3M
6,96 €
1 Bag of 56
Bag(s)
Feet - 12.7mm - - 3.6mm Cylindrical - Natural Rubber - - - - -34°C
RS-stocknr. 111-5972
Fabrikantnummer10-00097-01
FabrikantTrelleborg
24,423 €
Each (In a Pack of 4)
Aantal stuks
Anti-Vibration Mount M10 - - - 35mm Circular 80kg - - - - - -
RS-stocknr. 111-5961
Fabrikantnummer10-00535-01
FabrikantTrelleborg
27,135 €
Each (In a Pack of 4)
Aantal stuks
Anti-Vibration Mount M12 - - - 38mm Rectangular 50kg Rubber - Metal - - -
RS-stocknr. 203-2403
FabrikantnummerSJ5382-TRANSP
Fabrikant3M
7,67 €
1 Bag of 144
Bag(s)
Feet - 6.4mm - - 1.9mm Hemisphere - PUR - - - - -34°C
RS-stocknr. 327-0397
Fabrikantnummer53360975
FabrikantPaulstra
28,06 €
Each
Aantal stuks
Female Buffer Foot M10 22mm - - 27.5mm Round 220daN Rubber - - - 4mm -
RS-stocknr. 255-3152
Fabrikantnummer53366175
FabrikantPaulstra
13,10 €
Each
Aantal stuks
Female Buffer Foot M6 18mm - - 24mm Round 45daN Rubber - - - 3mm -
RS-stocknr. 203-2380
FabrikantnummerSJ5744
Fabrikant3M
10,76 €
1 Bag of 40
Bag(s)
Feet - 19.1mm - - 4.1mm Cylindrical - Natural Rubber - - - - -34°C
RS-stocknr. 386-7604
Fabrikantnummer810780
FabrikantPaulstra
44,34 €
Each
Aantal stuks
Female Buffer Foot M10 60mm - - 40mm Diamond, Square 60daN Rubber - - - 10mm -
RS-stocknr. 720-3360
Fabrikantnummer7540DE12-60
FabrikantFIBET
10,35 €
Each (In a Pack of 4)
Aantal stuks
Female Buffer Foot M12 75mm - 40mm 40mm Cylindrical - Natural Rubber - Zinc Plated Steel 746.4kg 8mm -
RS-stocknr. 720-3376
FabrikantnummerCCFQ804012-60
FabrikantFIBET
18,63 €
Each
Aantal stuks
Bell Mount M12 80mm - - 38mm Rectangular - Natural Rubber - Zinc Plated Steel 64daN 4mm -
RS-stocknr. 720-3486
FabrikantnummerCFAB-K
FabrikantFIBET
19,69 €
Each
Aantal stuks
Bell Mount M12 63mm - - 34mm - - Natural Rubber - Zinc Plated Stainless Steel 130daN 3.5mm -
RS-stocknr. 386-7547
Fabrikantnummer810002
FabrikantPaulstra
6,85 €
Each
Aantal stuks
Female Buffer Foot - 34mm - - 25mm Diamond, Square 15daN Rubber - - - 5mm -
RS-stocknr. 720-3515
FabrikantnummerCFBMH783010W
FabrikantFIBET
19,79 €
Each
Aantal stuks
Bell Mount M10 78mm - - 30mm - - Natural Rubber - Zinc Plated Steel 108daN 2.3mm -
RS-stocknr. 434-2156
Fabrikantnummer53924355
FabrikantPaulstra
32,27 €
Each
Aantal stuks
Male Buffer Foot M12 - - 34mm 65mm Circular - Rubber - - 250daN 5mm -
RS-stocknr. 720-3366
Fabrikantnummer5021DE10-60
FabrikantFIBET
4,633 €
Each (In a Pack of 4)
Aantal stuks
Female Buffer Foot M10 50mm - 21mm 21mm Cylindrical - Natural Rubber - Zinc Plated Steel 420kg 4.2mm -
RS-stocknr. 126-3583
FabrikantRS PRO
15,74 €
1 Bag of 2
Bag(s)
Anti-Vibration Mount M10 32mm - 32mm 32mm Round 51 Chloropene Rubber 50 Shore A Stainless Steel 51 - -30°C
RS-stocknr. 255-3180
Fabrikantnummer53368175
FabrikantPaulstra
19,10 €
Each
Aantal stuks
Female Buffer Foot M8 22mm - - 27mm Round 120daN Rubber - - - 4mm -
Related Products
RS Pro cylindrical female to flat foot anti-vibration ...
Description:
RS Pro cylindrical female to flat foot anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression. Large static generator enginesCompressorsMotorsElectronic control panelsEngine ...
RS Pro anti-vibration pedestal mounts designed to take ...
Description:
RS Pro anti-vibration pedestal mounts designed to take vertical load applied in both shear and compression to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including pumps, compressors, centrifugal fans and blowers.
RS Pro anti-vibration pedestal mounts designed to take ...
Description:
RS Pro anti-vibration pedestal mounts designed to take vertical load applied in both shear and compression to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including pumps, compressors, centrifugal fans and blowers.
Captive flanged mount with a rubber element designed ...
Description:
Captive flanged mount with a rubber element designed to take vertical load applied in both shear and compression to give maximum isolation from vibrating equipment. Compact design with inbuilt bump and rebound control feature to control movement of equipment in ...