Anti Vibration Mounts

Anti-vibration mounts (a.k.a. AV mounts) act as a low cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:Cylindrical mounts, also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.Buffers and rubber bumpers include, flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.Failsafe anti-vibration mounts like captive transit are designed with an integral overload stop to control movement of equipment during transit. They are universal, cost effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low profile installation. Applications include engines and construction.Silent marine anti-vibration mounts were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts are low cost and include turret, flanged circular and sandwich. Turret were designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.

...
Lees meer Lees minder

Filters

1 - 20 van 396 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Thread Size Diameter Trade Name Foot Height Overall Height Foot Shape Static Load Capacity Material Shore Hardness Metalwork Compression Load Compression Deflection Minimum Operating Temperature
RS-stocknr. 543-513
FabrikantRS PRO
6,88 €
1 Bag of 50
Bag(s)
Feet - 19mm - - 15.9mm Round - LDPE - - - - -30°C
RS-stocknr. 543-232
FabrikantRS PRO
5,65 €
1 Bag of 50
Bag(s)
Feet - 19mm - - 10.2mm Round - PE - - - - -30°C
RS-stocknr. 236-464
FabrikantnummerSJ5003
Fabrikant3M
4,65 €
1 Bag of 56
Bag(s)
Feet - 11.1mm - - 5mm Hemisphere - Natural Rubber - - - - -34°C
RS-stocknr. 192-2670
FabrikantnummerSJ 5027 BLACK
Fabrikant3M
9,11 €
1 Bag of 40
Bag(s)
Feet - 16mm - - 7.9mm Hemisphere - Natural Rubber - - - - -34°C
RS-stocknr. 120-6063
FabrikantnummerSJ 5027 WHITE
Fabrikant3M
4,12 €
1 Bag of 20
Bag(s)
Feet - 16mm - - 7.9mm Hemisphere - Natural Rubber - - - - -34°C
RS-stocknr. 262-9580
FabrikantnummerSJ5023 BLACK
Fabrikant3M
9,32 €
1 Bag of 36
Bag(s)
Feet - 20.5mm - - 7.6mm Tapered Square - Natural Rubber - - - - -34°C
RS-stocknr. 257-8628
Fabrikantnummer1610VE10-45
FabrikantFIBET
1,743 €
Each (In a Pack of 4)
Aantal stuks
Male Buffer Foot M4 16mm - 10mm 22mm Cylindrical - Natural Rubber - Zinc Plated Steel 16.4kg 2mm -
RS-stocknr. 236-470
FabrikantnummerSJ5009
Fabrikant3M
13,67 €
1 Bag of 48
Bag(s)
Self Adhesive Feet M4 22.4mm Bumpon™ - 10.2mm Hemisphere - Natural Rubber - - - - -34°C
RS-stocknr. 111-5962
Fabrikantnummer10-00536-01
FabrikantTrelleborg
27,135 €
Each (In a Pack of 4)
Aantal stuks
Anti-Vibration Mount M12 - - - 38mm Rectangular 65kg Rubber - Metal - - -
RS-stocknr. 126-3911
FabrikantRS PRO
20,98 €
1 Bag of 8
Bag(s)
Anti-Vibration Mount M8 20mm - 15mm 15mm Cylindrical 18 - 60 Shore A Stainless Steel 18 1mm -
RS-stocknr. 126-3915
FabrikantRS PRO
27,86 €
Each
Aantal stuks
Anti-Vibration Mount M12 75mm - 40mm 40mm Cylindrical 178 - 40 Shore A Stainless Steel 178 4mm -
RS-stocknr. 257-8640
Fabrikantnummer2012VE18-60
FabrikantFIBET
2,018 €
Each (In a Pack of 4)
Aantal stuks
Male Buffer Foot M6 20mm - 12mm 30mm Cylindrical - Natural Rubber - Zinc Plated Steel 45.4kg 2.4mm -
RS-stocknr. 179-4808
FabrikantnummerSJ5009
Fabrikant3M
1,027 €
Each (In a Pack of 6)
Aantal stuks
Self Adhesive Feet - 22.4mm Bumpon™ - 10.2mm Cylindrical (Concave Top) - Natural Rubber - Aluminium, Stainless Steel - - -34°C
RS-stocknr. 720-3473
FabrikantnummerCFAB-XW
FabrikantFIBET
19,72 €
Each
Aantal stuks
Bell Mount M12 63mm - - 34mm - - Natural Rubber - Zinc Plated Steel 70daN 3.5mm -
RS-stocknr. 236-492
FabrikantnummerSJ5008
Fabrikant3M
7,89 €
1 Bag of 80
Bag(s)
Feet - - - - 3.1mm Tapered Square - Natural Rubber - - - - -34°C
RS-stocknr. 688-486
FabrikantnummerPLM 1
FabrikantFabreeka
105,49 €
Each
Aantal stuks
- M10 73mm - - 65mm - 45kg - - - - - -40°C
RS-stocknr. 382-2386
FabrikantRS PRO
4,88 €
1 Bag of 100
Bag(s)
Feet - 12.5mm - - 7mm Round - PE - - - - -30°C
RS-stocknr. 257-8763
Fabrikantnummer3017DE08-60
FabrikantFIBET
3,048 €
Each (In a Pack of 4)
Aantal stuks
Female Buffer Foot M8 30mm - 17mm 17mm Cylindrical - Natural Rubber - Zinc Plated Steel 98.6kg 3.4mm -
RS-stocknr. 327-0381
Fabrikantnummer53360960
24,65 €
Each
Aantal stuks
Female Buffer Foot M10 22mm - - 27.5mm Round 160daN Rubber - - - 4mm -
RS-stocknr. 720-3360
Fabrikantnummer7540DE12-60
FabrikantFIBET
10,35 €
Each (In a Pack of 4)
Aantal stuks
Female Buffer Foot M12 75mm - 40mm 40mm Cylindrical - Natural Rubber - Zinc Plated Steel 746.4kg 8mm -
Related Products
RS Pro cylindrical female to flat foot anti-vibration ...
Description:
RS Pro cylindrical female to flat foot anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression. Large static generator enginesCompressorsMotorsElectronic control panelsEngine ...
RS Pro anti-vibration pedestal mounts designed to take ...
Description:
RS Pro anti-vibration pedestal mounts designed to take vertical load applied in both shear and compression to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including pumps, compressors, centrifugal fans and blowers.
RS Pro anti-vibration pedestal mounts designed to take ...
Description:
RS Pro anti-vibration pedestal mounts designed to take vertical load applied in both shear and compression to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including pumps, compressors, centrifugal fans and blowers.
RS Pro anti-vibration pedestal mounts designed to take ...
Description:
RS Pro anti-vibration pedestal mounts designed to take vertical load applied in both shear and compression to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including pumps, compressors, centrifugal fans and blowers.