Anti-Vibration Kits

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Kit Contains Maximum Load Rating Number of Pieces Type
RS-stocknr. 775-2694
FabrikantnummerKIT1
FabrikantFIBET
92,90 €
Each
Aantal stuks
(3) Bobbin Mount 10 Dia. x 8 mm, Bobbin Mount 15 Dia. x 8 mm, Bobbin Mount 16 Dia. x 15 mm, Bobbin Mount 36 Dia. x 14 mm, Universal Mount 24 x 36 mm 5.8 → 132daN 7 Bobbin Mount, Universal Mount
RS-stocknr. 775-2708
FabrikantnummerKIT3
FabrikantFIBET
110,44 €
Each
Aantal stuks
(3) Bobbin Mount 20 Dia. x 20 mm, Bobbin Mount 10 Dia. x 8 mm, Bobbin Mount 15 Dia. x 8, Bobbin Mount 16 Dia. x 10 mm, Bobbin Mount 16 Dia. x 15 mm, Bobbin Mount 24 Dia. x 25 mm, Bobbin Mount 25 Dia. x 15, Bobbin Mount 25 Dia. x 15 mm, Bobbin Mount 36 Dia. x 14 mm, Universal Mount 24 x 36 mm 6.1 → 132daN 12 Bobbin Mount, Universal Mount
RS-stocknr. 775-2698
FabrikantnummerKIT2
FabrikantFIBET
72,98 €
Each
Aantal stuks
(2) Bobbin Mount 20 Dia. x 20 mm, Bobbin Mount 20 Dia. x 15 mm, Bobbin Mount 24 Dia. x 25 mm, Bobbin Mount 25 Dia. x 15 mm, Bobbin Mount 36 Dia. x 14 mm, Universal Mount 24 x 36 mm 18 → 132daN 7 Bobbin Mount, Universal Mount
Related Products
Skid and vibration resistantInsert centre shaft into mounting ...
Description:
Skid and vibration resistantInsert centre shaft into mounting hole and press pin to secure footColour: BlackShear force 10kg minimumMaterial: Foot: Santoprene (RMS-42), 80 Durometer, Shore A. Pin: Polypropylene (RMS-126).
Originally designed for use with marine engines, the ...
Description:
Originally designed for use with marine engines, the Cushyfloat mounting is compact, low profile and combines 3 way control of suspended equipment. Supporting large static deflections, the design incorporates bump and rebound control features to limit excessive movement under shock ...
RA mount uses the rubber profile in shear ...
Description:
RA mount uses the rubber profile in shear and compression to obtain good vertical flexibility with the advantage of horizontal stability. For normal speeds of approx. 1500 rpm, the RA provides a degree of isolation of 75-85%.Its unique construction makes ...
Suitable for static equipment, fans, pumps, compressors etcConstant ...
Description:
Suitable for static equipment, fans, pumps, compressors etcConstant height over a wide load rangeSimple selection with the nominal load on the mount and simple fittingNatural frequency, 7Hz axial, 3 to 5.5Hz radialNew formula SILTECH: low increase of stiffness with frequency, ...