Anti-Slip Pads

An Anti-slip pad is a pad or mat designed specifically to stop slips or skidding in any given area they are deployed

How do they work?

Anti-slip pads are typically made of materials such as polymer type of rubber. These rubbers have a natural affinity to being skid resistant and having great frictional properties in their base design. Trips, slips and falls are the most common type of accident in a workplace therefore helping prevent this can dramatically increase employee wellbeing.

Features and benefits:
•Varying lengths available to cover a wide series of surfaces and distances


•Natural anti-slip properties to prevent accidents


•Naturally absorbent of noise and vibrations


•Eco friendly


•Comfortable


•Indoor/Outdoor use



Where would I use one?
•Around your home or garden areas


•Workplace to reduce number of trip and slip accidents


•Industrial sectors


•Warehouses and distribution centres


•Public events and walkways

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Shape Thickness Dimensions Diameter Material Length Maximum Operating Temperature Minimum Operating Temperature Width Series Fixing Method
RS-stocknr. 447-8659
Fabrikantnummer909034
FabrikantPoint M
7,50 €
Each
Aantal stuks
Rectangular - 34 x 24mm - PTFE 34mm - - 24mm 908 Adhesive
RS-stocknr. 447-8615
Fabrikantnummer908070
FabrikantPoint M
18,80 €
Each
Aantal stuks
Round - - 70mm PTFE - - - - 908 Adhesive