Anti-Slip Pads

An Anti-slip pad is a pad or mat designed specifically to stop slips or skidding in any given area they are deployedHow do they work?Anti-slip pads are typically made of materials such as polymer type of rubber. These rubbers have a natural affinity to being skid resistant and having great frictional properties in their base design. Trips, slips and falls are the most common type of accident in a workplace therefore helping prevent this can dramatically increase employee wellbeing.Features and benefits:Varying lengths available to cover a wide series of surfaces and distancesNatural anti-slip properties to prevent accidentsNaturally absorbent of noise and vibrationsEco friendlyComfortableIndoor/Outdoor useWhere would I use one?Around your home or garden areasWorkplace to reduce number of trip and slip accidentsIndustrial sectorsWarehouses and distribution centresPublic events and walkways

...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Shape Thickness Dimensions Diameter Material Length Maximum Operating Temperature Minimum Operating Temperature Width Series Fixing Method
RS-stocknr. 455-407
FabrikantnummerASPR-8-062
FabrikantRichco
3,72 €
1 Bag of 40
Bag(s)
Round 1.6mm - 12.7mm PE - - - - - Adhesive
RS-stocknr. 455-302
FabrikantnummerASPR-8-125
FabrikantRichco
4,35 €
1 Bag of 40
Bag(s)
Round 3.2mm - 12.7mm PE - - - - - Adhesive
RS-stocknr. 455-277
FabrikantnummerASPS-16-125
FabrikantRichco
4,79 €
1 Bag of 40
Bag(s)
Square 3.2mm 25.4 x 25.4mm - PE 25.4mm - - 25.4mm - Adhesive
RS-stocknr. 302-2974
FabrikantRS PRO
17,10 €
1 Bag of 24
Bag(s)
Round 3mm - 16mm Polymer - +50°C 0°C - - Adhesive
RS-stocknr. 302-2946
FabrikantRS PRO
10,43 €
1 Bag of 24
Bag(s)
Round 3mm - 8mm Polymer - +50°C 0°C - - Adhesive
RS-stocknr. 455-273
FabrikantnummerASPS-8-125
FabrikantRichco
2,95 €
1 Bag of 40
Bag(s)
Square 3.2mm 12.7 x 12.7mm - PE 12.7mm - - 12.7mm - Adhesive
RS-stocknr. 302-2902
FabrikantRS PRO
6,55 €
1 Bag of 4
Bag(s)
Round 3mm - 38mm Nitrile - +70°C -20°C - - Adhesive
RS-stocknr. 455-267
FabrikantnummerASPR-12-125
FabrikantRichco
5,41 €
1 Bag of 40
Bag(s)
Round 3.2mm - 19.1mm PE - - - - - Adhesive
RS-stocknr. 302-2930
FabrikantRS PRO
13,00 €
1 Bag of 4
Bag(s)
Round 3mm - 100mm Nitrile - +70°C -20°C - - Adhesive
RS-stocknr. 302-3090
FabrikantRS PRO
15,22 €
1 Bag of 24
Bag(s)
Square 3mm 12.7 x 12.7mm - Polymer 12.7mm +50°C 0°C 12.7mm - Adhesive
RS-stocknr. 302-2924
FabrikantRS PRO
13,60 €
1 Bag of 4
Bag(s)
Round 3mm - 70mm Nitrile - +70°C -20°C - - Adhesive
RS-stocknr. 447-8659
Fabrikantnummer909034
FabrikantPoint M
7,50 €
Each
Aantal stuks
Rectangular - 34 x 24mm - PTFE 34mm - - 24mm 908 Adhesive
RS-stocknr. 302-3006
FabrikantRS PRO
21,76 €
1 Bag of 24
Bag(s)
Round 3mm - 22mm Polymer - +50°C 0°C - - Adhesive
RS-stocknr. 447-8615
Fabrikantnummer908070
FabrikantPoint M
18,80 €
Each
Aantal stuks
Round - - 70mm PTFE - - - - 908 Adhesive
RS-stocknr. 302-3107
FabrikantRS PRO
25,40 €
1 Bag of 24
Bag(s)
Square 3mm 20.5 x 20.5mm - Polymer 20.5mm +50°C 0°C 20.5mm - Adhesive
RS-stocknr. 302-2918
FabrikantRS PRO
9,96 €
1 Bag of 4
Bag(s)
Round 3mm - 55mm Nitrile - +70°C -20°C - - Adhesive