Adjustable Feet

What are adjustable feet?Adjustable feet are used to level and support structures, machinery, furniture and display stands that require vertical adjustments to function correctly. Adjustable feet come in various base sizes and thread sizes to suit different applications. Larger thread sizes and base diameters provide the best weight capabilities in comparison to smaller sizes. The larger the base the better the level of stabilisation.When to use adjustable feet? When raising furniture or machinery – the longer the thread size the more height you can add still keeping stability and no wobbles To level off an object – articulating and tilting feet help with un-even surfaces or varying heights To reduce vibrations and noise – a rubber base foot helps reduce vibrations and noise as rubber provides great level of shock absorption When frequent height adjustment is required – e.g. portable stands and stallsHow to fit adjustable feet?These mounts consist of base plates with spindles attached to them. The spindle is inserted into the product or object that requires levelling and support. They are easy to install and you can adjust the height as required.RS Components offers an extensive range of adjustable feet suitable for light duty and heavy duty requirements that are ideal for uneven floor surfaces. All metal machine feet are ideal for heavy duty items. Base material can consist of galvanised steel, nickel plated steel, stainless steel or zinc plated steel. The foot material can also be manufactured from stainless steel as well as PS reinforced nylon or rubber.What are adjustable feet used for?These adjustable feet are used as stability tools in machinery and uneven work surfaces and to distribute the weight evenly. They are standard in production environments where conveyor belts are used such as the food manufacturing, pharmaceutical and cosmetics industries. These feet mounts are also used in the packaging industry where precision alignment and perfect balance levels are required for the special machinery to function.Types of adjustable feet include:Fixed feet – with a rigid base. They can be adjusted vertically, but not sideways. Suitable for general uses.Articulating feet – allow deviation of up to 8 degrees & are used for to balancing structures on uneven surfaces.Tilting feet - have ball joints located between the bases and the thread which provide up to 20 degrees of articulation and are used in applications with varying heights.

...
Lees meer Lees minder

Filters

1 - 20 van 179 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Static Load Capacity Thread Size Thread Length Tilt Angle Foot Material Base Material Diameter Shore Hardness Overall Height Maximum Adjustment Height Minimum Adjustment Height Foot Colour Series Outer Sheath Material
RS-stocknr. 328-9436
FabrikantnummerA095/029
15,57 €
Each
Aantal stuks
600kg M12 75mm 10° PA Reinforced Nylon Stainless Steel 55mm - 102mm - - - - -
RS-stocknr. 285-8643
FabrikantnummerA040/008
3,783 €
Each (In a Pack of 4)
Aantal stuks
500kg M10 75mm 10° PA Reinforced Nylon Zinc Plated Steel 40mm - 96mm - - - - -
RS-stocknr. 328-9464
FabrikantnummerA095/005
19,89 €
Each
Aantal stuks
1500kg M16 75mm 10° PA Reinforced Nylon Stainless Steel 70mm - 111mm - - - - -
RS-stocknr. 285-8615
FabrikantnummerA040/005
3,583 €
Each (In a Pack of 4)
Aantal stuks
450kg M8 60mm 10° PA Reinforced Nylon Zinc Plated Steel 40mm - 81mm - - - - -
RS-stocknr. 261-432
FabrikantRS PRO
0,91 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 328-9341
FabrikantnummerA090/020
11,37 €
Each
Aantal stuks
600kg M12 75mm 10° PA Reinforced Nylon Nickel Plated Steel 55mm - 102mm - - - - -
RS-stocknr. 405-2572
FabrikantnummerA200/008
29,78 €
Each
Aantal stuks
1250kg M12 150mm 10° Stainless Steel Stainless Steel 60mm - 175mm - - - - -
RS-stocknr. 434-3402
FabrikantnummerA105/003
18,08 €
Each
Aantal stuks
350kg M10 100mm 3.5° Stainless Steel Stainless Steel 50mm - 125mm - - - - -
RS-stocknr. 139-000
25,79 €
Each
Aantal stuks
750kg M16 150mm 3.5° Stainless Steel Stainless Steel 75mm - 183mm - - - - -
RS-stocknr. 434-3288
FabrikantnummerA105/024
24,09 €
Each
Aantal stuks
1000kg M16 150mm 3.5° Stainless Steel Stainless Steel 100mm - 188mm - - - - -
RS-stocknr. 405-2768
FabrikantnummerA300/002
18,07 €
Each
Aantal stuks
450kg M8 60mm Stainless Steel Stainless Steel 40mm - 72mm - - - - -
RS-stocknr. 139-038
29,31 €
Each
Aantal stuks
1000kg M16 150mm 3.5° Stainless Steel Stainless Steel 100mm - 188mm - - - - -
RS-stocknr. 750-777
FabrikantnummerA040/003
3,273 €
Each (In a Pack of 4)
Aantal stuks
450kg M8 25mm 10° PA Reinforced Nylon Zinc Plated Steel 40mm - 46mm - - Black A040 -
RS-stocknr. 434-3216
FabrikantnummerA105/001
14,32 €
Each
Aantal stuks
350kg M10 50mm 3.5° Stainless Steel Stainless Steel 50mm - 75mm - - - - -
RS-stocknr. 285-8609
FabrikantnummerA040/004
3,443 €
Each (In a Pack of 4)
Aantal stuks
450kg M8 40mm 10° PA Reinforced Nylon Zinc Plated Steel 40mm - 61mm - - - - -
RS-stocknr. 328-9458
FabrikantnummerA095/031
18,97 €
Each
Aantal stuks
600kg M12 150mm 10° PA Reinforced Nylon Stainless Steel 55mm - 177mm - - - - -
RS-stocknr. 328-9509
FabrikantnummerA095/003
30,67 €
Each
Aantal stuks
2000kg M20 150mm 10° PA Reinforced Nylon Stainless Steel 100mm - 200mm - - - - -
RS-stocknr. 139-044
44,87 €
Each
Aantal stuks
1000kg M24 200mm 3.5° Stainless Steel Stainless Steel 100mm - 293mm - - - - -
RS-stocknr. 139-016
39,53 €
Each
Aantal stuks
1000kg M20 150mm 3.5° Stainless Steel Stainless Steel 100mm - 191mm - - - - -
RS-stocknr. 183-767
FabrikantnummerA080/005
32,04 €
Each
Aantal stuks
1500kg M12 150mm 10° Stainless Steel Stainless Steel 55mm - 180mm - - - - -
Related Products
Allows foot to be bolted down into positionBase ...
Description:
Allows foot to be bolted down into positionBase Pressed Stainless Steel 303 with inset Nitrile Rubber core with stainless steel tagStainless steel type 303 Stud.
Type 304 base and studLow profile baseSuitable for ...
Description:
Type 304 base and studLow profile baseSuitable for food, pharmaceutical, offshore and process industries.
Suitable for light weight duty as an adjustable ...
Description:
Suitable for light weight duty as an adjustable footBall and socket arrangement connects rod into plastic foot.
RS Pro height adjustable mounts are used for ...
Description:
RS Pro height adjustable mounts are used for levelling and support. Suitable for use in a wide variety of applications including lathes, milling machines, machining centres and conveyor systems.The VF mounts are used for levelling and support, it in many ...