Spring Clip Kits

Spring clip kits contain a variety of different sized spring clips, or clamps. These are used as fastening devices to hold or secure objects tightly together to prevent movement or separation by applying inward pressure.

What are spring clips used for?

Spring clips are self-retaining, one-piece fasteners that typically slip into a mounting hole or onto a panel edge. They're often used in electrical applications. They are also commonly used in construction, textile, business and personal operations, from office use to panel clamping.

Benefits and features of spring clip kits

The benefits and features of spring clip kits include:

  • Quick and low-cost choice for clamping assemblies in low-pressure applications.
  • Made from durable, strong metal such as steel for long-lasting use.
  • Different shapes and sizes for a variety of application.
  • Coated with vinyl or other synthetics to prevent damage to the inserted part.
  • Eliminate the need for secondary fastening devices such as rivets, studs, or screws because the clips are held by spring tension.
  • They do not loosen easily through vibration.

...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Clip Diameter Maximum Clip Diameter Minimum Coating Colour Coating Material Material Number of Pieces Number of Sizes
RS-stocknr. 291-830
FabrikantRS PRO
143,37 €
1 Kit
Kit(s)
38mm 6.5mm Black Nylon Steel 306 9