Pipe Clips & Clamps

Pipe clips are an essential part of the plumbing process. The clips are used for fixing all manner of pipes in place, such as water, gas and even air connections. There are both plastic and metal fixings available to correspond with the suitable application. Along with brackets and clips, there is also a range of saddle clamps for pipes that need to be lifted off the ground.

Features and Benefits

  • All clips are highly durable and reliable
  • Various sizes and thicknesses
  • Materials including Brass, PP, Stainless Steel and Iron are all available

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pipe Diameter Type Material Fixing Hole Diameter Height Width Thickness Finish Colour
RS-stocknr. 176-0191
Fabrikantnummer0 364 41
FabrikantLegrand
146,40 €
1 Pack of 100
Pack(s)
- - - 5mm - - - - -
RS-stocknr. 176-0208
Fabrikantnummer0 364 42
FabrikantLegrand
91,40 €
1 Pack of 100
Pack(s)
- - - 6mm - - - - -
RS-stocknr. 176-0185
Fabrikantnummer0 364 40
FabrikantLegrand
1,452 €
Each (In a Pack of 100)
Aantal stuks
- - - 4mm - - - - -