P-Clips

P Clips are a single piece band for the permanent or semi-permanent fixing of cables, hoses and pipes.Typically used where there is a possibility of chafing and damage to the components in cars, electrical equipment or domestic appliances. Also used for internal support where cable grommets are used.

...
Lees meer Lees minder

Filters

21 - 40 van 134 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Closed Inside Diameter Width Fixing Hole Diameter Material Stainless Steel Type Coating/Lining Colour Maximum Bundle Diameter Affixing Method Cable Clip/Clamp Style
RS-stocknr. 298-7971
FabrikantnummerPCZR5RS
FabrikantJCS
30,98 €
1 Bag of 50
Bag(s)
5mm 12.6mm 6.6mm Steel - Rubber Black - - -
RS-stocknr. 474-565
Fabrikantnummer561-05003 WIC1-PA66-OG (1000)
FabrikantHellermannTyton
12,51 €
1 Bag of 100
Bag(s)
14mm 10mm 4.2mm Polyamide - None Black - - -
RS-stocknr. 298-8097
FabrikantnummerPCSR13RS
FabrikantJCS
34,56 €
1 Bag of 25
Bag(s)
13mm 12.6mm 6.6mm Stainless Steel A2 304 Rubber Black - - -
RS-stocknr. 474-577
Fabrikantnummer211-60001 H2P-PA66HS-BK (100)
FabrikantHellermannTyton
8,77 €
1 Bag of 100
Bag(s)
5mm 10mm 4.2mm Polyamide - None Black - - -
RS-stocknr. 700-2961
FabrikantnummerPCSR29RS
FabrikantJCS Hi-Torque
33,20 €
1 Bag of 25
Bag(s)
29mm 12.6mm 6.6mm Stainless Steel A2 304 Rubber Black - - -
RS-stocknr. 700-2974
FabrikantnummerPCSR40RS
FabrikantJCS Hi-Torque
47,45 €
1 Bag of 25
Bag(s)
40mm 12.6mm 6.6mm Stainless Steel A2 304 Rubber Black - - -
RS-stocknr. 232-0019
Fabrikantnummer211-10130 ALU13-AL-NA (100)
FabrikantHellermannTyton
149,13 €
1 Bag of 100
Bag(s)
20.6mm 12.7mm 5.2mm Aluminium - None Natural - - -
RS-stocknr. 474-559
Fabrikantnummer211-60005 H6P-PA66HS-BK (100)
FabrikantHellermannTyton
10,79 €
1 Bag of 100
Bag(s)
11mm 10mm 4.2mm Polyamide - None Black - - -
RS-stocknr. 298-8104
FabrikantnummerPCSR16RS
FabrikantJCS
29,13 €
1 Bag of 25
Bag(s)
16mm 12.6mm 6.6mm Stainless Steel A2 304 Rubber Black - - -
RS-stocknr. 232-0104
Fabrikantnummer211-15100 ALU10C-AL/CR-BK (100)
FabrikantHellermannTyton
102,08 €
1 Bag of 100
Bag(s)
12.7mm 16.3mm 5.2mm Aluminium - Rubber Black, Natural - - -
RS-stocknr. 187-7621
Fabrikantnummer211-60059 H5P-PA66-NA (1000)
FabrikantHellermannTyton
17,27 €
1 Bag of 100
Bag(s)
9.5mm 10mm 4.2mm Polyamide - None Natural - - -
RS-stocknr. 144-0694
FabrikantnummerJPC032SS
FabrikantJubilee
31,45 €
1 Bag of 20
Bag(s)
32 12.7mm M6 Stainless Steel A2 304 Rubber Black - - -
RS-stocknr. 144-0676
FabrikantnummerJPC009SS
FabrikantJubilee
22,43 €
1 Bag of 20
Bag(s)
9 12.7mm M6 Stainless Steel A2 304 Rubber Black - - -
RS-stocknr. 144-0658
FabrikantnummerJPC019MS
FabrikantJubilee
17,93 €
1 Bag of 20
Bag(s)
19 12.7mm M4/5 Mild Steel - EPDM Rubber, Zinc Black - - -
RS-stocknr. 187-7716
Fabrikantnummer211-60139 H13P-PA66-NA (500)
FabrikantHellermannTyton
24,77 €
1 Bag of 100
Bag(s)
22mm 12mm 5.2mm Polyamide - None Natural - - -
RS-stocknr. 144-0695
FabrikantnummerJPC035SS
FabrikantJubilee
31,72 €
1 Bag of 20
Bag(s)
35 12.7mm M6 Stainless Steel A2 304 Rubber Black - - -
RS-stocknr. 700-2968
FabrikantnummerPCSR19RS
FabrikantJCS Hi-Torque
35,47 €
1 Bag of 25
Bag(s)
19mm 12.6mm 6.6mm Stainless Steel A2 304 Rubber Black - - -
RS-stocknr. 231-9980
Fabrikantnummer211-10100 ALU10-AL-NA (100)
FabrikantHellermannTyton
116,29 €
1 Bag of 100
Bag(s)
15.9mm 12.7mm 5.2mm Aluminium - None Natural - - -
RS-stocknr. 187-7665
Fabrikantnummer211-60099 H9P-PA66-NA (1000)
FabrikantHellermannTyton
22,40 €
1 Bag of 100
Bag(s)
16mm 10mm 4.2mm Polyamide - None Natural - - -
RS-stocknr. 144-0682
FabrikantnummerJPC016SS
FabrikantJubilee
20,68 €
1 Bag of 20
Bag(s)
16 12.7mm M6 Stainless Steel A2 304 Rubber Black - - -
Related Products
The absence of a screw mechanism allows Jubilee ...
Description:
The absence of a screw mechanism allows Jubilee 'O' Clips to be useful on extremely small hoses. The tamper proof nature of the fitting may also make the Jubilee ’O’ Clips suitable for certain applications where there may be a ...
Manufactured from Polyamide, these P clips offer good ...
Description:
Manufactured from Polyamide, these P clips offer good temperature resistance and are very strong. The clips are able to secure cables of various sizes by offering a range of fixing holes — this feature means users do not have to ...
Manufactured from Polyamide, these P clips offer good ...
Description:
Manufactured from Polyamide, these P clips offer good temperature resistance and are very strong. The clips are able to secure cables of various sizes by offering a range of fixing holes — this feature means users do not have to ...
The John Guest system of push-in fittings and ...
Description:
The John Guest system of push-in fittings and pipe, designed for use with air, provide the ideal connection from compressor receiver to air line service components through to complete ring main and take off points. Pipe should be supported at ...