Channel Nuts

A channel nut or spring channel nut is a narrow rectangular base with groves along the edge within the grooves are small gripping teeth. The nuts also have a threaded hole through the centre. Plain channel nuts have a tapped hole in the centre. Spring channel nuts also incorporate a small spring attached to the underside of the tapped hole. Channel nuts are metal fixings used with plain and slotted Unistrut and metal channel support systems.
What does it do?
Channel nuts are inserted lengthways into the central trough of the metal strut. Turing the nut 90° aligns the gripping teeth with the internal folded edges of the struts. When a threaded nut or bolt is offered up and tightened, the gripping teeth bite into the edge of the channel securing it in place.
Why do you need it?
Channel nuts provide a secure anchor point along the length of the strut to install pipe and cable support components to. Joining angles, L and T plates can also be fixed in this way enabling complete frames to be built.
Types
• Plain Channel nut
• Spring channel nut
• M6 to M12 threads
• Steel
• Zinc plated steel
• Stainless steel

...
Lees meer Lees minder

Filters

1 - 19 van 19 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thread Size Nut Base Dimensions Material Weight Per Item
RS-stocknr. 176-012
FabrikantnummerP 1007 M8
FabrikantUnistrut
0,718 €
Each (In a Pack of 10)
Aantal stuks
M8 41 x 41mm Steel 0.32kg
RS-stocknr. 907-5498
Fabrikantnummer15803Y
FabrikantUnistrut
15,95 €
1 Bag of 10
Bag(s)
M8 x 41 mm 45 x 34mm Zinc Plated Steel 0.03g
RS-stocknr. 176-034
FabrikantnummerP 1008 M10
FabrikantUnistrut
1,171 €
Each (In a Pack of 10)
Aantal stuks
M10 35 x 19 x 8mm Steel 0.04kg
RS-stocknr. 175-996
FabrikantnummerP 1006 M6
FabrikantUnistrut
0,541 €
Each (In a Pack of 10)
Aantal stuks
M6 41 x 41mm Steel 0.32kg
RS-stocknr. 176-040
FabrikantnummerP 4008 M10
FabrikantUnistrut
0,786 €
Each (In a Pack of 10)
Aantal stuks
M10 21 x 41mm Steel 0.04kg
RS-stocknr. 767-769
FabrikantnummerP NL10 SS
FabrikantUnistrut
2,866 €
Each (In a Pack of 10)
Aantal stuks
M10 41 x 41mm Stainless Steel 0.04kg
RS-stocknr. 767-725
FabrikantnummerP NL06 SS
FabrikantUnistrut
2,047 €
Each (In a Pack of 10)
Aantal stuks
M6 41 x 41mm Stainless Steel 40g
RS-stocknr. 176-006
FabrikantnummerP 4006 M6
FabrikantUnistrut
1,025 €
Each (In a Pack of 10)
Aantal stuks
M6 21 x 41mm Steel 0.03kg
RS-stocknr. 907-5508
Fabrikantnummer15804U
FabrikantUnistrut
16,10 €
1 Bag of 10
Bag(s)
M10 x 41 mm 45 x 34mm Zinc Plated Steel 0.03g
RS-stocknr. 767-747
FabrikantnummerP NL08 SS
FabrikantUnistrut
2,047 €
Each (In a Pack of 10)
Aantal stuks
M8 41 x 41mm Stainless Steel 0.03kg
RS-stocknr. 767-753
FabrikantnummerP NS08 SS
FabrikantUnistrut
2,94 €
Each (In a Pack of 10)
Aantal stuks
M8 21 x 41mm Stainless Steel 0.03kg
RS-stocknr. 767-775
FabrikantnummerP NS10 SS
FabrikantUnistrut
3,428 €
Each (In a Pack of 10)
Aantal stuks
M10 21 x 41mm Stainless Steel 0.04kg
RS-stocknr. 907-5505
Fabrikantnummer15806X
FabrikantUnistrut
16,53 €
1 Bag of 10
Bag(s)
M8 x 41 mm 40 x 40mm Zinc Plated Steel 0.06g
RS-stocknr. 176-028
FabrikantnummerP 4007 M8
FabrikantUnistrut
0,597 €
Each (In a Pack of 10)
Aantal stuks
M8 21 x 41mm Steel 0.03kg
RS-stocknr. 767-731
FabrikantnummerP NS06 SS
FabrikantUnistrut
2,723 €
Each (In a Pack of 10)
Aantal stuks
M6 21 x 41mm Stainless Steel 0.3kg
RS-stocknr. 907-5501
Fabrikantnummer15805Q
FabrikantUnistrut
16,39 €
1 Bag of 10
Bag(s)
M12 x 41 mm 45 x 34mm Zinc Plated Steel 0.03g
RS-stocknr. 907-5517
Fabrikantnummer15808P
FabrikantUnistrut
16,97 €
1 Bag of 10
Bag(s)
M12 x 41 mm 40 x 40mm Zinc Plated Steel 0.055g
RS-stocknr. 907-5514
Fabrikantnummer15807T
FabrikantUnistrut
16,73 €
1 Bag of 10
Bag(s)
M10 x 41 mm 40 x 40mm Zinc Plated Steel 0.058g
RS-stocknr. 907-5494
Fabrikantnummer15802R
FabrikantUnistrut
15,81 €
1 Bag of 10
Bag(s)
M6 x 41 mm 45 x 34mm Zinc Plated Steel 0.04g