Cantilever Arms

Cantilever arms are a rigid structural device anchored to a wall or surface which supports overhanging structures without external bracing. Widely used within the construction industry, each arm is used to support one end of a central support section. A strong and durable cantilever arm is a perfect requirement to ensure a professional and high-quality construction project.UsesUsed within the following construction applications: Bridges Towers Buildings Balconies SkyscrapersCantilever arms are not just limited to the construction industry, they are also used for the following applications: Aircrafts Microelectromechanical systems StorageBenefits Excellent support Easily mountable Various sizes

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Arm Length Base Dimensions Material Weight Per Item Base Height Base Width
RS-stocknr. 767-517
FabrikantnummerP 2663 450
FabrikantUnistrut
17,635 €
Each (In a Pack of 2)
Aantal stuks
450mm 135 x 45mm Steel - 135mm 45mm
RS-stocknr. 767-494
FabrikantnummerP 2663 150
FabrikantUnistrut
10,255 €
Each (In a Pack of 2)
Aantal stuks
150mm 135 x 45mm Steel 0.77kg 135mm 45mm
RS-stocknr. 767-501
FabrikantnummerP 2663 300
FabrikantUnistrut
12,485 €
Each (In a Pack of 2)
Aantal stuks
300mm 135 x 45mm Steel 1.20kg 135mm 45mm