Cantilever Arms

Cantilever arms are a rigid structural device anchored to a wall or surface which supports overhanging structures without external bracing. Widely used within the construction industry, each arm is used to support one end of a central support section. A strong and durable cantilever arm is a perfect requirement to ensure a professional and high-quality construction project.
Uses
Used within the following construction applications:
• Bridges
• Towers
• Buildings
• Balconies
• Skyscrapers
Cantilever arms are not just limited to the construction industry, they are also used for the following applications:
• Aircrafts
• Microelectromechanical systems
• Storage
Benefits
• Excellent support
• Easily mountable
• Various sizes

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Arm Length Base Dimensions Material Weight Per Item Base Height Base Width
RS-stocknr. 176-6908
FabrikantRS PRO
23,14 €
Each (In a Bag of 2)
Aantal stuks
450mm 130 x 45mm Hot Dipped Galvanised - 130mm 45mm
RS-stocknr. 176-6909
FabrikantRS PRO
19,225 €
Each (In a Bag of 2)
Aantal stuks
300mm 130 x 45mm Hot Dipped Galvanised - 130mm 45mm
RS-stocknr. 176-6906
FabrikantRS PRO
46,195 €
Each (In a Bag of 2)
Aantal stuks
750mm 130 x 45mm Hot Dipped Galvanised - 130mm 45mm
RS-stocknr. 176-6907
FabrikantRS PRO
39,11 €
Each (In a Bag of 2)
Aantal stuks
600mm 130 x 45mm Hot Dipped Galvanised - 130mm 45mm
RS-stocknr. 176-6910
FabrikantRS PRO
14,63 €
Each (In a Bag of 2)
Aantal stuks
150mm 130 x 45mm Hot Dipped Galvanised - 130mm 45mm
RS-stocknr. 767-517
FabrikantnummerP 2663 450
FabrikantUnistrut
25,125 €
Each (In a Pack of 2)
Aantal stuks
450mm 135 x 45mm Steel - 135mm 45mm
RS-stocknr. 767-501
FabrikantnummerP 2663 300
FabrikantUnistrut
18,225 €
Each (In a Pack of 2)
Aantal stuks
300mm 135 x 45mm Steel 1.20kg 135mm 45mm
RS-stocknr. 767-494
FabrikantnummerP 2663 150
FabrikantUnistrut
17,435 €
Each (In a Pack of 2)
Aantal stuks
150mm 135 x 45mm Steel 0.77kg 135mm 45mm
Nieuw
RS-stocknr. 211-0405
FabrikantnummerKFBCA81300
22,05 €
Each (In a Pack of 4)
Aantal stuks
358mm 110 x 39mm - 600g - -
Related Products
The RS PRO adjustable feet is a device ...
Description:
The RS PRO adjustable feet is a device used for levelling and support. The base rubber is made of oil resistant NBR, with grade A2 stainless steel commonly used in the food industry. • 10° tilt angle• 150mm thread length• ...
RS PRO Clip-on Cable-tie BasesBrought to you by ...
Description:
RS PRO Clip-on Cable-tie BasesBrought to you by the trusted RS PRO brand, this clip-on cable tie base is a versatile accessory for cable management solutions. They are designed to clip on to steel girders and have an eyelet to ...
The Siemens Sematic ET 200SP A1 type base ...
Description:
The Siemens Sematic ET 200SP A1 type base unit BU15-P16+A0+2D/T has push-in terminals without auxiliary terminals has dimensions of 15mm x 117mm x 35mm. Conductor cross-section from 0.14mm² to 2.5mm².
Brought to you by RS PRO, this steel ...
Description:
Brought to you by RS PRO, this steel ink chain is constructed from welded steel and is suitable for suspension applications. With a zinc plated finish to provide a degree of corrosion protection, the chains can be employed for storage ...